EVP-AW Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic DDDDKDQDD 7 m mmnum m-ufimtmn umunxuhjvumthnnnguhnmnnutu Askfmmrvfm{hr(uncut(«-(hmmlshrufiumxmihvfim‘Dunhuwtmdr‘musu mud n m mm (Tn umr "gummy this mm :. nn :0 m» sun» to (uncut! In \mmrdulmlv
Light Touch Switches/EVPAW
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
&
1
7
2
1
345678
"8
Product Code Type Height
9
Type
Terminal without cutout type
Terminal with cutout type
7 th
A
D
Note: Non washable
(1) IP67 : Switch shall not be operated during test.
Water or dust ingress shall be limited enough to prevent deleterious effect to the switch function.
However, IP67 shall be guaranteed under single product state,
then there is a possibility that IP67 performance become impaired depending on your mounting condition or usage.
So, please ask us in advance, if the switch is applied to important usage for water and dust resistant.
Specifi cations
Features
External dimensions : 3.0 mm×2.0 mm, Height 0.6 mm
High operability
Equipped with an actuator (push plate)
IP67 characteristic
Explanation of Part Numbers
3.0 mm×2.0 mm SMD Light Touch Switches
Type: EVPAW
Recommended Applications
Operation switches for portable electronic equipment
(Mobile phone, Portable audio)
Type Snap action/Push-on type SPST
Electrical
Rating 10 μA 2 Vdc to 20 mA 15 Vdc (Resistive load)
Contact Resistance 500 mΩ max.
Insulation Resistance 50 MΩ min. (at 100 Vdc)
Dielectric With stand ing Voltage 250 Vac for 1 minute
Bouncing 10 ms max. (ON, OFF)
Mechanical Operating Force 1.6 N, 2.4 N, 3.3 N
Travel 1.6 N, 2.4 N : 0.13 mm 3.3 N : 0.15 mm
Endurance Operating Life 1.6 N, 2.4 N : 500000 cycles min. 3.3 N : 300000 cycles min.
IP67(
1) IP6x (Dust resistance) Dust : Talc (Type4) 8h
IPx7 (Water resistance) Immersion depth : 1 m 30 min.
Operating Temperature 40 °C to +85 °C
Storage Temperature 40 °C to +85 °C (Bulk)
–20 °C to +60 °C (Taping)
Minimum Quantity/Packing Unit 10000 pcs. Embossed Taping (Reel Pack)
Quantity/Carton 50000 pcs.
Apr. 201502
Panasonic u n \‘\\thu m ('htmgv anm mm M {1(er my an» (uncut mhnu ms mm“ z. )u) m u.- mnmdmmn
Light Touch Switches/EVPAW
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
2-1.3
2-1.5
2
without the film
and remainder
of the gate
General dimension tolerance : ± 0.05
( )dimensions are reference dimensions.
This reference specifications are subject to change.
(f0.85)
3.5
3.8
2-3.69
2-0.25
2-1.45
2-2.85
2.7
0.04±0.03
0.1 max.
Circuit diagram
AA'
PWB land pattern for reference
Soldering thickness t=0.08±0.01
=Soldering failure may occur depending on applied
solder amount, so, please consider to use
our recommended stencil and land pattern desing.
Stencil mask plan
AA'
0.6±0.1
(0.385)
3
Without film
0.1 max.
Dimensions in mm (not to scale)
Part Numbers Operating Force Height Operating Life
EVPAWBA2A 1.6 N 0.6 mm 500000 cycles
EVPAWCA2A 2.4 N 0.6 mm 500000 cycles
EVPAWEA2A 3.3 N 0.6 mm 300000 cycles
EVPAW
(Embossed Taping)
Terminal without cutout type
Apr. 201502
Panasonic 2222 XXX} at m - u n atKXXEI We - u m m - Bes Lies wHu re” - The mm pavem uv we: he‘s: M222 1hsuhjoumthnngewuhnutnnutu As mmlmm»amen:u-mmm}svmfimmmm-{m mm: this pmmm. vh
Light Touch Switches/EVPAW
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
2
(0.385)
3.8
2.7
(1.9)
A'A
Circuit diagram
The thickness of the solder stencil shall be 0.1 mm,
and the opening ratio of the solder stencil to a land
pattern shall be 60 to 100 % (recommend 80 %.)
without the film
and remainder
of the gate
0.6±0.1
A’A
Land pattern plan
(2)
2-1.5
3.3
(2-0.8)
2-1.3
(f0.85 )
There should be cutout
on the terminal
3
3.5
Without film
0.04±0.03
0.1max.
0.1max.
General dimension tolerance : ± 0.05
( )dimensions are reference dimensions.
This reference specifications are subject to change.
: No soldering area
: Recommended land pattern area
=Soldering failure may occur depending on applied
solder amount, so, please consider to use our
recommended stencil and land pattern desing.
• Any land pattern or via holes shall not be provided
at area.
If it's necessary to design land pattern or via holes
at area, please apply resist to them to protect
their metal part completely.
If their metal parts are not protected completely,
short circuit failure may occur,
Besides, there should be convexoconcave by
designing additional pattern, it may cause swith tilt,
influence on solder-ability or flux intrusion after
reflow soldering.
Therefore, please study any influence of additioan
land pattern or via holes at area in advance.
No Soldering area
Dimensions in mm (not to scale)
Part Numbers Operating Force Height Operating Life
EVPAWBD4A 1.6 N 0.6 mm 500000 cycles
EVPAWCD4A 2.4 N 0.6 mm 500000 cycles
EVPAWED4A 3.3 N 0.6 mm 300000 cycles
EVPAW
(Embossed Taping)
Terminal with cutout type
Apr. 201502
Panasonic lfimtmn *wuhuut n z. hlmsu h
Light Touch Switches/EVPAW
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
180
260
MAX.
150
230
90±30 40±10
(Normal Temp.)
Operation Top (°C)
Soldering Time (s)
Fan or Normal Temp.
Tape width=12.0 mm
Taping condition : Lack of products in the middle of taping should be
one MAX, but total quantity specified in the
specifications should be secured.
Peeling off strength of top tape : It should be within 0.2N to 1. ON at
165 degree in peeling off angle.
Joint of carrier tape : One joint per one reel may exist.
fG
D
Feeding hole
K
C
F
A
H
E
I
B
J
t
Chip pocket
Tape running direction
G
FA
B
E
C
D
Embossed Carrier Tap ing
Recommended Refl ow Soldering Conditions
Unit: mm
Standard Reel Dimensions in mm (not to scale)
Part No.HeightABCDEFGH I JK t
EVPAW 0.6 12.0±0.3 1.75±0.10 5.5±0.1 8.0±0.1 4.0±0.1 2.0±0.1 1.5±0.3 3.8±0.2 2.3±0.2 0.75±0.20 (10.25) 0.3+0.15
Item A B C D E
Rate (mm)
0380.0±2.0 080.0±1.0 013.0±0.5 021.0±1.0 2.0±0.5
Item F G
Rate (mm)
13.5±1.0 17.5±1.0
–0.10
Refl ow temperature may vary by location even in the same re ow condition.
Please check the re ow temperature at terminals and at the top of a switch
to make sure the both temperatures are withiin the specifi cation.
If even one of them is out of the speci cations, please adjust.
Apr. 201502

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V