0420CDMCCDS Datasheet by Sumida America Components Inc.

View All Related Products | Download PDF Datasheet
G sum‘l'da °C ~ °C 00 N no °C 0N0.15 QJYV’LG
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
0420CDMCC/DS
Page 1 of 5 Revised: 20-Nov-15
Description
• Metal compound molding type construction.
• Magnetically shielded.
• Low audible core noise.
• Suitable for large current.
• L W H: 4.75 4.45 2.0mm Max.
• Product weight:0.18g (Ref.)
• Moisture Sensitivity Level: 1
• RoHS compliance.
Halogen Free available.
Environmental Data
• Operating temperature range: -55 +125
(including coil’s self temperature rise)
• Storage temperature range: -55 +125
• Solder reflow temperature: 260 peak.
Packaging
• Carrier tape and reel packaging.
• 3000pcs/Reel.
Applications
• Ideally used in notebook, ultrabook, tablet PC,
LCD display, Server application.
• HDD,SSD modules application.
• High current, POL converters.
• Low profile, high current power supplies.
• Battery powered devices.
• DC/DC converters in distributed power
systems.
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
Halogen
Free
: i i i i i i i i i i i i i i : Mvm XXXA -III
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
0420CDMCC/DS
Page 2 of 5 Revised: 20-Nov-15
Electrical Characteristics
1 Measuring frequency Inductance at 100kHz ,1.0V
2 Saturation current: The value of DC current when the inductance is over 70% of its initial value. (at 25 )
3 Temperature rise current: The actual value of DC current when temperature of coil rise is
T=40 (Ta=25 ) Board conditions: FR4, Copper=70 m,four-layer PWB, t=1.6mm.
1.52.1(2.5)282(256)10 20%1000420CDMCCDS-100MC
1.41.6(1.9)352(320)15 20%1500420CDMCCDS-150MC
1.21.4(1.7)363(330)22 20%2200420CDMCCDS-220MC
Part No. Stamp
Inductance
[Within]
( H)
1
D.C.R
(m )
Max.(Typ.)
at 25
Saturation
Current
(A)
Max.(Typ.)
(at 25 )
2
Temperature
rise current
(A)
(Typ.)
3
0420CDMCCDS-R10MC R10 0.10 20% 4.0(3.5) 19(22) 17.0
0420CDMCCDS-R22MC R22 0.22 20% 6.6(6.0) 15(18) 12.0
0420CDMCCDS-R33MC R33 0.33 20% 10.5(9.0) 10(12) 10.5
0420CDMCCDS-R47MC R47 0.47 20% 14(12.5) 9.5(11) 9.0
0420CDMCCDS-R56MC R56 0.56 20% 16(14) 10(12) 8.1
0420CDMCCDS-R68MC R68 0.68 20% 18(16) 8.2(9.6) 8.0
0420CDMCCDS-1R0MC 1R0 1.0 20% 27(24) 7.0(8.0) 6.5
0420CDMCCDS-1R2MC 1R2 1.2 20% 27(24) 7.0(8.0) 6.5
0420CDMCCDS-1R5MC 1R5 1.5 20% 46(38) 5.7(6.7) 4.9
0420CDMCCDS-2R2MC 2R2 2.2 20% 58(52) 5.4(6.3) 4.3
0420CDMCCDS-3R3MC 3R3 3.3 20% 87(74) 4.0(4.7) 3.5
0420CDMCCDS-4R7MC 4R7 4.7 20% 105(92) 2.5(3.0) 2.7
0420CDMCCDS-6R8MC 6R8 6.8 20% 175(160) 2.3(2.7) 2.1
-III — “c —A u A 'C 12 60 0.24 10 50 0.20 08 06 04 02 00 40 0. 16 30 0. 12 20 0. 08 10 0. 04 0 0. 00 9999999 9 othmoN Othmo-b
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
0420CDMCC/DS
Page 3 of 5 Revised: 20-Nov-15
Saturation Current & Temperature Rise Graph
1. 0420CDMCCDS-R10MC T ( )L ( H) 2. 0420CDMCCDS-R22MC T ( )L ( H) 3. 0420CDMCCDS-R33MC
L ( H)
DC (A)
5. 0420CDMCCDS-R56MC T ( )L ( H) 6. 0420CDMCCDS-R68MC
7. 0420CDMCCDS-1R0MC T ( )L ( H) 8. 0420CDMCCDS-1R2MC T ( )L ( H)
DC (A)
4. 0420CDMCCDS-R47MC T ( )
DC (A)
DC (A)
DC (A) DC (A)DC (A)
T ( )L ( H)
T ( )L ( H)
L (20 ) T
9. 0420CDMCCDS-1R5MC T ( )L ( H)
DC (A)
DC (A)
10. 0420CDMCCDS-2R2MC T ( )L ( H) 11. 0420CDMCCDS-3R3MC T ( )L ( H)
DC (A)DC (A)
12. 0420CDMCCDS-4R7MC T ( )L ( H)
DC (A)
-III I). A 'C 12 60 ll) 60 E 40 6 30 4 20 2 10 I) 0 0.0 0.61.0 1.6 2.0 2.6 3.0 0.00.51.D 1.5 2.0 2.5 3.0
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
0420CDMCC/DS
Page 4 of 5 Revised: 20-Nov-15
Saturation Current & Temperature Rise Graph
13. 0420CDMCCDS-6R8MC T ( )L ( H)
DC (A)
14. 0420CDMCCDS-100MC T ( )L ( H)
DC (A)
L (20 ) T
15. 0420CDMCCDS-150MC T ( )L ( H)
DC (A)
16. 0420CDMCCDS-220MC T ( )L ( H)
DC (A)
-III 2451: PEAK 0 w w w w I 0 60 120 180 240 800 1 (s) u so 120 180 240 300 1 (s) hnp:llwww.sumida.com salesqihksumidamom shahghai.sales@cn.sumida.com sIIen1hen.sales@cn.sumidz.com sales@tw.sumida.com sales®v.5umidz.com sales@kr.sumi .cnm sales@sg.sumida.com sales@us.sumida.com sales®us.sumida.com cuntacl®eu.sumida.com inlncomp@eu.sumida.com
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
0420CDMCC/DS
Page 5 of 5 Revised: 20-Nov-15
Solder Reflow Condition
170 10 ,60~120s
230
Heat Endurance Temperature Chart
Please refer to the sales offices on our website - http://www.sumida.com
Hong Kong Shanghai Shenzhen Taipei
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Saitama(Japan) Seoul Singapore San Jose
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Chicago Obernzell Neumarkt
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com

Products related to this Datasheet

FIXED IND 6.8UH 2.1A 175 MOHM
FIXED IND 1UH 6.5A 27 MOHM SMD
FIXED IND 470NH 9A 14 MOHM SMD
FIXED IND 15UH 1.4A 352MOHM SMD
FIXED IND 22UH 1.2A 363MOHM SMD
FIXED IND 4.7UH 2.7A 105 MOHM
FIXED IND 1.2UH 6.5A 27 MOHM
FIXED IND 6.8UH 2.1A 175 MOHM
FIXED IND 15UH 1.4A 352MOHM SMD
FIXED IND 1UH 6.5A 27 MOHM SMD
FIXED IND 100NH 17A 4 MOHM SMD
FIXED IND 22UH 1.2A 363MOHM SMD
FIXED IND 1.5UH 4.9A 46 MOHM
FIXED IND 680NH 8A 18 MOHM SMD
FIXED IND 470NH 9A 14 MOHM SMD
FIXED IND 2.2UH 4.3A 58 MOHM
FIXED IND 560NH 8.1A 16 MOHM
FIXED IND 220NH 12A 6.6 MOHM
FIXED IND 100NH 17A 4 MOHM SMD
FIXED IND 220NH 12A 6.6 MOHM
FIXED IND 330NH 10.5A 10.5 MOHM
FIXED IND 560NH 8.1A 16 MOHM
FIXED IND 680NH 8A 18 MOHM SMD
FIXED IND 1.2UH 6.5A 27 MOHM
FIXED IND 1.5UH 4.9A 46 MOHM
FIXED IND 2.2UH 4.3A 58 MOHM
FIXED IND 3.3UH 3.5A 87 MOHM
FIXED IND 4.7UH 2.7A 105 MOHM
FIXED IND 10UH 1.5A 282 MOHM
FIXED IND 3.3UH 3.5A 87 MOHM