EMC Installation Accessories Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
u wakefieId-vene EHEIEIEI
COMPONENTS / ACCESSORIES
COMPONENTS FOR EMC INSTALLATION
Components for EMC installation
EMC (electromagnetic com-
patibility) refers to the ability of
an electrical device to function
satisfactorily in its electromag-
netic environment without influ-
encing or being influenced
by this environment more than
is admissible.
These requirements were taken
into account when developing
the HEITEC subracks. They are
made entirely from metal and
coated with a conductive surface
finish.
Stainless steel EMC gaskets
ensure conductive connection of
the separate parts.
EMC gaskets, vertical
To ensure EMC protection between the subrack
side panel and the front/rear panels. There are
two versions available.
Suitable for mounting on:
482.6 mm (19
˝
) flanges for subracks
Corner trims, rear
EMC contact strip
U-channel front panels
Trim panels for Ripac Vario-Module
Flanges for Ripac Vario-Module
Material:
Stainless steel
German patent
no. 101 15 525 and
no. 198 46 627
US patent no. 6,500,012
US patent no. 7,044,753
Version 1: segmented
Version 2: non-segmented
U Order No.
Packs of 1 Order No.
Packs of 10
13686.973 3684.236
23686.974 3684.237
33686.975 3684.238
43686.976 3684.239
63686.977 3684.240
73686.978 3684.241
93686.979 3684.242
10 3686.980 3684.243
11 3686.981 3684.244
U Order No.
Packs of 1
23688.610
33688.611
43688.612
53688.613
63688.614
73688.615
83688.634
93688.616
10 3688.609
11 3688.633
12 3688.606
A
B
1
2
3
EMC gaskets, vertical
EMC gaskets, horizontal
EMC gaskets for covers
Mounting blocks
4
1
1
4
2
34
3

Products related to this Datasheet

EMC GASKET VERTICAL 6U VERSION 2
EMC GASKET VERTICAL 6U VERSION 1
EMC GASKET VERTICAL 3U VERSION 2
EMC GASKET VERTICAL 3U VERSION 1