S0951-46R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information © Sheelt DRAWING No.2 SOQSI-AGR SHEET 2 or 2 | IF IN DOUBT , ASK | | NOT To SCALE THIRD ANGLE PROJECTION | ALL DIMENSIONS IN mm SPECIEICATION' MATERIAL: CONTACT 1 STAINLESS STEEL‘ 0,I5mm THICK 4.00 TYP 72.00 TVP FINISH: FINISHED Q5 I.0Nm , 3.0um TIN OVER 0.4m , |.5um NICKEL REELING DIRECTION * |,75 V I,50 TYP ELECTRICAL: 9+ RESISTANCE : loamQ MAX - _ MECHANICAL: INSERTION FORCE 2 9.8N MAX WITHDRAWAL FORCE I 0,69N MIN ENVIRONMENTAL: OPERATING TEMPERATURE I *40'C TO I85'C STORAGE TEMPERATURE 2 '40'C TO 085'C SOLDERING DATA: SOLDERING HEAT RESISTANCE : ZSOUC FOR 5 SECONDS NOTES: I. FOR USE WITH 0,20mm THICK SHIELD CANS 2. QUANTITY PER REEL I |0,000, ”NEW RECOMMENDED PCB LAVOUT (TOLERANCE 1 i005] 5.50 I‘M COMPONENT DETAILS I I . I 3'52—> I2.00 I I I I I I I I o 50 2 20 I I I I _ I I I I I I I I I 4 I120 ,,,, 7+7 "7” I SECTION v-v I I , I ' I 0,70 TIP V |/ l/ I/ I 0‘48 TIP I I ‘0 W gm W 9% SECTION X-X RECOMMENDED SHIELD CAN CUTOUT $23330 045*3'03 MSP 3 I? 09 IE I35I8 — II REEL DETAILS NANE Iss. DATE CINOTE 45" 4.50 0_25+0.08 3 APPROVED’ M.PERREN I.28_g I5 0 CHECKED. s.aENNETT ' DRAWN: S BENNETT 7 CUSTOMER NEE: H010,” «0.5 ASSEMBLY one L—I WIN INIS DHAIING HID III! TOLERANCES MATERIAL: TITLE‘ fiAEW-N I. It.” m M SMT RFI SHIELD CLIP I] “’NAEE:II‘U‘IEEEINIS" H E i" 50”" IN TAPE AND REEL IIIIIIEINIIsINIszITII XXIII ' :8 I?“ v . v = '“"‘ DRAWING NUMBER: SH'I z $095I m 2I INIHIWWMVWII-Wm mm quN muIssIon UNLESS STATED mm“ W 02

Products related to this Datasheet

RFI SHIELD CLIP MINI TIN SMD
RFI SHIELD CLIP MINI TIN SMD
RFI SHIELD CLIP MINI TIN SMD