VLS5045EX Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@III Emma O O O O VLSSOASEXA HON VLSSMSEX FlsN VLSSOASEX H2N VLSSMSEX-SHSN VLSSOASEX H7M VLSSMSEX HEM VLSSOASEXA 00M VLSSMSEX 50M VLSSOASEX-zzuM VLSSMSEX 30M VLSSOASEX 70M VLSSMSEX-eauM VLSSOASEX 01M VLSSMSEX 51M VLSSOASEX-ZZI M
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200805
(1/5)
inductor_commercial_power_vls5045ex_en.fm
INDUCTORS
Inductors for power circuits
Wound ferrite
VLS-EX series
VLS5045EX type
FEATURES
Magnetic shield type wound inductor for power circuits.
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
TV, STB, gaming equipment, other AV equipment
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
 Rated current: smaller value of either Isat or Itemp.
Isat: When based on the inductance change rate (30% below the initial L value)
Itemp: When based on the temperature increase (temperature increase of 40°C by self heating)
Measurement equipment
Equivalent measurement equipment may be used.
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
VLS 5045 EX - 1R0 N
Series name L×W×H dimensions Internal code Inductance Inductance
tolerance
5.0×5.0×4.5 mm (µH)
LMeasuring frequency DC resistance Rated currentPart No.
typ. Isat Itemp
(µH) Tole rance (kHz) ()±30% (A)max. (A)typ.
1.0 ±30% 100 0.015 8.9 5.1 VLS5045EX-1R0N
1.5 ±30% 100 0.017 7.4 5.0 VLS5045EX-1R5N
2.2 ±30% 100 0.022 6.4 4.7 VLS5045EX-2R2N
3.3 ±30% 100 0.027 5.2 4.2 VLS5045EX-3R3N
4.7 ±20% 100 0.036 4.4 3.2 VLS5045EX-4R7M
6.8 ±20% 100 0.046 3.6 2.9 VLS5045EX-6R8M
10 ±20% 100 0.061 3.1 2.5 VLS5045EX-100M
15 ±20% 100 0.110 2.2 1.9 VLS5045EX-150M
22 ±20% 100 0.125 2.0 1.8 VLS5045EX-220M
33 ±20% 100 0.24 1.5 1.3 VLS5045EX-330M
47 ±20% 100 0.30 1.3 1.0 VLS5045EX-470M
68 ±20% 100 0.41 1.1 0.9 VLS5045EX-680M
100 ±20% 100 0.58 0.8 0.7 VLS5045EX-101M
150 ±20% 100 0.73 0.56 0.61 VLS5045EX-151M
220 ±20% 100 1.05 0.45 0.45 VLS5045EX-221M
Measurement item Product No. Manufacturer
L 4194A Keysight Technologies, Inc. (formerly Hewlett-Packard)
DC resistance VP-2941A Panasonic (formerly Matsushita Electric Industrial)
Rated current Isat 4284A+42841A+42842A Keysight Technologies, Inc. (formerly Hewlett-Packard)
Operating temperature rangeStorage temperature range Individual weight
–40 to 105 °C –40 to 105 °C 0.46 g
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
k
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200805
(2/5)
inductor_commercial_power_vls5045ex_en.fm
INDUCTORS
VLS5045EX type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4284A+42841A+42842A Keysight Technologies, Inc. (formerly Hewlett-Packard)
0.1
1
10
1000
100
0.01 0.1 1 10 100
Inductance(µH)
Frequency(MHz)
221M
151M
101M
680M
470M
330M
220M
150M
100M
6R8M
4R7M
3R3N
2R2N
1R5N
1R0N
(u
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200805
(3/5)
inductor_commercial_power_vls5045ex_en.fm
INDUCTORS
VLS5045EX type
INDUCTANCE VS. DC BIAS CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4285A+42841A+42842C Keysight Technologies, Inc. (formerly Hewlett-Packard)
0.1
1
10
100
0246810 12
Inductance(µH)
DC current(A)
221M
151M
101M
680M
470M
330M
220M
150M
100M
6R8M
4R7M
3R3N
2R2N
1R5N
1R0N
W WJ firégjrawwl
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200805
(4/5)
inductor_commercial_power_vls5045ex_en.fm
INDUCTORS
VLS5045EX type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
Dimensions in mm
5.0±0.3
5.0±0.3
(2.4)
1.3±0.2 1.3±0.2
3.9±0.2
100
4.5max.
Dimensions in mm
1.5 2.1 1.5
4.0
Natural
cooling
5s
60 to 120s
Preheating
40s
Soldering
220
°C
220
°C
250°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
VLS5045EX 5.3 5.3 4.7
Package quantity 1500 pcs/reel
ø13.2±0.5
ø330
Dimensions in mm
ø100
2.2
13
2.5±0.1
0.4
B
1.75±0.1
12.0±0.3
4.0±0.12.0±0.1
8.0±0.1
AK
1.5
+0.1
–0
Dimensions in mm
Sprocket
hole
Cavity
5.5±0.05
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200805
(5/5)
inductor_commercial_power_vls5045ex_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 6 months. Be sure to follow the storage conditions (temperature: 5 to 30°C, humidity: 0 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.

Products related to this Datasheet

FIXED IND 2.2UH 4.7A 28.6 MOHM
FIXED IND 1.5UH 5A 22.1 MOHM SMD
FIXED IND 47UH 1A 390 MOHM SMD
FIXED IND 6.8UH 2.9A 59.8 MOHM
FIXED IND 15UH 1.9A 143 MOHM SMD
FIXED IND 3.3UH 4.2A 35.1 MOHM
FIXED IND 100UH 700MA 754 MOHM
FIXED IND 22UH 1.8A 162.5 MOHM
FIXED IND 33UH 1.3A 312 MOHM SMD
FIXED IND 6.8UH 2.9A 59.8 MOHM
FIXED IND 68UH 900MA 533 MOHM
FIXED IND 10UH 2.5A 79.3 MOHM
FIXED IND 1UH 5.1A 19.5 MOHM SMD
FIXED IND 33UH 1.3A 312 MOHM SMD
FIXED IND 4.7UH 3.2A 46.8 MOHM
FIXED IND 68UH 900MA 533 MOHM
FIXED IND 2.2UH 4.7A 28.6 MOHM
FIXED IND 150UH 610MA 949 MOHM
FIXED IND 8.2UH 2.8A 55 MOHM SMD
FIXED IND 220UH 450MA 1.365 OHM
FIXED IND 100UH 700MA 754 MOHM
FIXED IND 1UH 5.1A 19.5 MOHM SMD
FIXED IND 22UH 1.8A 162.5 MOHM
FIXED IND 1.5UH 5A 22.1 MOHM SMD
FIXED IND 47UH 1A 390 MOHM SMD
FIXED IND 15UH 1.9A 143 MOHM SMD
FIXED IND 4.7UH 3.2A 46.8 MOHM
FIXED IND 3.3UH 4.2A 35.1 MOHM
FIXED IND 10UH 2.5A 79.3 MOHM
FIXED IND 1.8UH 4.8A 19 MOHM SMD