9175-700 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I(_%— A xvocsm emu» cawwv TTT T T T T 7m 28 Gauge Sum avS‘mndsd 702 25 Gauge Sum avS‘mndsd A /A\V/)I(
CONNECT
INTER
10 042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
The market and applications for simple and reliable discrete Wire-to-Board connectors
continue to evolve. AVX first introduced the 9175 series of surface mountable Insulation
Displacement Connectors (IDC) in 2006. Developed for harsh industrial and automotive
applications, these connectors have been used in hundreds of applications from today’s
“Smart Meter” all the way down to a simple sensor termination to a PCB. Size and
performance has been one of the key factors for selecting this connector in terminating
26-28AWG wires to a PCB.
The next generation of IDC connector moves beyond all of the technical and
performance attributes to address the “User Friendliness” of the product. By changing
the insulator from acting as a connector body and make it more like a contact carrier,
the insulator becomes the wire location and insertion aid without any special tools. The
wire is just inserted into the cap (no stripping required) and then pressed down to provide
a secure “Gas Tight” termination. This configuration simplifies and cost reduces the entire
wire termination process for connecting discrete wires to a PCB.
9175
Series
00
Prefix
00X
Number of Ways
6
Plating
Option
6 = Pure Tin
all over
HOW TO ORDER
70X
Wire Gauge Size
Cap Pre-Assembled
X
Cap Options
Code Cap Option Description Detail
0 Through Wire Allows wire to be terminated Page
at any point 11 -12
9 Wire Stop Terminates end of wire Pages
End Protected by stop face 13-14
Code No of Details
Ways
002 2 Pages
11 & 13
003 3 Pages
12 & 14
Code Accepted Wire
Wire Gauge Insulation
701 28 Gauge Solid or Stranded Min Ø 0.70
Max Ø 1.00
702 26 Gauge Solid or Stranded Min Ø 0.80
Max Ø 1.20
ELECTRICAL
• Current Rating: 1 Amps / Contact
• Voltage Rating: 150 VAC
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Nylon UL94VO
• Contact Material: Phosphor Bronze
• Plating: Tin over Nickel
FEATURES AND BENEFITS
• IDC contact provides a gas-tight connection to the PCB for long term
reliability
• Plastic cap retains the contacts in position prior to automatic placement,
then acts as the assembly tool to terminate the wires; no special tooling.
• Tested to automotive levels on shock, vibration and temperature cycling
for reliability
• Identical contact and footprint pattern to the existing 9175 for full back-
ward compatibility and functionality
• The IDC contact reduces the total applied cost versus solder or crimp
processes
• Connectors are available in two configurations for maximum flexibility;
End and Through Wire
APPLICATIONS
• Connecting discrete wire components to a PCB
• Bringing power and signals onto a PCB
• Daisy chaining PCB’s together to create a
continuous string
• Reference Product Specification 201-01-140
Certification: UL File #E90723
X
Insulator Color
9 = UL White
8 = UL Black
Special Order
/..\V/)I(_%— A xvocsm snow comm 90 \ ‘2 NOTE 2 50 ¢“A“ NOTE 2 E :g; , r “3;: 70 TV? ‘Tfif ALL TALLS To 3E WLTHLN D ‘0 COPLMAR‘TV H H e 5 C0 NCTE 8 2 50 L L L L r 7 , LVREEL w D‘RECT : 77‘ L 2 L 53011" )LA‘AETE? PEEL i uNREELE: DLRECTLON ‘2 L L Lo TVP m ,@@Lnnnmn aaooaaooonaooaaaooo OEANTH" PE? FEEL Luca
CONNECT
INTER
11
042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
26-28 AWG 2 WAY IDC CONNECTOR THROUGH WIRE CAPPED IDC
NOTES:
1. 2 WAY CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
PRE-ASSEMBLED THROUGH WIRE CAP.
2. CONTACT/CAP TO MATCH 26AWG AND 28AWG WIRES. SOLID OR STRANDED
CONDUCTOR. MAXIMUM INSULATOR 1.00 MM DIAMETER.
3. FLAT FACE ON TOP OF CAP TO AID PICK AND PLACE ASSEMBLY.
4. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO
ELCO SPEC 201-01-139. UL COMPONENTS REFER TO ELCO SPEC 201-01-139UL.
5. ASSEMBLY PROCEDURE, REFER TO APPLICATION NOTES 201-01-140.
6. GENERAL TOLERANCE ±0.20 UNLESS STATED.
7. PACKED IN TAPE AND REEL, QUANTITY PER REEL 1000.
8. CONNECTOR OUTLINE.
9. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
10. INSULATOR MATERIAL: HIGH TEMPERATURE NYLON, GLASS FILLED, UL94 V-0.
COLOR REFER TO PAGE 10.
11. FOR UL CODES UL REFERENCE E90723 (US AND CANADA).
MOUNTED ON PCB
SUGGEST PCB LAYOUT
PACKING DETAILS
Code Wire Diameter
Gauge A
701 28AWG 1.10
702 26AWG 1.30
[AWN—'7:— A xvocsm snow comm \ an m: 3 2 an 6 ‘ ASSENELED HE‘GHT co ‘ so E m; c We TYF LL TMLS T0 t1[ wnHm T'P {OPL‘NANTV 7 5c NCTE 8 25: 250 so 92 von 5 332mm D‘ WETER TEEL UMEELED D‘FECTHM Ho TY H0 TY’ aoooaaoonnaooaaaooo OVANTH" PE? FEEL \nca
CONNECT
INTER
12 042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
26-28 AWG 3 WAY IDC CONNECTOR THROUGH WIRE CAPPED IDC
MOUNTED ON PCB
SUGGEST PCB LAYOUT
PACKING DETAILS
NOTES:
1. 3 WAY CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
PRE-ASSEMBLED THROUGH WIRE CAP.
2. CONTACT/CAP TO MATCH 26AWG AND 28AWG WIRES. SOLID OR STRANDED
CONDUCTOR. MAXIMUM INSULATOR 1.00 MM DIAMETER.
3. FLAT FACE ON TOP OF CAP TO AID PICK AND PLACE ASSEMBLY.
4. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO
ELCO SPEC 201-01-139. UL COMPONENTS REFER TO ELCO SPEC 201-01-139UL.
5. ASSEMBLY PROCEDURE, REFER TO APPLICATION NOTES 201-01-140.
6. GENERAL TOLERANCE ±0.20 UNLESS STATED.
7. PACKED IN TAPE AND REEL, QUANTITY PER REEL 1000.
8. CONNECTOR OUTLINE.
9. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
10. INSULATOR MATERIAL: HIGH TEMPERATURE NYLON, GLASS FILLED, UL94 V-0.
COLOR REFER TO PAGE 10.
11. FOR UL CODES UL REFERENCE E90723 (US AND CANADA).
Code Wire Diameter
Gauge A
701 28AWG 1.10
702 26AWG 1.30
[AWN—'7:— A xvocsm snow comm : 00 (In \: NCTE 3 ~ : wag smug g )0 vovEe NOTE 2 mcw ASSEWJLED rn a as TYV 2 5c ‘50 HP ALL TMLS m a: WWW L7 we Luruummv H H 5 on Am: 8 25: so 5 AOTE a 330m NMUE? HEEL UNREELE: DmichN Ho T” “M” m Elflflfllflfl oooeeaooooooeeaaono ovmnrv PE? kEEL \uca
CONNECT
INTER
13
042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
26-28 AWG 2 WAY IDC CONNECTOR WIRE STOP CAPPED IDC
NOTES:
1. 2 WAY CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
PRE-ASSEMBLED WIRE STOP CAP.
2. WIRE STOP CAP PROTECTS END OF WIRE.
3. CONTACT/CAP TO MATCH 26AWG AND 28AWG WIRES. SOLID OR STRANDED CONDUCTOR.
MAXIMUM INSULATOR 1.00 MM DIAMETER.
4. FLAT FACE ON TOP OF CAP TO AID PICK AND PLACE ASSEMBLY.
5. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO ELCO SPEC
201-01-139. UL COMPONENTS REFER TO ELCO SPEC 201-01-139UL.
6. ASSEMBLY PROCEDURE, REFER TO APPLICATION NOTES 201-01-140.
7. GENERAL TOLERANCE ±0.20 UNLESS STATED.
8. PACKED IN TAPE AND REEL, QUANTITY PER REEL 1000.
9. CONNECTOR OUTLINE.
10. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
11. INSULATOR MATERIAL: HIGH TEMPERATURE NYLON, GLASS FILLED, UL94 V-0. COLOR
REFER TO PAGE 10.
12. FOR UL CODES UL REFERENCE E90723 (US AND CANADA).
MOUNTED ON PCB
SUGGEST PCB LAYOUT
PACKING DETAILS
Code Wire Diameter
Gauge A
701 28AWG 1.10
702 26AWG 1.30
[AWN—'7:— A xvocsm snow comm « 50 ,w an NOTE x 2 3o 2 so wag sm># A new 2 nor: 7 i _ k “ n—n—vuv—rv—r mm 5 u so 1w 2 53 was . n ‘ w- ALL run u 1E mwm a we PLMHHV H H H e 150 Nov: 2: 7 v v sn \ \ \ \ \ \ AVREE r 7 , 7 , DWELHON 333mm MAI/[TEN VEEL UMEELED D‘FECT‘CM m T‘ P we w oooeeaooooooeeeaono ovmnrv PE? kEEL \uca
CONNECT
INTER
14 042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
MOUNTED ON PCB
SUGGEST PCB LAYOUT
PACKING DETAILS
26-28 AWG 3 WAY IDC CONNECTOR WIRE STOP CAPPED IDC
NOTES:
1. 3 WAY CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
PRE-ASSEMBLED WIRE STOP CAP.
2. WIRE STOP CAP PROTECTS END OF WIRE.
3. CONTACT/CAP TO MATCH 26AWG AND 28AWG WIRES. SOLID OR STRANDED CONDUCTOR.
MAXIMUM INSULATOR 1.00 MM DIAMETER.
4. FLAT FACE ON TOP OF CAP TO AID PICK AND PLACE ASSEMBLY.
5. FOR FULL PRODUCT SPECIFICATION ON STANDARD CONNECTORS REFER TO ELCO SPEC
201-01-139. UL COMPONENTS REFER TO ELCO SPEC 201-01-139UL.
6. ASSEMBLY PROCEDURE, REFER TO APPLICATION NOTES 201-01-140.
7. GENERAL TOLERANCE ±0.20 UNLESS STATED.
8. PACKED IN TAPE AND REEL, QUANTITY PER REEL 1000.
9. CONNECTOR OUTLINE.
10. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
11. INSULATOR MATERIAL: HIGH TEMPERATURE NYLON, GLASS FILLED, UL94 V-0. COLOR
REFER TO PAGE 10.
12. FOR UL CODES UL REFERENCE E90723 (US AND CANADA).
Code Wire Diameter
Gauge A
701 28AWG 1.10
702 26AWG 1.30
A I" m m (_%— /A\V/)I(
CONNECT
INTER
15
042518
CONNECT
INTER
Capped IDC 26-28 AWG: WTB
9175-700
26-28 AWG ASSEMBLED CAPPED IDC CONNECTORS
TYPICAL THROUGH WIRE ASSEMBLY
MOUNTED ON PCB
TYPICAL WIRE STOP ASSEMBLY

Products related to this Datasheet

CONN WIRE IDC 3POS 26-28AWG SMD
CONN WIRE IDC 2POS 28AWG SMD
CONN WIRE IDC 2POS 26AWG SMD RA
CONN WIRE IDC 2POS 26AWG SMD RA
CONN WIRE IDC 2POS 28AWG SMD
CONN WIRE IDC 2POS 26AWG SMD RA
CONN WIRE IDC 3POS 26AWG SMD RA
CONN WIRE IDC 3POS 26-28AWG SMD
CONN WIRE IDC 2POS 28AWG SMD
CONN WIRE IDC 3POS 26-28AWG SMD
CONN WIRE IDC 3POS 26AWG SMD RA
CONN WIRE IDC 2POS 26AWG SMD RA
CONN WIRE IDC 3POS 26AWG SMD RA
CONN WIRE IDC 3POS 26AWG SMD RA