750313769 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
.om x an m cw 4 315(5) [.41 X 71] 303 m [7 52] AREA xwzszm TERMINAL m DWENSmS \ ssu my [114] LDCLYES mw w my mam [“1 .nmm $4 40 —o—c + wfilmimnwlx C L1H]: s< 0&th="" \uw‘="" mix="" (1="" mm="" vll="" e="" 4="" «20':="" r:="" 125="" ohm:="" max="" w.="" izms‘mn="" 571="" lvzq‘c="" 3,151="" chm:="" um="" mrmxw="" a="" mum="" mmz="" 1-="" mm“)!="" 1:111="" mu="" bl’flvnh="" 1="" \erhi="" 3mm,»="" 1="" mumm-="" jr="" tum,="" '7'="" mm="" (6711m?="" m="" :27:="" (:="" 1m="" (mm="" l="" m="" m:="" .="" impumukn="" lawn».="" ~1zw,="" m="" “we="" unludum="" «a="" mo="" [3'1="" :5;="" 0171mm="" w="" x.="" 1'30an="" ‘="" fir="" \mlam‘er="" nus="" mm="" m="" mm="" [m]="" ‘="" 70'="" [w]="" 56="" mmm="" mu,="" «m="" mun.“="" irquuvmvn="" -="" a»="" (mm="" m="" m-ouunqm:="" rml="" ee“,="" ,="" 7="" proudmg="" lwo="" med)»="" 9!="" pump;="" 1‘]="" election="" up="" :0="" l:="" walking,="" \olmgc="" of="" 2="" inc="" referenle="" mm="" swz:="" ,/="" a‘="" l="" ”$231“="" $6="" dmxu="" ulnmuux:="" (‘h‘hliuur="" «="" zlmjnnrr="" didnmr‘="" hr="" wr="" ‘="" pm="" 29="" w,="" :="" 5mm="" rc="" mmmz="" mu="" mm="" ego,="" .omphrs="" mu="" m="" hlknmg="" mqnn‘cmnn="" flux)“,=""><\ ummh="" (am="" a:="" \/=""> wwH 7 kr‘JLfmr‘vrl u ulnhrxn m . pnmdrv 'nr n dr 4 wmkn); \nl. Owtnolmgc ( 'Cqmy u mum. chrr: 3 up to 2. : show 55 u .,]np¥y mm (In fullnmh; 1L‘L1\u]vxnln(~ m drfmvz‘ by m (mas/171 " [mum a' 11 mm; mhgo of wuxv‘ (tornxmh \11 o «mum \ mud hv on u plum mm“ :m [10] Df awn-mac, \ ,\ to ma unnng :w Qinhfud m winuu sn‘ \‘ruv mmlnnuu a Roi-F, mu“ nm a u I» wnv (0L1 _ _ . \Hrr mmlzmnu onlnr um um ‘Ir'pvndn m- zmmrmm; “EN“ “WW" Mags 4 [zusm ULSUEOv-V [355523 E, a: m ; "er* mm 1 L :nn: 4 _: 57 \Z/Hz ‘HA’H'; mus [.u BE ME ’ W “”5 A; TRANSFORMER 750313759 5’7 9/‘5 “W “ V» '» :umuh‘m m 3/15 a . 7mm a...“ L; [mm-A my ‘ :r ‘

Products related to this Datasheet

TRANSFORMER SMD
TRANSFORMER SMD
TRANSFORMER SMD