RNG_268 Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
4‘ wwwwwww
.005 TYP
(.127mm)
SECTION A-A
B
(7.11mm)
.28
(.76mm)
X2.03 X2
(1.02mm)
.04
.30
(7.62mm)
.16
(4.06mm)
AA
002
SHEET 1 OF 1
REV
APPROVALS DATE
RNG 268_E
SCALE: 5:1
DWG. NO.
A
SIZE
CHECKED
DRAWN
SEE NOTES
FINISH
MATERIAL
54321
CHANGE IN MATERIAL
DIMENSIONS ARE IN INCHES:
UNLESS OTHERWISE SPECIFIED
7/12/10 KH
2/22/10DPZ
2/11/10
IS PROHIBITED.
THIRD ANGLE PROJECTION
PROPRIETARY AND CONFIDENTIAL
TITLE:
REVISIONS
ECN # REV DESCRIPTION DATE INITIALS
OF VISUAL COMMUNICATIONS COMPANY, INC
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
VISUAL COMMUNICATIONS COMPANY
DO NOT SCALE DRAWING
190 Bosstick Boulevard, Suite 101 San Marcos, CA 92069 USA
50% ELASTOCON
50% POLYPROPYLENE(BLACK)
KH
WHOLE WITHOUT THE WRITTEN PERMISSION
JS
ANY REPRODUCTION IN PART OR AS A
VISUAL COMMUNICATIONS COMPANY, INC.
JS
DRAWING IS THE SOLE PROPERTY OF
THE INFORMATION CONTAINED IN THIS
JS
K.Howard
2. U.S. & Foreign Pat. Issued & Pend.
BREAK ALL CORNERS AND SHARP
EDGES .030 MAX
002
CLIPMOUNT RING RNG 268
1
2
3
001
VARIOUS
WAS .275 IS .272
WAS .272 IS .265
REVISED PER ECR 111009AZ01
7/94
9/26/02
10/17/02
2/11/10
ANGLES DECIMALS
1' .X .020
.XX .010
FINISH .XXX .005
NOTES:
1. FINISH: Parts shall have a smooth appearance, min.600 surface finish,
with no gates and all flash removed
145
DETAIL B
SCALE 8 : 1
.018 2 PLS
.008R
(.457mm)
(.203mm)
TYP
.016 9PLS
(.406mm)
ISOMETRIC VIEW
4:1
.36
(9.14mm)
.265-.003
+.002
(6.173mm)

Products related to this Datasheet

LED RETAINING RING 5MM