4303/04MC Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
, , Eé “if":
1
your first call for illuminated components www.vcclite.com 1.800.522.5546
08/17 Rev 1
Description and Features
Mounting Clips for T-1 (3mm) &
T-1 3/4 (5mm) LEDs
TM
Series 4303MC
•This attractive and economical mounting clip installs
quickly and provides secure mounting for T-1 high dome
LEDs such as 4303F and 4300F Series.
Material: Black polypropylene
Mounting Hole: Ø 0.169” (4.3mm) in panels 0.06”/0.08”
thick.
All dimensions in inches.
Series 4304MC
•This attractive and economical mounting clip installs
quickly and provides secure mounting for T-1 3/4 high
dome LEDs such as 4301H, 4304H, 4305H or 4308H
Series.
Material: Black polypropylene
Mounting Hole: Ø 0.254”/0.261” in panels 0.060”/0.105”
thick.
PANEL MAX. .105
MOUNTING HOLE Ø.254/261
Ø.220
Ø.290
Ø.318
Ø.375 (MAX)
.151±.015
.025
.265
Ø.244
.142
Ø.209
Ø.185
.016
.209
PANEL MAX. .08
MOUNTING HOLE Ø.169
Note: use with "F" Series LEDs Note: use with "H" Series LEDs
Ring
Clip
Lamp Holder Collar
Product Dimensions
Series 4303MC Series 4304MC
Tolerance: + 0.01” unless otherwise specified
Tolerance: + 0.01” unless otherwise specified
NUT DRIVER NUT DRIVER RSHS COMPL‘ANT
2
your first call for illuminated components www.vcclite.com 1.800.522.5546
08/17 Rev 1
Mounting Instructions
Compliances and Approvals

Products related to this Datasheet

MOUNTING CLIP FOR T1-3/4
LED ACCY MOUNTING CLIP T1 DOME