0966562x81(1,2) Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
III! In": Iorhuhiltlnl Ill HIM: mam! S 4 | 3 | Mating toce according to M1L7C72L308 / DIN L1 652 / CECC 753017802 No. 1 contact 15.7 mrmmm JW¢WW¢W $ a afi UUUUUUUUUUUU 5,6 L,5 3.2 maxi, 32 16,L 8,7 UIJUU UUUUUUUUUU Utl $60.6 “(Am m Grounding pins 0.2 x 0,6 2,5L 2,5 L 10,L 0,5rnini, 7 Print ted board loyout11 ,610, 2 thick) 9,3 1:0.1 View component side ' lPCBpluting:Tin) d1 mi 6} 0,05 ~1 :- ;. tflflflfliflflflflflflflflflflt1HHHHHHHHHHHHH11 ‘ 1e,- _ | :1 EIEIEIEIEIEIEIEIEIEIEIEI No. 1 contact 61,1‘0.1 67 Mounting force on Printed board : 25 - 80 N 09 66 562 6811 M3 2 out. In Muisiai/ 09 66 562 7311 M3 3 mm, 23-Nov-01 JB @ D'S‘i‘fhmggfdgpgtfgflufig'“ “"‘ 09 66 562 58“ M3 0’76 um A“ m" ”MUM" board tack and gprounyding ’pins 1 531 09 66 562 6812 L-LU UNC 2 Slant. “”l~5‘"””‘“ ’ 09 66 562 7812 lrLU UNC 3 Elan/I'm oo 55 562 5812 A-LU UNC 0,76 urn Au 29733 23-Nov-01 JB EASE? EURL a TB 09 66 562 X81X 1/ Part number nut thread Performance level m. on. 11m “'5 5n.

Products related to this Datasheet

CONN D-SUB PLUG 50POS R/A SLDR
CONN D-SUB PLUG 50POS R/A SLDR
CONN D-SUB PLUG 50POS R/A SLDR
CONN D-SUB PLUG 50POS R/A SLDR