F95 Standard Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
yyyyyyyyyy
161
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
FEATURES
Compliant to the RoHS3 directive 2015/863/EU
For High Frequency
SMD Conformal
Small and High CV
100% Surge Current Tested
CASE DIMENSIONS: millimeters (inches)
HOW TO ORDER
Code EIA
Code
EIA
Metric L W H A B C D*
A1207 32 17-16 3.20±0.30
(0.126±0.012)
1.70±0.30
(0.067±0.012)
1.40±0.20
(0.055±0.008)
0.80±0.30
(0.031±0.012)
1.20±0.30
(0.047±0.012)
0.80±0.30
(0.031±0.012)
0.20
(0.008)
B1411 3528-20 3.50±0.20
(0.138±0.008)
2.80±0.20
(0.110±0.008)
1.80±0.20
(0.071±0.008)
0.80±0.30
(0.031±0.012)
1.20±0.30
(0.047±0.012)
1.10±0.30
(0.043±0.012)
0.20
(0.008)
P0905 2212-12 2.20±0.30
(0.087±0.012)
1.25±0.30
(0.049±0.012)
1.00±0.20
(0.039±0.008)
0.60±0.30
(0.024±0.012)
0.80±0.30
(0.031±0.012)
0.80±0.30
(0.031±0.012)
0.20
(0.008)
Q1306 3216-10 3.20±0.20
(0.126±0.008)
1.60±0.20
(0.063±0.008)
0.80±0.20
(0.031±0.008)
0.80±0.20
(0.031±0.008)
1.20±0.20
(0.047±0.008)
0.80±0.20
(0.031±0.008)
0.20
(0.008)
R0905 2212-065 2.20±0.30
(0.087±0.012)
1.25±0.30
(0.049±0.012)
0.65 max.
(0.026 max.)
0.60±0.30
(0.024±0.012)
0.80±0.30
(0.031±0.012)
0.50 min.
(0.020 min.)
0.20
(0.008)
S1306 3216-12 3.20±0.30
(0.126±0.012)
1.60±0.30
(0.063±0.012)
1.00±0.20
(0.039±0.008)
0.80±0.30
(0.031±0.012)
1.20±0.30
(0.047±0.012)
0.80±0.30
(0.031±0.012)
0.20
(0.008)
T1411 3527-12 3.50±0.20
(0.138±0.008)
2.70±0.20
(0.106±0.008)
1.00±0.20
(0.039±0.008)
0.80±0.20
(0.031±0.008)
1.20±0.20
(0.047±0.008)
1.10±0.20
(0.043±0.012)
0.20
(0.008)
F95
Type
0G
Rated
Voltage
A
Case
Size
See
table
above
M
Tolerance
K=±10%
M=±20%
Packaging
See Tape & Reel
Packaging Section

Specification Suffix
LZT = Rated temperature
60ºC only
AQ2 or Q2
Single Face
Electrode
337
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
LEAD-FREE COMPATIBLE
COMPONENT
TECHNICAL SPECIFICATIONS
*D dimension only for reference
L W
H
Solder electrode electrode
Solder
A B C (D)
Resin
Single-side electrodes (Both electrodes at bottom side only)
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20%, ±10% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: Refer to next page
Provided that:
After 1 minutes application of rated voltage, leakage current at 85°C 10
times or less than 20ºC specified value.
After 1 minutes application of rated voltage, leakage current at 125°C
12.5 times or less than 20ºC specified value.
Capacitance Change By
Temperature
+15% Max. at +125°C
+10% Max. at +85°C
-10% Max. at -55°C
APPLICATIONS
Smartphone
Tablet PC
Wireless Module
E-book
F95 Series
Conformal Coated Tantalum Chip
Standard Conformal Coated Chip
F95 Series – Standard
102220
, a, /A\m ( A [NM |
162 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Capacitance Rated Voltage
μF Code 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V) 50V (1H)
1.0 105 RP/S P(M)*
1.5 155
2.2 225 PP/R A
3.3 335
4.7 475 P/R A/S A/P/Q/S B
6.8 685
10 106 P/R(M) A/P/Q/S A/B/S A/B
15 156 PA/S
22 226 R(M) A/P(M)/Q/S A/B/Q/S/T B
33 336 P(M) A/P(M)/Q/S B/T B
47 476 P(M) A/B/P(M)/S/T B
68 686 P(M) B
100 107 A/P/S A/B/P(M)/Q/S/T A/B/T
150 157 B/P(M) B
220 227 A/B/Q/S/T B
330 337 A/B/T B
470 477 B B
680 687
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings (M tolerance only)
*Rated temperature 60°C only. Please contact AVX when you need detail spec.
Please contact to your local AVX sales office when these series are being designed in your
application.
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF @
120Hz
(%)
ESR @
100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%)
MSL
25ºC 60ºC 85ºC 125ºC
4 Volt
F950G107#AAAQ2 A100 44.0 12 0.5 387 349 155 * 3
F950G107#PAAQ2 P100 44.0 30 1.2 158 142 63 ±15 3
F950G107#SAAQ2 S100 44.0 14 0.8 274 246 110 * 3
F950G157#BAAQ2 B150 46.0 14 0.4 461 415 184 * 3
F950G157MPAAQ2 P150 412.0 31 1.1 165 149 66 ±20 3
F950G227#AAAQ2 A220 48.8 25 0.8 306 276 122 ±15 3
F950G227#BAAQ2 B220 48.8 16 0.4 461 415 184 * 3
F950G227#QAAQ2 Q220 48.8 30 1.5 173 156 69 ±20 3
F950G227#SAAQ2 S220 48.8 30 0.8 274 246 110 ±15 3
F950G227#TAAQ2 T220 48.8 25 0.6 365 329 146 * 3
F950G337#AAAQ2 A330 413.2 40 0.8 306 276 122 ±20 3
F950G337#BAAQ2 B330 413.2 30 0.6 376 339 151 ±15 3
F950G337#TAAQ2 T330 413.2 40 0.8 316 285 126 ±20 3
F950G477#BAAQ2 B470 418.8 40 0.4 461 415 184 ±20 3
6.3 Volt
F950J336MPAAQ2 P33 6.3 2.1 14 1.1 165 149 66 * 3
F950J226MRAAQ2 R22 6.3 1.4 20 2.0 112 101 45 ±20 3
F950J476MPAAQ2 P47 6.3 3.0 20 1.1 165 149 66 ±15 3
F950J686MPAAQ2 P68 6.3 4.3 25 1.2 158 142 63 ±15 3
F950J107#AAAQ2 A100 6.3 6.3 14 0.5 387 349 155 * 3
F950J107#BAAQ2 B100 6.3 6.3 14 0.4 461 415 184 * 3
F950J107MPAAQ2 P100 6.3 12.6 35 1.2 158 142 63 ±20 3
F950J107#QAAQ2 Q100 6.3 6.3 30 1.1 202 182 81 ±20 3
F950J107#SAAQ2 S100 6.3 6.3 20 0.9 258 232 103 ±15 3
F950J107#TAAQ2 T100 6.3 6.3 14 0.6 365 329 146 * 3
F950J157#BAAQ2 B150 6.3 9.5 18 0.4 461 415 184 * 3
F950J227#BAAQ2 B220 6.3 13.9 30 0.4 461 415 184 * 3
F950J337#BAAQ2 B330 6.3 20.8 35 0.6 376 339 151 ±20 3
F950J477#BAAQ2 B470 6.3 59.2 40 0.5 412 371 165 ±20 3
10 Volt
F951A106#PA AQ2 P10 10 1.0 83.0 100 90 40 * 3
F951A106MR A AQ2 R10 10 1.0 18 3.0 91 82 37 ±20 3
F951A156#PA AQ2 P15 10 1.5 10 3.0 100 90 40 * 3
F951A226#AAAQ2 A22 10 2.2 60.9 289 260 115 * 3
F951A226MPAAQ2 P22 10 2.2 14 3.0 100 90 40 * 3
F951A226#QAAQ2 Q22 10 2.2 10 2.0 150 135 60 * 3
F951A226#SAAQ2 S22 10 2.2 10 1.1 234 210 93 * 3
F951A336#AAAQ2 A33 10 3.3 10 0.8 306 276 122 * 3
F951A336MPAAQ2 P33 10 3.3 20 3.0 100 90 40 ±15 3
F951A336#QAAQ2 Q33 10 3.3 18 3.0 122 110 49 ±15 3
F951A336#SAAQ2 S33 10 3.3 10 1.1 234 210 93 * 3
F951A476#AAAQ2 A47 10 4.7 10 0.8 306 276 122 * 3
F95 Series
Standard Conformal Coated Chip
040820
”M A mum emu; c
163
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
040820
RATINGS & PART NUMBER REFERENCE
#: "M" for ±20% tolerance, "K" for ± 10% tolerance. When you need K tolerance for the part numbers which have M tolerance only, please contact to your local AVX sales office.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
*1: ΔC/C Marked “*”
Item All Case (%)
Damp Heat ±10
Temperature cycles ±5
Resistance soldering heat ±5
Surge ±5
Endurance ±10
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF @
120Hz
(%)
ESR @
100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%)
MSL
25ºC 60ºC 85ºC 125ºC
F951A476#BAAQ2 B47 10 4.7 80.4 461 415 184 * 3
F951A476MPAAQ2 P47 10 4.7 30 3.0 100 90 40 ±20 3
F951A476#SAAQ2 S47 10 4.7 14 1.1 234 210 93 ±15 3
F951A476#TAAQ2 T47 10 4.7 12 0.8 316 285 126 * 3
F951A686#BAAQ2 B68 10 6.8 12 0.4 461 415 184 * 3
F951A107#AAAQ2 A100 10 10.0 35 1.0 274 246 110 ±15 3
F951A107#BAAQ2 B100 10 10.0 14 0.4 461 415 184 * 3
F951A107#TAAQ2 T100 10 10.0 20 0.6 365 329 146 ±15 3
16 Volt
F951C475#PAAQ2 P4.7 16 0.8 10 4.0 87 78 35 * 3
F951C475#RA AQ2 R4.7 16 0.8 12 6.0 65 58 26 ±20 3
F951C106#AAAQ2 A10 16 1.6 61.4 231 208 93 * 3
F951C106#PAAQ2 P10 16 1.6 10 4.0 87 78 35 * 3
F951C106#QAAQ2 Q10 16 1.6 83.0 122 110 49 * 3
F951C106#SAAQ2 S10 16 1.6 82.0 173 156 69 * 3
F951C156#AAAQ2 A15 16 2.4 81.4 231 208 93 * 3
F951C156#SAAQ2 S15 16 2.4 82.0 173 156 69 * 3
F951C226#AAAQ2 A22 16 3.5 81.4 231 208 93 * 3
F951C226#BAAQ2 B22 16 3.5 60.5 412 371 165 * 3
F951C226#QAAQ2 Q22 16 3.5 12 3.0 122 110 49 * 3
F951C226#SA AQ2 S22 16 3.5 10 2.0 173 156 69 ±15 3
F951C226#TAAQ2 T22 16 3.5 81.4 239 215 96 * 3
F951C336#BAAQ2 B33 16 5.3 80.5 412 371 165 * 3
F951C336#TAAQ2 T33 16 5.3 11 1.5 231 208 92 ±10 3
F951C476#BAAQ2 B47 16 7.5 10 0.6 376 339 151 * 3
20 Volt
F951D225#PAAQ2 P2.2 20 0.5 66.0 71 64 28 * 3
F951D475#AAAQ2 A4.7 20 0.9 61.5 224 201 89 * 3
F951D475#SAAQ2 S4.7 20 0.9 84.0 122 110 49 * 3
F951D106#AAAQ2 A10 20 2.0 81.5 224 201 89 * 3
F951D106#BAAQ2 B10 20 2.0 60.8 326 293 130 * 3
F951D106#SAAQ2 S 10 20 2.0 10 4.0 122 110 49 ±10 3
F951D226#BAAQ2 B 22 20 4.4 8 0.8 326 293 130 * 3
F951D336#BAAQ2 B 33 20 6.6 15 1.0 292 262 117 * 3
25 Volt
F951E105#RAAQ2 R 1 25 0.5 10 10.0 50 45 20 ±10 3
F951E225#PAAQ2 P2.2 25 0.6 86.0 71 64 28 ±15 3
F951E225#RAAQ2 R2.2 25 0.6 15 15.0 41 37 16 ±20 3
F951E475#AAAQ2 A4.7 25 1.2 82.0 194 174 77 * 3
F951E475#PAAQ2 P4.7 25 1.2 10 8.0 61 55 24 ±15 3
F951E475#QAAQ2 Q4.7 25 1.2 10 4.0 106 95 42 ±15 3
F951E475#SAAQ2 S4.7 25 1.2 84.0 122 110 49 * 3
F951E106#AAAQ2 A10 25 2.5 12 2.0 194 174 77 ±15 3
F951E106#BAAQ2 B10 25 2.5 60.9 307 227 123 * 3
35 Volt
F951V105#PAAQ2 P 1 35 0.5 810.0 55 49 22 ±10 3
F951V105#SAAQ2 S 1 35 0.5 68.0 87 78 35 * 3
F951V225#AAAQ2 A2.2 35 0.8 64.4 131 118 52 * 3
F951V475#BAAQ2 B4.7 35 1.7 61.6 230 207 92 * 3
50 Volt
F951H105MPALZTQ2 P 1 50 1.0 87.0 65 59 26 ±20 3
F95 Series
Standard Conformal Coated Chip
/n\V/)I(” A man smur- cowmv Q g - wow u WU-“ cAmonE DIELECIRIC ANDDE coNDUcTIVE POLYMER TCSerles Tex r Serles F38 + Canducwe Pomner 19205 Tantalum CONVENTIONAL TANTALIJM FIVE CAPACITOR CONSTRUCTION sTvLEs Underlah _ MnOi tags + Yamaha“ TAlecmchlp . M7104 my); thlum OxIde Helmetlc Industrial 8. Automotive Standard Standard Low Profile High cv F95-AM1 Audln confmmzl F95 confmmzl F72 confmmzl F75 nnnfuvmil
164 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
SERIES LINE UP :
CONVENTIONAL SMD MnO2
122920
QUALIFICATION TABLE
TEST F95 series (Temperature range -55ºC to +125ºC)
Condition
Damp Heat
(Steady State)
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change .................. Refer to page 166 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Temperature Cycles
At -55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change .................. Refer to page 166 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Resistance to
Soldering Heat
10 seconds reflow at 260°C, 10 seconds immersion at 260°C.
Capacitance Change .................. Refer to page 166 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Surge
After application of surge voltage in series with a 33Ω resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change .................. Refer to page 166 (*1)
Dissipation Factor ....................... Initial specified value or less
Leakage Current .......................... Initial specified value or less
Endurance
After 2000 hours’ application of rated voltage at 85°C,
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change .................... Refer to page 166 (*1)
Dissipation Factor .........................Initial specified value or less
Leakage Current ...........................Initial specified value or less
Shear Test
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body which
has no electrode and has been soldered beforehand on a substrate, there shall be found neither exfoliation nor its
sign at the terminal electrode.
Terminal Strength
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at both of
the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is applied with a
specified jig at the center of substrate so that the substrate may bend by 1mm as illustrated. Then, there shall be
found no remarkable abnormality on the capacitor terminals.
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
F95 Series
Standard Conformal Coated Chip

Products related to this Datasheet

CAP TANT 1UF 20% 25V 0805
CAP TANT 1UF 20% 25V 0805
CAP TANT 15UF 20% 4V 0805
CAP TANT 2.2UF 20% 35V 1206
CAP TANT 100UF 20% 4V 1206
CAP TANT 33UF 20% 10V 1206
CAP TANT 2.2UF 10% 25V 1206
CAP TANT 22UF 10% 10V 1206
CAP TANT 33UF 10% 6.3V 1206
CAP TANT 33UF 10% 10V 1206
CAP TANT 68UF 20% 6.3V 1206
CAP TANT 3.3UF 20% 25V 1206
CAP TANT 100UF 10% 4V 1206
CAP TANT 33UF 20% 16V 1411
CAP TANT 1UF 20% 16V 0805
CAP TANT 4.7UF 20% 20V 1206
CAP TANT 22UF 10% 10V 1206
CAP TANT 22UF 20% 10V 1206
CAP TANT 47UF 20% 6.3V 1206
CAP TANT 2.2UF 20% 25V 0805
CAP TANT 15UF 10% 16V 1206
CAP TANT 2.2UF 10% 25V 1206
CAP TANT 4.7UF 10% 25V 1206
CAP TANT 4.7UF 10% 25V 1206
CAP TANT 10UF 20% 6.3V 0805
CAP TANT 1UF 20% 35V 1206
CAP TANT 22UF 10% 16V 1411
CAP TANT 3.3UF 20% 10V 0805
CAP TANT 100UF 20% 6.3V 1411
CAP TANT 22UF 10% 10V 1206