LVM2P-015R10431 Spec Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littelfusfi | PRODUCT: LVM2P-015R10431 fiMamflaEmYEV‘S Mavk )o(c431 i Pan \denm‘mahun D D D I] _ Lunuemmcauun FRONT V‘EW C A MOV B .- PPTC L ' D E E CENTER TO CENTER TYF' (3) (2) (1)
2Pro™ Device Series
PRODUCT: LVM2P-015R10431
DOCUMENT: SCD27161
REV LETTER: F
REV DATE: JULY 26, 2016
PAGE NO.: 1 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Specification Status: Released
Operating Conditions at 20°C:
Maximum Continuous Operating Voltage (Vmco): 240Vac
Fault Ratings at 20°C:
Maximum Limited Duration Voltage (Vldf): 415Vrms
Maximum Limited Duration Current (Ildf): 40A
Insulating Material:
Cured, Flame Retardant Epoxy Polymer (meeting UL94 V-0
requirements)
Lead Material:
22 AWG Sn-Plated Copper (0.64 mm [0.025”] nominal diameter)
Marking (on MOV side):
Electrical Schematic:
(1) (2)
(3)
TABLE I. DIMENSIONS:
A
C
D
E
MIN
MAX
MIN
MAX
MIN
MAX
MIN
MAX
NOM
mm:
--
12.0
--
17.0
--
7.4
8.5
11.5
5.1
in:*
--
(0.47)
--
(0.67)
--
(0.29)
(0.34)
(0.45)
(0.20)
*Rounded off approximation
% Littelfusfi \ PRODUCT: LVM2P-O15R10431 RESISTANCE (n) ve ve Directive 2002/95/EC Comphanl Dilective 2000/53/EC Compliant
2Pro™ Device Series
PRODUCT: LVM2P-015R10431
DOCUMENT: SCD27161
REV LETTER: F
REV DATE: JULY 26, 2016
PAGE NO.: 2 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
TABLE II. PPTC-SECTION (TERMINALS 1-2) PERFORMANCE RATINGS @ 20°C:
HOLD
CURRENT
(A)
TRIP
CURRENT
(A)
RESISTANCE )
TIME TO TRIP† (s)
@ 1A
0.15
0.30
R MIN
R MAX
R1 MAX*
TYP
MAX
6.5
14.0
16.0
0.9
3
*Maximum device resistance at 20°C measured 1 hour post trip.
Corresponds to operations below varistor switch voltage.
TABLE III. MOV-SECTION (TERMINALS 2-3) PERFORMANCE RATINGS @ 20°C:
VARISTOR VOLTAGE
@ 1mA
DC RESISTANCE @ 100V
MAXIMUM
CLAMPING VOLTAGE
@ 25A
RATED WATTAGE
DC (V)
TOLERANCE
(MΩ)
(V)
(W)
430
± 10 %
>10
710
0.25
TABLE IV. SURGE IMMUNITY FOR THE ASSEMBLY (TERMINALS 1-3) @ 20ºC:
TABLE V. APPLICABLE PART DESCRIPTIONS:
PART DESCRIPTION
PACKAGING
NOTES
LVM2P-015R10431
Bulk
N/A
Agency Recognitions: N/A
Reference Documents: PS300 for PPTC section
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
CAUTION: Operation beyond the rated voltage or current may result in rupture, electrical arcing or flame.
Materials Information
ROHS Compliant ELV Compliant Pb-Free
Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-
sustaining, nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired operation of
the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation. Warranties
granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable
for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale
and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.
Parameter
VOLTAGE Open Circuit
CURRENT Short Circuit
Repetitions
Voltage
(V)
Waveform
(μs)
Current
(A)
IEC / EN 61000-4-5
2000
1.2 x 50
1000
5 ea.
Polarity

Products related to this Datasheet

2PRO AC RADIAL .15A
LVM2P-015R10431E25