760390014 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
_ rm NC': For m cm ‘ Dov LDCAVES 1m. w 25: “X [5 7:] 4' Min. vsosgouu TEE, Am nmzszms IERWNAL nu DvMENSIuNs ‘ m can: & m: can: ; 350 [9 "1 rm“) [7' 4mm 40 : 3 , + wulwimnwlx HAM. [RH \M FPHIH’ \UU\ 5 C L1H]: s< 0&th="" \hw‘="" 1182((1="" p="" t="" 1="" mm="" vll="" e="" 4="" «20':="" o="" n="" ohms="" um="" w.="" ums‘mn="" h="" new="" ”7="" mm»="" .m="" mem="" '7.="" m="" “mm:="" 1-="" mm="" run="" q»;="" wmw="" \uv,="" rtmunmw="" '7'="" [wk="" a="" mm="" \="" 123w="" up="" mu="" m,="" 7»="" w="" -,="" lwmm!="" x»="" 111mm="" 'mn:="" (l4m14!)="" 1="" r1="" 1'»;="" (mm="" w.="" lmywmrm="" mym="" am="" m="" +l¢"(="" 1m="" luau);="" mu»="" mr-="" [55]="" 5?,="" rrmzm‘="" kh‘xz;="" 3;“?me="" .iooo)="" 171'="" ’i’="" an="" kris)="" ‘="" ,="" \="" [2.54]="" 4="" g:="" [as]="" \mlh="" hm="" 1h="" m="" l="" l="" upclam‘d="" n="" immph="" mm="" «hr="" mumug="" rvqnn‘vmrnh‘="" 1n="" drfmrfl="" m.="" lr‘t‘bnq’xnr]="" nu="" ma)”="" 90030="" 1="" [we="" 7‘="" (swam="" 1="" m]="" «p="" \/\80="">01 REFERENCE ”N“ 5‘1: p ‘2] {’3 :53; 7 yuusnunu anmL in] n pnmmv (Hum A a vnmu »(>](nur mum cusmMiR m nmmz mm mom 3;: Q”, N U “I Q93) fin, \‘ruv mmlnnuu a 1mm vn‘n» um u u h) wnv (0L1 AGENCY NUVEER \Hrr mmlzmnu onlnr ma; m3 ‘It'pvhdn m- zmmrmm; ULSU ‘ [znsqsn macasw , N u mm 5, a: m ; wwm» mm 1 L :nn: r; .: 6H L/Z‘ ‘wm': mus [.u 5c 12/20 _ ‘m 1:.uu5 .a TRANSFORMER 750390014 5F 5/‘5 W h V» :mm, (s: 5/‘5 WEE {Mu vezsaaum ”nails 5 [mi-mu MEET ‘ I; ‘

Products related to this Datasheet

TRANSFORMER 475UH SMD
TRANSFORMER 475UH SMD
TRANSFORMER 475UH SMD