R30-100 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No.: R30 TDDXXOZ SHEET 2 0F 2 TF TM DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECT TON ALL DTMEMSTONS IN mm ALL SPACERS UP TO <3 tncluding="" 28mm=""><7 lt="" to="" t2mm="" i0.|0="" a="" li="" over="" tme="" i0,t5="" m3x0.5-6h="" thro’="" 22="" to="" 28mm="" spacers="" 00="" not="" have="" 500="" i="" a="" through="" tapped="" hole,="" but="" ‘="" ”””””””””="" ’="" 450="" a”="" have="" a="" mthtmum="" thread="" lehoth="" or="" tom="" from="" both="" ends.="" i="" t="" .t="" l="" i0="" 5="" m3x0.5'6h="" typ="" all="" spacers="" ‘="" over="" 28mm="" 7="" 777777777777777777="" .="" 7777="" 7777777777777="" 7="" cp="" t3="" |9,04,t0="" toni="" part="" n0,="" lt="" part="" n0,="" li="" part="" n0="" lt="" part="" n0.="" lt="" "m="" .55="" pm="" mm="" r307|000402="" 4.00="" r30'to0h02="" tt00="" r30'to0t802="" l8.00="" r30't003002="" 30.00="" approved:="" c="" mm“="" r30-t000502="" 5.00="" r30-t00t202="" t200="" r30-t002002="" 20.00="" r30-t003202="" 32.00="" .="" mm!)="" mm="" r307|000602="" 0.00="" r307t00t302="" t300="" r307t002|02="" 2t.00="" r307t003402="" 34.00="" order="" code-="" mm;="" a,="" how="" r307|000702="" t.00="" r30'to0t402="" t400="" r30't002202="" 22.00="" r30't003502="" 35.00="" r30'="" |00xx02="" cum.“="" up;="" r30-i000802="" 8.00="" r30-t00t502="" t500="" r30-t002402="" 24.00="" r30-t003602="" 36.00="" length="" li="" tn="" mm="" r307|000902="" 9.00="" r30’to0t602="" |6.00="" r30’t002502="" 25.00="" r30’t003902="" 39.00="" 435mm="" m,="" r30-t00t002="" t000="" r30-t00t702="" t700="" r30-t002002="" 20.00="" r30-t004002="" 40.00="" i="" wis="" draitkg="" and="" a!”="" tolerances="" matertal:="" tltle’="" dzgaewdn="" x="" rm="" was="" m3="" hexagonal="" courmmm="" uncommon="" x="" x="" 0="" 25mm="" cwatar="" m="" to="" as="" er="" tztn="" female="" spacer="" harwin="" usa="" narwin="" e="" (uk)="" harwin="" a="" diee?§e[e~duaisi§eidroaeefld="" xxkii="" '="" :3="" (www="" (”human="" tel:="" 003="" 893="" 5370="" tel:="" m‘figf="" 4545="" tel.="" »35="" s="" tt§°4909="" °“="" $55937}="" “g“;‘fi'gwfiv="" 0="" es="" .="" 5m="" “n‘sh-="" "'0‘“="" mm“="" "u”ber'="" 23“="" m:="" 503="" 093="" 5390="" m.="" 023="" 9st="" 4500="" m="" 405="" 6="" he="" 3000="" merra‘prm‘él="" {1mm="" ‘"="" l="" '="" i="" .="" 2="" r30-="" |00xx02="" or="" monarmnm="" mlsohavan="" :0="" 0k="" msuamnnm="" 59="" mun-mm="" peritssioi="" unless="" stated="" s/aru-="" tn"="" 2="">
OBSOLETE
OBSOLETE

Products related to this Datasheet

HEX STANDOFF M3X0.5 BRASS 7MM
HEX STANDOFF M3X0.5 BRASS 11MM
HEX STANDOFF M3X0.5 BRASS 6MM
HEX STANDOFF M3X0.5 BRASS 20MM
HEX STANDOFF M3X0.5 BRASS 18MM
HEX STANDOFF M3X0.5 BRASS 4MM
HEX STANDOFF M3X0.5 BRASS 8MM
HEX STANDOFF M3X0.5 BRASS 14MM
HEX STANDOFF M3X0.5 BRASS 10MM
HEX STANDOFF M3X0.5 BRASS 12MM
HEX STANDOFF M3X0.5 BRASS 25MM
HEX STANDOFF M3X0.5 BRASS 30MM
HEX STANDOFF M3X0.5 BRASS 15MM
HEX STANDOFF M3X0.5 BRASS 16MM
HEX STANDOFF M3X0.5 BRASS 13MM
HEX STANDOFF M3X0.5 BRASS 9MM
HEX STANDOFF M3X0.5 BRASS 5MM
HEX STANDOFF M3X0.5 BRASS 22MM
HEX STANDOFF M3X0.5 BRASS 28MM