ACSC03-41SRWA-F01 Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kingbrl'ghi [$0.231] 315101481 4:137“) .smns] mammal 1[° [09”] fwm ‘~ Em“ / ii/?/ H 9,40 3 5 CE E g gféix g 2'. 7 MW? 0 , 055. 77 W 2i customs] ;.7 2L5 ' n.1[om4131 6F 51510059L1‘—J7 1. 5x4=5[0- 235] abnderaDPJf HHHHH
SPEC NO: DSAG0280 REV NO: V.8A DATE: JAN/07/2016 PAGE: 1 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000443
SURFACE MOUNT DISPLAY
Part Number: ACSC03-41SRWA-F01 Super Bright Red
Features
z0.3 inch digit height.
zLow current operation.
zExcellent character appearance.
zMechanically rugged.
zGray face,white segment.
zPackage : 550pcs / reel.
zMoisture sensitivity level : level 2a.
zRoHS compliant.
Description
The Super Bright Red source color devices are made with
Gallium Aluminum Arsenide Red Light Emitting Diode.
Package Dimensions& Internal Circuit Diagram
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
3.The gap between the reflector and PCB shall not exceed 0.25mm.
RED
Kl'ngbrl'ghI
SPEC NO: DSAG0280 REV NO: V.8A DATE: JAN/07/2016 PAGE: 2 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000443
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Part No. Emitting Color (Material) Lens Type
Iv (ucd) [1]
@ 10mA Description
Min. Typ.
ACSC03-41SRWA-F01 Super Bright Red (GaAlAs) White Diffused
5600 9800
*1400 *2600
Common Cathode, Rt.
Hand Decimal.
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Red 655 nm IF=10mA
λD [1] Dominant Wavelength Super Bright Red 640 nm IF=10mA
Δλ1/2 Spectral Line Half-width Super Bright Red 20 nm IF=10mA
C Capacitance Super Bright Red 45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Red 1.8 2.5 V IF=10mA
IR Reverse Current Super Bright Red 10 uA VR=5V
Parameter Values Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 155 mA
Reverse Voltage 5 V
Operating / Storage Temperature -40°C To +85°C
Note:
1. Luminous intensity / luminous Flux: + / -15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref
JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ghI 1 0 Red 2, . g Ta=25‘C E a E 0.5 3 i E o 450 500 550 SM GED 700 750 Wallngthnm) Relative lnlsnsily Vs. Wavelengfl! 2a 2.5 ? 2 3 IE 2 2.u - u E ‘2 2': 1.5 a 3 " u a g g Lu S A 3i 0.5 a E i D LS us L7 1.9 2.1 1.: 3x a A s 12 IS 20 Forward vmmgaw) IriFovward Curmm (MA) ronwmn CURRENT Vs, LUWNOUS \NTENsmr Vs, ronwmn vums: FORWARD CURRENT 5n 1; 2.5— ? E 2.0 5 ‘° : g 3.) g 1.5 3 m E 1.0 E m - 0.5 u c u — a m M) so an mu 7m 720 a 20 an an an mm.» nmpemlure urn) FORWARD CURRENY DERATING cum CIRCUIT DESIGN NOTES 1,Prolecllve currenlilimi ng reslslors lhe Displays. Amhianl Tampammre m‘c) LuMINOUS INIENSWV Vs. mam" TEMPERMURE may be necessary lo operale 2.LEDs mounled In parallel should each be placed in series wilh lls own currenl—llmiling resislorl Rucammended Sal—up vs VS GND 07 GND invalid Sal—up
SPEC NO: DSAG0280 REV NO: V.8A DATE: JAN/07/2016 PAGE: 3 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000443
Super Bright Red ACSC03-41SRWA-F01
Kl'ngbrl'ghI RaHow Suldeang Pvuma Fm Laadrlme 5w Process. cc) u: . m 250‘: max zan 21m: A‘:/- m r: s max m 1so~1wc '\ l cm. W vsu 5 E m mun; seam E an 1:70 a ‘ ‘ ‘ ‘ ‘ u 50 um mo mu m an m) Tlme NDTES: ‘w. mnmmem m mmw mmpmum yawn/7511.1” max‘mum ma.ng hmpammru shan‘d 5. "mm In zsrrc. 2mm cams: fires: m H1: npoxy realm wmle u u cxpaxed m Nan vamp-mm. ”mm M "flow pmzlxs mm a. 2 mm m \m. m MM” {DD U? WT n99.5[53n]:o,5 mumm]:?.n TAPE 3' Atom m E” 5+O.1 0.351005 5 4 ’0 WNW * \ {W I: Q 5 3 m mmn i "2* : 3&9 :fl“ 23% {5: ~ ~ E %:§b u y‘ i w._. 3.95i0‘1
SPEC NO: DSAG0280 REV NO: V.8A DATE: JAN/07/2016 PAGE: 4 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000443
ACSC03-41SRWA-F01
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.15) Reel Dimension
Tape Specifications
(Units : mm)
Kl'ngbrl'ghI \NS‘DE LABEL \i 2w SEAL {y :(> \ IREEL/BAG SSGPCS/REEL J7 DUYS‘DE LAEEL A M / 4L ZBAG/‘Z—HfiEOX SSDDFCS/‘ 7#EQX Inslde Lube‘ on Tape ousxds Label on Bug émflnbar 0F QA ACSXQ3 AIXXX 550 PCS f fifffi K RnsH Cum Ouis'wde Label on 1271”” mm \HHHHHHHHHHH % mm OF M Acsxoz—M nuo PCS / Acsxos—Mxxx Bin Code “um" or ‘3‘ XXX / W, 5500 PCS xx ‘m '7 @ We mm RaHs Campwam ms Campllunl mtg /lwww ngbnghtUSA,com/AgghcauonNotes
SPEC NO: DSAG0280 REV NO: V.8A DATE: JAN/07/2016 PAGE: 5 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000443
PACKING & LABEL SPECIFICATIONS ACSC03-41SRWA-F01
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

DISPLAY 7-SEG 0.3" SGL RED 10SMD
DISPLAY 7-SEG 0.3" SGL RED 10SMD
DISPLAY 7-SEG 0.3" SGL RED 10SMD