S1D13781 Brief Datasheet by Epson Electronics America Inc-Semiconductor Div

View All Related Products | Download PDF Datasheet
EPSON -—— — M WSW 15 ll S1D13781 Features
X94A-C-001-01 1
Revision 1.1
GRAPHICS
S1D13781
S1D13781 WQVGA Graphics Controller August 2009
The S1D13781 is a simple, multi-purpose Graphics LCD Controller with 384KByte embedded SRAM display
buffer which supports both RGB interface TFT and CSTN panels. The S1D13781 supports most popular CPU
interfaces in both 8/16-bit and Direct/Indirect variations. The embedded display buffer allows WQVGA up to
480x272 at 24bpp or 800x480 8bpp for single layer display, or 480x272 at 16bpp (Main Layer) and 480x272 at
8bpp (PIP Layer) for two layer display.
The S1D13781’s combination of multiple CPU interfaces and display interface types offers a versatile, yet easy to
develop display system. Additionally, it offers Multiple Window support, Transparency and Alpha Blending
functions, as well as 2D BitBLT functions. It is a flexible, low cost, low power, single chip solution designed to meet
the demands of embedded markets such as low end IP phone devices where total system cost and battery life
are major concerns. It’s impartiality to CPU type or operating system also makes it an ideal display solution for a
wide variety of other applications such as Office Automation and Factory Automation applications.
nFEATURES
nSYSTEM BLOCK DIAGRAM
384KByte Embedded Memory
Direct and Indirect CPU Interfaces
8/16-bit data bus width
SPI CPU interface
Support for single panel implementation:
- RGB Interface TFT panel
- Color and Monochrome STN
Programmable resolutions (up to 800x480@8bpp)
and color depth (up to 24 bpp)
Multiple Window (Layer) support for Main and PIP
Rotation (Swivel View) 90°/180°/270°
General Purpose IO Pins
LUT 256wordx24bitx3pcs for both Main and PIP
layer
Alpha Blending, Transparency, Flashing
2D BitBLT
Software initiated Power Save Mode
H/PIOVDD: 3.3 or 1.8V, CORE/PLLVDD: 1.5V
Clocks can be selected from embedded PLL or
digital clock inputs
Temperature Range: -40° ~ 85°
Package: QFP100-pin, 0.5mm pin pitch
Host
Control Signals
S1D13781
CPU
TFT, CSTN
S1D13781 Features
Embedded display buffer
2 layer support
Alpha Blending and Transparency
PIP layer Flashing
Programmable PLL
EXCEED UR vwswou EP§0N“
Revision 1.1 X94A-C-001-01 2
GRAPHICS
S1D13781
nDESCRIPTION
CPU Interface
Support for most popular CPU interfaces
Direct/Indirect Addressing
8/16-bit interface support
SPI
Display Support
Single panel implementation can be:
RGB Interface TFT panel
Color and Monochrome STN
Programmable resolutions up to 800x480@8bpp
Programmable color depths up to 24 bpp
Display Features
Multiple Window (Layer) support for Main and PIP
Alpha Blending and Transparency
PIP Flashing
LUT 256wordx24bitx3pcs for both Main and PIP
layer
Rotation (Swivel View) 90°/180°/27
384KByte Embedded Memory
Maximum Resolution for WQVGA:
1 layer: 480x272 at 24bpp or
800x480 at 8bpp
2 layer: Main 480x272 at 16bpp and
PIP 480x272 at 8bpp
Miscellaneous
2D BitBLT
Internal System Speed: TBD
Software initiated power save mode
Multiple General Purpose IO pins
Flexible clock structure:
Embedded PLL
Digital clock inputs
Operating Temperature Range: -40° ~ 85°
Low Operating Voltage:
PLL/COREVDD 1.5 volts and
PIO/HIOVDD 3.3 or 1.8 volts
Package: QFP 100-pin, 0.5mm pin pitch
CONTACT YOUR SALES REPRESENTATIVE FOR THESE COMPREHENSIVE DESIGN TOOLS
S1D13781 Technical
Documentation CPU Independent
Software Utilities S1D13781 Evaluation
Boards Royalty Free source level
driver code
© SEIKO EPSON CORPORATION 2007. All rights reserved.
Information in this document is subject to change without notice. You may download and use this document, but only for your own use in evaluating Seiko Epson/EPSON products. You
may not modify the document. Epson Research and Development, Inc. disclaims any representation that the contents of this document are accurate or current. The Programs/Technologies
described in this document may contain material protected under U.S. and/or International Patent laws.
EPSON is a registered trademark of Seiko Epson Corporation. All other trademarks are the property of their respective owners.
Hong Kong
Epson Hong Kong Ltd.
20/F, Harbour Centre
25 Harbour Road
Wanchai, Hong Kong
Tel: +852-2585-4600
Fax: +852-2827-4346
Singapore
Epson Singapore Pte., Ltd.
1 HarbourFront Place
#03-02 HarbourFront Tower One
Singapore 098633
Tel: +65-6586-5500
Fax: +65-6271-3182
Europe
Epson Europe Electronics GmbH
Riesstrasse 15
80992 Munich, Germany
Tel: +49-89-14005-0
Fax: +49-89-14005-110
Japan
Seiko Epson Corporation
IC International Sales Group
421-8, Hino, Hino-shi
Tokyo 191-8501, Japan
Tel: +81-42-587-5814
Fax: +81-42-587-5117
Taiwan
Epson Taiwan Technology & Trading Ltd.
14F, No. 7
Song Ren Road
Taipei 110, Taiwan
Tel: +886-2-8786-6688
Fax: +886-2-8786-6660
North America
Epson Electronics America, Inc.
2580 Orchard Parkway
San Jose, CA 95131, USA
Tel: +1-800-228-3964
Fax: +1-408-922-0238
Korea
Seiko Epson Corp.
Korea Office
50F, LKI 63 Bldg.
60 Yoido-dong, Youngdeungpo-Ku,
Seoul, 150-763, Korea
Tel: +82-2-784-6027
Fax: +82-2-767-3677
China
Epson (China) Co., Ltd.
7F, Jinbao Bldg.
No. 89 Jinbao St.
Dongcheng District
Beijing 100005, China
Tel: +86-10-6410-6555
Fax: +86-10-6410-7320

Products related to this Datasheet

IC VIDEO GRAPHIC CNTL 100QFP15
EVAL BOARD FOR S1D13781
EVAL BOARD FOR S1D13781
IC VIDEO GRAPHIC CNTL 100QFP15