Spacers, Standoffs Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
SBREW 115411111115 L #4 #5 #1 [ENGTN BAT. III]. BAT. III]. BAT. III]. 7511 (19.)) 4111 425 4:12 .515 (22.2) 419 426 4:13 (01111125.!) 4211 421 4:14 1.2511 (31.6) 421 4211 4:15 1.5011 (36)) 422 429 4:16 175111005) — 4:141 4:11 20111115116) — — 4:111 [ENGTN lJJl. THREIII mm "[4? .5111] (12.7) .515(9.5) 6731 .156 (4.6) NLEZ'IWHLDDO BAT. l I II III). 1mm Ml. “MEAD DEPTH 11111 .256 (54) .251] (56) 6732 mm 1111 .5116 ()27) .251] (56) 6732 .156 (In) 1112 375 (55) 375 (55) 6732 .156 (In) 111:1 .5116 (127) 375 (55) 6732 .156 (In) 1114 .5116 ()27) .5111] (127) 6732 .116 (:16) T 1115 .756 (151) .5111] (127) 6732 .256 (54) 1116 IIJIJIJ (254) .5111] (127) 6732 375 (55) ( ( ( ( ( ( ( ( ( ( ( ( M U; j 1111 1.5111] 36.)) .5111] 127) 6732 .562 113) 11111 2.5111] 5:15) .5111] 127) 6732 .5111] 127) 1119 2.5111] 5:15) .751] 151) (/1716 .751] 151) 11211 46111] 11116 .751] 151) (/1716 .751] 151) KExETDNE
SPACER FOR I.D. O.D. REF.
# 4 .120 (3.0) .167 (4.3)
# 6 .148 (3.8) .193 (4.9)
# 8 .176 (4.5) .232 (5.9)
SCREW CLEARANCE
L# 4 # 6 #8
LENGTH CAT. NO. CAT. NO. CAT. NO.
.750 (19.1) 418 425 432
.875 (22.2) 419 426 433
1.000 (25.4) 420 427 434
1.250 (31.8) 421 428 435
1.500 (38.1) 422 429 436
1.750 (44.5) 430 437
2.000 (50.8) ——438
CAT. L T D
NO. LENGTH O.D. THREAD DEPTH
7710 .250 (6.4) .250 (6.4) 6-32 THRU
7711 .500 (12.7) .250 (6.4) 6-32 .156 (4.0)
7712 .375 (9.5) .375 (9.5) 6-32 .156 (4.0)
7713 .500 (12.7) .375 (9.5) 6-32 .156 (4.0)
7714 .500 (12.7) .500 (12.7) 6-32 .140 (3.6)
7715 .750 (19.1) .500 (12.7) 6-32 .250 (6.4)
7716 1.000 (25.4) .500 (12.7) 6-32 .375 (9.5)
7717 1.500 (38.1) .500 (12.7) 6-32 .562 (14.3)
7718 2.500 (63.5) .500 (12.7) 6-32 .500 (12.7)
7719 2.500 (63.5) .750 (19.1) 1/4 - 20 .750 (19.1)
7720 4.000 (101.6 .750 (19.1) 1/4 - 20 .750 (19.1)
CAT. L T D
NO. LENGTH O.D. THREAD DEPTH NL #
7661 .500 (12.7) .375 (9.5) 6-32 .156 (4.0) NL523W01-004
7662 .625 (15.9) .375 (9.5) 6-32 .250 (6.4) NL523W01-005
7663 .625 (15.9) .500 (12.7) 8-32 .187 (4.7) NL523W02-005
7664 .750 (19.1) .375 (9.5) 6-32 .250 (6.4) NL523W01-006
7665 .750 (19.1) .500 (12.7) 8-32 .250 (6.4) NL523W02-006
7666 1.000 (25.4) .375 (9.5) 6-32 .375 (9.5) NL523W01-008
7667 1.000 (25.4) .500 (12.7) 8-32 .375 (9.5) NL523W02-008
7668 1.000 (25.4) .750 (19.1) 10-32 .375 (9.5) NL523W03-008
7669 1.250 (31.8) .375 (9.5) 6-32 .375 (9.5) NL523W01-010
7670 1.250 (31.8) .500 (12.7) 8-32 .375 (9.5) NL523W02-010
7671 1.250 (31.8) 1.000 (25.4) 1/4 - 20 .437 (11.1) NL523W04-010
7672 1.500 (38.1) .375 (9.5) 6-32 .375 (9.5) NL523W01-012
7673 1.500 (38.1) .500 (12.7) 8-32 .375 (9.5) NL523W02-012
7674 1.500 (38.1) .750 (19.1) 10-32 .375 (9.5) NL523W03-012
7675 1.500 (38.1) 1.000 (25.4) 1/4 - 20 .500 (12.7) NL523W04-012
7676 2.000 (50.8) .375 (9.5) 6-32 .375 (9.5) NL523W01-016
7677 2.000 (50.8) .500 (12.7) 8-32 .375 (9.5) NL523W02-016
7678 2.000 (50.8) .750 (19.1) 10-32 .375 (9.5) NL523W03-016
ROUND CLEAR HOLE SPACERS
ALUMINUM ECONOMY SPACERS
CERAMIC STANDOFFS
SPACERS & STANDOFFS
78
Made of flat strip aluminum and rolled on precision equipment Assures maximum bearing surface, square ends Tight Joint on Outside Diameter
MATERIAL: Brass: ASTM-B16, Nickel Plate (QQ-N-290) Aluminum: ASTM B211, Clear Iridite (MIL-C-5541) Nylon: Nylon 6/6, UL Rated 94V-2
MATERIAL: Aluminum
MATERIAL: Grade L5 Ceramic
Ideal for very high temperature conditions
Commercial and military types available
Military types meet MIL-1-010,
NL # clearly marked
Exceptional strength in compression and tension
Withstands very high voltage without flashover
Special sizes available upon request
SCREW CLEARANCE
L# 4 # 6 # 8
LENGTH CAT. NO. CAT. NO. CAT. NO.
.187 (4.7) 397 ——
.250 (6.4) 398 405 412
.312 (7.9) 399 406 413
.375 (9.5) 400 407 414
.437 (11.1) 401 408 415
.500 (12.7) 402 409 416
.625 (15.9) 403 410 417
BRASS NYLON
COMMERCIAL
MILITARY
L
O.D.
HOLE
I.D.
O.D. L
L
O.D.
D
D
THREAD
ALUMINUM
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
* Visit our Parts Builder System online (www.keyelco.com) to see all of our spacer offerings.
CLEAR L BRASS ALUMINUM NYLON
HOLE O.D. LENGTH CAT. NO. CAT. NO. CAT. NO.
.125 (3.2) 1909 2036 875
.250 (6.4) 1454A 3457 876
.375 (9.5) 1454B 3458 877
.500 (12.7) 1454C 3459 878
.120 (3.0) .250 (6.4) .625 (15.9) 1919 2314 879
For #4 .750 (19.1) 1454D 3460 880
.875 (22.2) 1920 3402 881
1.000 (25.4) 1454E 3461 882
1.500 (38.1) 1924 3462 779
2.000 (50.8) 1925 3463
.125 (3.2) 1934 3403 883
.250 (6.4) 1457A 3464 884
.375 (9.5) 1457B 3465 885
.500 (12.7) 1457C 3466 886
.140 (3.5) .250 (6.4) .625 (15.9) 1935 3429 887
For #6 .750 (19.1) 1457D 3467 888
.875 (22.2) 1936 3438 889
1.000 (25.4) 1457E 3468 890
1.500 (38.1) 1937 3469 789
2.000 (50.8) 1938 3470
CLEAR L BRASS ALUMINUM NYLON
HOLE O.D. LENGTH CAT. NO. CAT. NO. CAT. NO.
.125 (3.2) 1942 4258 891
.250 (6.4) 1480 3471 892
.375 (9.5) 1481 3472 893
.500 (12.7) 1482 3473 894
.171 (4.3) .250 (6.4) .625 (15.9) 2032 4259 895
For #8 .750 (19.1) 1483 3474 896
.875 (22.2) 2033 4260 897
1.000 (25.4) 1484 3475 898
1.500 (38.1) 2034 3476 799
2.000 (50.8) 2035 3477
——— —
.250 (6.4) 1662 4261 790
.375 (9.5) 1663 4262 791
.500 (12.7) 1664 4263 792
.196 (5.0) .312 (7.9) .625 (15.9) 1665 4264 793
For #10 .750 (19.1) 1666 4265 794
.875 (22.2) 1667 4266 795
1.000 (25.4) 1668 4267 796
1.500 (38.1) 1669 4268 797
2.000 (50.8) 1672 4269
M65.1 S4p78r_9-2011 10/23/15 10:36 AM Page 78

Products related to this Datasheet

ROUND SPACER #6 ALUMINUM 5/8"
ROUND SPACER #4 NYLON 1/8"
ROUND SPACER #4 NYLON 1/4"
ROUND SPACER #6 ALUMINUM 1/4"
ROUND SPACER #6 NYLON 3/8"
ROUND SPACER #4 ALUMINUM 1/8"
ROUND SPACER #6 NYLON 1/8"
ROUND SPACER #6 NYLON 1/4"
ROUND SPACER #8 ALUMINUM 1/2"
ROUND SPACER #4 ALUMINUM 1/4"
ROUND SPACER #4 ALUMINUM 3/8"
ROUND SPACER #6 BRASS 3/8"
ROUND SPACER #6 ALUMINUM 1/4"
ROUND SPACER #6 BRASS 1/4"
ROUND SPACER #4 ALUMINUM 1/2"
ROUND SPACER #4 ALUMINUM 5/16"
ROUND SPACER #6 ALUMINUM 3/8"
ROUND SPACER #4 NYLON 1/2"
ROUND SPACER #6 ALUMINUM 1/2"
ROUND SPACER #6 ALUMINUM 1/8"
ROUND SPACER #6 NYLON 5/8"
ROUND SPACER #8 ALUMINUM 1/4"
ROUND SPACER #6 BRASS 1/8"
ROUND SPACER #10 NYLON 5/8"
ROUND SPACER #4 NYLON 5/8"
ROUND SPACER #6 ALUMINUM 5/8"
ROUND SPACER #8 ALUMINUM 3/8"
ROUND SPACER #6 ALUMINUM 1-1/2"
ROUND SPACER #10 NYLON 1/4"
ROUND SPACER #8 NYLON 1/8"