WE-PP Miniature Push-Pull Transformers

Push-pull transformer family from Würth Electronics Midcom for the SN6501 Chipset

Image of Wurth Electronics Midcom's WE-PP Miniature Push-Pull TransformersWurth Electronics has designed a Push-Pull Transformer family for the SN6501 Chipset from Texas Instruments. The chip is a push-pull driver for small transformers used in multiple applications, including isolated interfaces such as RS-485, RS-232, RS-422, I2C, or low power LAN. Typical markets for this product include industrial, automation, and medical market sectors. The key benefits of Würth Electronics Midcom’s WE-PP family are the small size and high performance as well as the high isolation voltage of 2.5 kV. These push-pull transformers provide the most size and cost effective solutions for numerous design applications.

WE-PP Miniature Push-Pull Transformers

ImageRéférence fabricantDescriptionQuantité disponible
TRANSFORMER 1MH SMD760390011TRANSFORMER 1MH SMD27990 - ImmédiatementAfficher les détails
TRANSFORMER 475UH SMD760390012TRANSFORMER 475UH SMD70778 - ImmédiatementAfficher les détails
TRANSFORMER 475UH SMD760390013TRANSFORMER 475UH SMD0Afficher les détails
TRANSFORMER 475UH SMD760390014TRANSFORMER 475UH SMD104243 - ImmédiatementAfficher les détails
TRANSFORMER 475UH SMD760390015TRANSFORMER 475UH SMD47787 - ImmédiatementAfficher les détails
Date de publication : 2013-03-19