Fiche technique pour CQ10CC-QTY1 de Chip Quik Inc.

www.chieguikcom OEM CHIP Quantity 1 5’ Diameter (mm) Diameter (inches) Conical Plastic SMDTA200 Straight Stainless Steel Multiple (8 sizes) Multiple (8 sizes) Multiple (8 Sizes) SMDN-16G Straight Stainless Steel 16 1.194 mm 0.0470 inches SMDN-18G Straight Stainless Steel 18 0.838 mm 0.0330 inches SMDN-1QG Straight Stainless Steel 19 0.686 mm 0.0270 inches SMDN-ZOG Straight Stainless Steel 20 0.603 mm 0.0237 inches SMDN-21G Straight Stainless Steel 21 0.514 mm 0.0202 inches SMDN-22G Straight Stainless Steel 22 0.413 mm 0.0163 inches SMDN-23G Straight Stainless Steel 23 0.337 mm 0.0133 inches SMDN-ZSG Straight Stainless Steel 25 0.305 mm 0.0120 inches SMDN-26G Straight Stainless Steel 26 0.260 mm 0.0102 inches SMDN-27G Straight Stainless Steel 27 0.210 mm 0.0083 inches SMDC-14G Conical Plastic 14 1.600 mm 0.0630 inches SMDC-16G Conical Plastic 16 1.194 mm 0.0470 inches SMDC-18G Conical Plastic 18 0.838 mm 0.0330 inches SMDC-ZOG Conical Plastic 20 0.603 mm 0.0237 inches SMDC-22G Conical Plastic 22 0.413 mm 0.0163 inches SMDC-ZSG Conical Plastic 25 0.260 mm 0.0102 inches
Datasheet revision 1.0 www.chipquik.com
10cc syringe (with piston, front cover, rear cover, two tips) – Qty 1
Product Highlights
OEM CHIPQUIK 10cc syringe (without plunger)
Quantity 1
Compatible with CHIPQUIK Syringe Gun SMDSG10CCR
Specifications
Includes:
syringe x1
piston x1
front cover x1
rear cover x1
conical plastic dispensing tip (18 gauge) x1
straight stainless steel dispensing tip (18 gauge) x1
Packaging:
All parts come unassembled.
Compatible with CHIPQUIK manual syringe gun:
SMDSG10CCR
Compatible with all CHIPQUIK dispensing tips:
Part Number Tip Type Tip Gauge Tip Orifice Internal
Diameter
(
mm
)
Tip Orifice Internal
Diameter
(
inches
)
SMDTA30 Straight Stainless Steel /
Conical Plastic
Multiple (15 sizes) Multiple (15 sizes) Multiple (15 sizes)
SMDTA200 Strai
g
ht Stainless Steel Multiple
(
8 sizes
)
Multiple
(
8sizes
)
Multiple
(
8 sizes
)
SMDN-16G Strai
g
ht Stainless Steel 16 1.194 mm 0.0470 inches
SMDN-18G Strai
g
ht Stainless Steel 18 0.838 mm 0.0330 inches
SMDN-19G Strai
g
ht Stainless Steel 19 0.686 mm 0.0270 inches
SMDN-20G Strai
g
ht Stainless Steel 20 0.603 mm 0.0237 inches
SMDN-21G Strai
g
ht Stainless Steel 21 0.514 mm 0.0202 inches
SMDN-22G Strai
g
ht Stainless Steel 22 0.413 mm 0.0163 inches
SMDN-23G Strai
g
ht Stainless Steel 23 0.337 mm 0.0133 inches
SMDN-25G Strai
g
ht Stainless Steel 25 0.305 mm 0.0120 inches
SMDN-26G Strai
g
ht Stainless Steel 26 0.260 mm 0.0102 inches
SMDN-27G Strai
g
ht Stainless Steel 27 0.210 mm 0.0083 inches
SMDC-14G Conical Plastic 14 1.600 mm 0.0630 inches
SMDC-16G Conical Plastic 16 1.194 mm 0.0470 inches
SMDC-18G Conical Plastic 18 0.838 mm 0.0330 inches
SMDC-20G Conical Plastic 20 0.603 mm 0.0237 inches
SMDC-22G Conical Plastic 22 0.413 mm 0.0163 inches
SMDC-25G Conical Plastic 25 0.260 mm 0.0102 inches
Notes
Dispensing tip colors may differ from image
1 © 1994-2021 Chip Quik® Inc.
C
CQ
Q1
10
0C
CC
C-
-Q
QT
TY
Y1
1