- Compte
- Mes commandes et paniers
- Liste
- myLists
- Gestionnaire de devis
SS Series Non Illuminated Datasheet by NKK Switches
View All Related Products | Download PDF Datasheet
H
Series SS Ultra-Miniature Slides
www.nkk.com
H44
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
Electrical Capacity (Resistive Load)
Power Level (silver): 0.1A @ 30V DC
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: Find additional explanation of operating range in Supplement section.
Other Ratings
Contact Resistance: 20 milliohms maximum for power level; 40 milliohms maximum for logic level
Insulation Resistance: 100 megohms minimum @ 500V DC
Dielectric Strength: 500V AC minimum 1 minute minimum
Mechanical Life: 10,000 operations minimum
Electrical Life: 10,000 operations minimum
Contact Timing: SS12S & SS22S – Shorting (make-before-break)
Total Travel: .079” (2.0mm)
Materials & Finishes
Actuator: Polyamide
Upper Case: Polyester for 3-On models; polyacetal for all other models
Lower Case: Glass fiber reinforced polyester for 3-On models;
glass fiber reinforced polybutylene terephthalate (thermoplastic) for other models
Movable Contactor: Phosphor bronze with silver plating (code 2) or
phosphor bronze with gold plating (code 4)
Interior Base: Phenolic resin (thermoset)
Terminals: Brass with silver plating over copper plating or brass with gold plating
Environmental Data
Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
PCB Processing
Soldering: Wave Soldering: For non-supported through-hole, see Profile B in Supplement section.
For supported through-hole, 5 seconds maximum @ 250°C maximum.
Manual Solder: See Profile B in Supplement section.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
The SS series devices have not been tested for UL recognition and CSA certification.
These switches are designed for use in a low-voltage, low-current circuit.
When used as intended in a low-voltage, low-current circuit, the results do not produce
hazardous energy.
General Specifications

H
Series SS
Ultra-Miniature Slides
www.nkk.com H45
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
Top or side actuation permits flexible board design.
Compact dimensions and low profile allow
high density mounting and close stacking of
PC boards.
Crisp actuation positively indicates circuit status.
Double molded thermoset base and thermo-
plastic housing prevent loosening of terminals
due to high soldering temperatures.
Award-winning STC mechanism with benefits
unavailable in conventional mechanisms: smoother,
positive detend actuation, increased contact stability,
and unparalleled logic-level reliability. (Additional STC
details in Terms and Acronyms in the Supplement section.)
Insert molded terminals lock out flux, solvents, and other contaminants.
Inch or metric terminal spacing for standard PC board grid (.100” x .100” or 2.0mm x 2.0mm).
Actual Size
Distinctive Characteristics

H
Series SS Ultra-Miniature Slides
www.nkk.com
H46
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
TYPICAL SWITCH ORDERING EXAMPLE
212SSS
SPDT ON-NONE-ON Circuit
Terminals with .100” Spacing
Top Actuated
Silver Contacts Rated 0.1A @ 30V DC
Slide Position Connected Terminals Throw & Schematics
Pole Model
Right Center Left Right Center Left
Note: Terminal numbers are not actually on switch.
SP SS12S ON NONE ON 2-1 NONE 2-3 SPDT
SP SS14M ON ON ON 3-4 3-2 3-1 SP3T
ON-OFF-ON circuit
can be created by not
connecting terminal 2.
DP SS22S ON NONE ON 2-1 5-4 NONE 2-3 5-6 DPDT
D
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
SS12SDP2
POLES & CIRCUITS
P
Terminal Spacing
BMetric 2.0mm x 2.0mm
DInch .100” x .100”
Actuation
PTop Actuated
HSide Actuated
Poles & Circuits
12S SPDT ON NONE ON
SS12S model has shorting contacts.
* 14M SP3T ON ON ON
22S DPDT ON NONE ON
SS22S model has shorting contacts.
See Poles & Circuits chart below.
* 14M Circuit with silver contacts only.
Contact Material
& Ratings
2Silver Rated 0.1A @ 30V DC
4Gold Rated 0.4VA maximum
@ 28V AC/DC maximum
* Gold not available with SS14M.
*
31
2 (COM)
42
3 (COM) 1
13
2 (COM) 45 (COM) 6

H
Series SS
Ultra-Miniature Slides
www.nkk.com H47
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
TERMINAL SPACING
CONTACT MATERIALS & RATINGS
Complete explanation of operating range in Supplement section.
2
Gold over Silver/Phosphor Bronze Logic Level 0.4VA max @ 28V AC/DC max
Silver over Phosphor Bronze Power Level 0.1A @ 30V DC
4
PSide Actuated
Top Actuated H
ACTUATION
B
Inch .100” x .100” with Gray Base
Metric 2.0mm x 2.0mm with Black Base
D
On-None-On Single Pole Models On-None-On Double Pole Models 3-On Models
On-None-On Single Pole Models On-None-On Double Pole Models 3-On Models
1
2
3
(0.8) Dia Ty
p
.031
(2.0) Typ
.079
(2.0)
.079
4
5
6
1
2
3
(0.8) Dia Typ
.031
(2.0) Typ
.079
1
2
3
4
(4.0)
.157
(2.0) Typ
.079
(0.8) Dia Typ
.031
1
2
3
4
(5.08)
.200
(2.54) Typ
.100
(0.8) Dia Typ
.031
1
2
3
(2.54) Typ
.100
(0.8) Dia Typ
.031
4
5
6
1
2
3
(2.54) Typ
.100
(2.54)
.100
(0.8) Dia Typ
.031
(4.0)
.157
(2.0) Typ
.079
(0.6) Typ
.024
(0.4) Typ
.016
(4.0)
.157
(3.4)
.134
(2.0)
.079
(3.4)
.134
(10.0)
.394
(6.0)
.236
(2.0) Typ
.079
(0.6) Typ
.024
(0.4) Typ
.016
(10.2)
.402
(3.4)
.134
(4.0)
.157
(0.4) Typ
.016
(2.0) Typ
.079 (0.6) Typ
.024
(3.4)
.134
(10.2)
.402
(6.54)
.257
(2.54) Typ
.100
(0.4) Typ
.016
(0.6) Typ
.024
(2.54)
.100
(3.4)
.134
(4.0)
.157
(5.08)
.200
(2.54) Typ
.100
(0.6) Typ
.024
(0.4) Typ
.016
(3.4)
.134
(10.2)
.402
(4.0)
.157
(0.4) Typ
.016
(0.6) Typ
.024
(2.54) Typ
.100
(2.5)
.098 (1.2)
.047
(1.5)
.059
(1.2)
.047
(1.5)
.059
(2.0)
.079

H
Series SS Ultra-Miniature Slides
www.nkk.com
H48
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
TYPICAL SWITCH DIMENSIONS
Top Actuated Single & Double Pole
Side Actuated Single & Double Pole
SS12SDP2
SS12SDH2
3-OnCircuit•TopActuated SinglePole
SS14MDP2
SS14MDH2
(1.2)
.047 (4.0)
.157
(1.2)
.047
(6.54)
.257
(2.0) Travel
.079
(3.3)
.130
(3.0)
.118
(1.5)
.059
(2.0)
.079 (4.5)
.177
(0.4)
.016
(0.6) Typ
.024
(2.54) Typ
.100
1
2
3
(10.2)
.402
(0.4)
.016
(3.3)
.130
(2.0) Travel
.079
(1.5)
.059
(2.5)
.098
(6.54)
.257
1
2
3
4
5
6
(10.2)
.402
(2.54)
.100
(0.4) Typ
.016
1
2
3
(10.2)
.402
(0.4)
.016
(1.2)
.047
(3.5)
.138 (0.6) Typ
.024
(2.54) Typ
.100
(0.4)
.016
(3.0)
.118
(5.0)
.197
(4.0)
.157
(2.5)
.098
(1.5)
.059
(3.3)
.130
(2.0) Travel
.079
(1.2)
.047
(4.0)
.157
(2.0) Travel Typ
.079
(0.6) Typ
.024
(2.54) Typ
.100
(5.08)
.200
(0.4)
.016
(4.5)
.177
(3.0)
.118
(1.5)
.059
(2.0)
.079
4
3
2
1
(15.8)
.622
(0.4)
.016
(2.0) Travel Typ
.079
(1.5)
.059
(2.5)
.098
(4.0)
.157
(3.5)
.138
(0.4)
.016
(3.0)
.118
(5.0)
.197
(1.2)
.047
(0.6) Typ
.024
(2.54) Typ
.100
(5.08)
.200
4
3
2
1
(15.8)
.622
(0.4)
.016
3-OnCircuit•SideActuated SinglePole
3
2
14
5
6
(10.2)
.402
(2.54)
.100
(0.4) Typ
.016