Fiche technique pour 90HB Series de Grayhill Inc.

swwcH \s PACKAGED EEEEEHEE WEE: A *1 1“ 00% , um 12 54» TVP
12345678
ON
.020 ± .002
(0,51 ± 0,05) TYP.
.052 ± .002
(1,32 ± 0,13) TYP.
.085 ± .005
(2,16 ± 0,13) TYP. .100 ± .005
(2,54 ± 0,13)
TYP.
C
L C
L
LENGTH ± .010 (0,25)
SEE CHART
.160 ± .005
(4,19 ± 0,13)
.220
(5,59)
MAX.
.085 ± .005
(2,16 ± 0,13)
TYP.
.020 ± .002
(0,51 ± 0,05) TYP.
.100 ± .010
(2,54 ± 0,25) TYP.
C
L C
L
.320 (8,13)
MAX.
.290 (7,37)
MAX.
.012 ± .001
(0,30 ± 0,03)
TYP.
.250 ± .010
(6,35 ± 0,25)
.290 (7,37)
MAX.
.012 ± .002
(0,30 ± 0,05)
.395
± .010
(10,03
± 0,25)
LENGTH ± .010 (0,25)
SEE CHART
.160 ± .005
(4,19 ± 0,13)
.190
(4,83)
MAX.
.004
(0,10)
.004
(0,10)
SWITCH IS PACKAGED
AS SHOWN HERE
WITH ALL
POSITIONS ON
.350
(8,90)
TYP.
.150 (3,81) TYP.
.100 (2,54) TYP.
.100 (2,54) TYP.
.070 (1,78) TYP.
C
L C
L
.500
(12,7)
TYP.
.250 (6,35) TYP.
.125 (3,18) TYP.
.100 (2,54) TYP.
.070 (1,78) TYP.
C
L C
L
SERIES 90HB
SPST, Low Profile
FEATURES

 fl
 










DIP
5

                   

IIIIIIIIIIIIII W




 

 





       



13 INCH
DIAMETER REEL
DIRECTION
OF FEED
24mm
TAPE
16mm
32 &
44mm
TAPE
16mm
PIN ONE LOCATION
CONDUCTIVE
PLASTIC EMBOSSED
TAPE
SPECIFICATIONS
Electrical Ratings
Make-and-break Current Rating: 



Contact Resistance:


Insulation Resistance:


Initial (Mohms):

Dielectric Strength:   
    
     


Current Carry Rating:    

Switch Capacitance:
Mechanical Ratings


Mechanical Life:

Vibration Resistance:   

Mechanical Shock:    

Thermal Shock Resistance:fi

Terminal Strength:fi
Thermal Aging:     

Environmental Ratings

Operating Temperature Range:   

Storage Temperature Range:   

Moisture Resistance:  

Soldering Information
Solderability:
Soldering Heat Resistance:

Recommended Processing Temperature:

Processing Position:


Fluxing:fl

Cleaning:
    




     

Materials and Finishes
Shorting Member (Ball):  

Base Contacts:   

Terminals:

Non-Conductive Parts: 

Tape and Reel Packaging
Tape Seal Integrity:    
fl

Tape Seal:fi
ORDERING INFORMATION
 


**Style "GB" contains 30µ gold plated terminals.
   
   
   
   
   
   
   
   
   
   
   
DIP

                   