Fiche technique pour CCx14 Series Card Cages de Vector Electronics

mww- ammonia: srscwmusv, w: VMEGAX A Fm? 12.1mm” emup Compach'Cl' m About Vector Distributors m Contact Us Cataloq Request snap in 9135er or Metal Card Gundes Fas|enefl mm Hsvflware 11/} Commuous Gmds Piaie Sysiem ‘kN ..,.,.( CM Series Modules Data Sheets http://www.vectorelecl.com/PmducIJSubracks/CCK14iserieshlm 1/4/2011
Designed in accordance with EIA standard RS-310, Vector subracks and modules offer versatility within a 19” rackmount format. All racks
are adjustable in both height and depth. Metal, Plastic, Snap-in, Rivet, or Screw-down card guides are available. All Subrack sizes are
compatible with Vector prototyping boards ( see Prototype Products Section ).
Home About Vector Distributors Sales Contact Us Catalog Request
Subracks / Card Cages : CCK14, CCA14, CCM14 & CMA14 Series
Subrack Kits, { CCK } Series
Part No. Width Height Depth Max. Card
Size "Card Cage Kit" Description
CCK14F 19" 3U 12" 4.5" X
9.6" Frame Only for Metal or Plastic Screw-in Card Guide
CCK14F/90 19" 3U 12" 4.5" X
9.6" Frame Only for Plastic Snap-in Card Guides
CCK14S/90 19" 3U 12" 4.5" X
9.6" Frame with 21 Pair Plastic Snap-in Card Guides
CCK14M/90 19" 3U 12" 4.5" X
9.6" Frame with 21 Pair Metal Screw-in Card Guides
CCK14P/90 19" 3U 12" 4.5" X
9.6" Frame with 21 Pair Plastic Screw-in Card Guides
Assembled Subracks, { CCA } Series with Card Guides
Part No. Width Height Depth Max. Card
Size "Assembled Card Cage" Description
CCA14F 19" 3U 12" 4.5" X 9.6" Frame Only for Metal or Plastic Screw-in Card Guides
CCA14C/90 19" 3U 12" 4.5" X 9.6" Assembled with Continuous Card Guide Plate
CCA14S/90 19" 3U 12" 4.5" X 9.6" Assembled with 21 Pair Plastic Snap-in Card Guides
CCA14M/90 19" 3U 12" 4.5" X 9.6" Assembled with 21 Pair Metal Screw-in Card Guides
CCA14P/90 19" 3U 12" 4.5" X 9.6" Assembled with 21 Pair Plastic Screw-in Card Guides
Models available with Snap-in, Continuous, Metal or Plastic fastened with hardware.
Guide positions at 0.25” increments
Adjustable slots, horizontal or vertical
Construction: 0.080” thick aluminum
Sidewall slots provide adjustability to 1”
For 4.5” x 6.5” cards; or 4.5” x 9.6” cards
Adjustable rear struts for mounting connectors
Continuous grove card guide plate allows maximum flexibility in card placement { CCK13C/90 Only }
Assembled Card Mount Module Subrack, { CCM SERIES }. CM Modules Sold Separately
Part No. Width Height Depth Max. Card Size No. of Modules
CCM14S/90 19" 3U 12" 4.5" X 9.6" No. varies with the width of the Modules.
Accepts CM45A65 Card Mount Modules { Modules Available separately }
Assembled module rack, Plastic Snap-in Guides installed on 1” ctrs., adjustable in 0.025" increments.
Different width modules may be inserted interchangeably without guide changes
Card mount modules (CM Series) with 1” to 4” widths ...........{ CM Series Modules Data Sheets }
For 3U and 4U applications
Adjustable rear struts for connection of backplanes ( struts available separately )
For Desktop outer enclosure check our chassis / enclosures section.
Pa
g
e 1 of 2Subracks, Card Ca
g
e : CCK14 Series
1/4/2011htt
p
://www.vectorelect.com/Product/Subracks/CCK14-Series.htm
EFP Senes Modu‘es Dala Sheets insuirefivectorelectmom http://www.vectorelecl.com/Pmduct/Subracks/CCK14iseries.htm 1/4/2011
Assembled EFP Module Subrack, { CMA SERIES }. EFP Modules Sold Separately
Part No. Width Height Depth No. of Modules Max. Card Size Description
CMA14-16/90 19" 3U 12" 10 4.5" X 9.6" 1.6" Wide Module
CMA14-20/90 19" 3U 12" 8 4.5" X 9.6" 2.0" Wide Module
CMA14-30/90 19" 3U 12" 5 4.5" X 9.6" 3.0" Wide Module
1.6”, 2.0” and 3.0” evenly spaced modules are accepted
Side Panels -double screw attachment to wide TSW \ (1.75”) metal strut
Rear Struts-adjustable in width and height BR16-1 bracket
Special aluminum extruded case guides and spacers provide secure mounting for modules
Standard 19” width {...... Other widths available by special order......}.
Filler panels available where mixing widths creates gaps
Aluminum construction
Paint or color anodize options available, CMA13-20/90 Module Subrack shown with eight 2” wide EFP Modules.
CMA Module Racks/Cages provide attractive, sturdy and mechanically excellent housing to enclose electronic assemblies
EFP modules feature aluminum extruded sides to accept PC cards.....................{ EFP Series Modules Data Sheets }
Extended front panels on modules allow thumb screw locking of module to subrack for easy insertion and extraction
The extended front panel also provides an attractive appearance
Side panels fasten to sturdy Vector TSW model (1.75” wide) Struts with two screws
Subrack models accept widths of 1.6”, 2.0”, and 3.0” EFP modules; 4.5” module optional. Rear struts are adjustable in width and height
email us your Requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA - 91605, USA , Tel: ( 818 ) 985 8208, ( 800 ) 423 5659; Fax: ( 818 ) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PCIMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
webmaster@vectorelect.com
Pa
g
e 2 of 2Subracks, Card Ca
g
e : CCK14 Series
1/4/2011htt
p
://www.vectorelect.com/Product/Subracks/CCK14-Series.htm