ATS-51375D-C2-R0 Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
se visit www.
1.0
1.5
2.0
2.5
3.0
3.5
4.0
DIGI-KEY PART #
ATS PART #
Features & Benefits
Product Details
Thermal Performance Table
AIR VELOCITY THERMAL RESISTANCE
FT/MIN
200
300
400
500
600
700
800
M/S °C/W (UNDUCTED) °C/W (DUCTED)
DIMENSION A DIMENSION B DIMENSION C§DIMENSION D FINISH
37.5 37.5 9.5 51.36 BLACK- ANODIZED
For further technical information, please contact Advanced Thermal
Solutions, Inc. at 1-781-769-2800 or www.qats.com
4.9
3.6
3.1
2.7
2.5
2.3
2.1
3
ATS1060-ND
Ultra High Performance BGA Cooling
Solutions w/ maxiGRIP™ Attachment*
To place an order, please visit www.digikey.com
maxiFLOW™ design features a low profile, spread fin
array that maximizes surface area for more effective
convection (air) cooling
TIM
C1100F
ATS-51375D-C2-R0
* RoHS Compliant
‡ TIM = Thermal Interface Material
† Dimensions are measured in millimeters
Dimensions A & B refer to component size
§ Dimension C = the height of the heat sink shown above
and does not include the height of the attachment method
maxiGRIP™ attachment applies steady, even pressure to
the component and does not require holes in the PCB
Meets Telcordia GR-63-Core Office Vibration; ETSI 300
019 Transportation Vibration; and MIL-STD-810 Shock
and Unpackaged Drop Testing standards
Comes preassembled with high performance, phase
changing, thermal interface material
Designed for low profile components from 1.5 to 2.99mm
CD
A
B

Products related to this Datasheet

HEAT SINK 37.5 X 37.5 X 9.5MM
Available Quantity: 2.086
Unit Price: 1117000