6172A Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Data Sheet — C6 « <1; «2mm="" '2;="" 15:15:,="" .2;="" mafia;="" 31171}"‘e'??jtv,,w,,h::7ww”v.e="" @413:ij="" :rujflifg="" technwca‘suggoanomonatesl="" com="" www.gamonaeleclmmcsfiom="">
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094476 Rev. 102 Page 1 of 1
Model 6172A
Industrial Test Companion Kit
Model 5898
48" (1,2m) Stainless Steel Tip Test Leads
Qty 2: 1 Red, 1 Black
Model 5907A
48" (1,2m) Modular Test Leads
Qty 2: 1 red, 1 Black
Model 5916A
Medium Alligator Clip
Qty: 2, 1 Red, 1 Black
Model 6203
Spade Lug Adapter
Qty: 2, 1 Red, 1 Black
Model 5906A
Banana Tip Modular Test Probe
Qty: 2, 1 Red, 1 Black
Model 5911B
HooK Tip Test Clip
Qty: 2, 1 Red, 1 Black
Model 5910B
Pincer Tip Test Clip
Qty: 2, 1 Red, 1 Black
Model 6147 Case
an
mo
oP
moP ona
For data sheets / specifications of the kit individual components, visit the Pomona web site at:
www.pomonaelectronics.com
FEATURES
Test leads with a right angle banana plug are ideal for use with hand
held digital multimeter.
Flexible test leads feature high strand count silicone wire for extreme
flexibility and high temperature resistance.
Wear indication with double insulated (dual extruded) silicone leads
shows white inner layer for increased safety.
Banana plugs are molded directly to the wire for superior pull
strength.
Banana tip probe body, alligator, spade lug and test clips attaches
directly to test leads for testing versatility
Test accessories conveniently store in the shoulder-pack with carrying
strap.
Compatible with most multimeters that accepts safety style sheath
banana plugs.
CE Compliant; complies with IEC 61010-031 standard for hand held accessories.

Products related to this Datasheet

KIT INDUSTRIAL TEST COMPANION
Available Quantity: 0
Unit Price: 0
KIT FOR FLUKE 80 SERIES DMM
Available Quantity: 0
Unit Price: 12884000