TL70 Quick Start Guide Datasheet by Banner Engineering Corporation

View All Related Products | Download PDF Datasheet
BANNER more sensors, more solutions fifigaaunuag w, mzm
Quick Start Guide
This guide is designed to help you set up and install the TL70 Modular Tower Light. For complete information on programming, performance,
troubleshooting, dimensions, and accessories, please refer to the Instruction Manual at www.bannerengineering.com. Search for p/n 182214 to view the
Instruction Manual. Use of this document assumes familiarity with pertinent industry standards and practices.
Configuring the Modules
12 3 4 5 6 7 8 910
Turn on the appropriate DIP switch to set the order of the components, counting up from the tower light's base.
Module 1
Module 2
Module 3
Module 4
Module 5
Module 6
Base
Assembly Options
DIP Switches
1 2 3 4 5 6 7 8
Light and Standard
Audible
Components
Module 1 ON
Module 2 ON
Module 3 ON
Module 4 ON
Module 5 ON
Module 6 ON
Light Module Flash
Rate
3 Hz ON OFF
1.5 Hz ON ON
Solid On* OFF OFF
Standard Audible
Module Settings
Pulse 1.5 Hz ON OFF
Chirp Alarm ON ON
Siren Alarm OFF ON
Continuous
Alarm* OFF OFF
Assembly Options
DIP Switches
1 2 3 4 5 6 7 8 9 10
Loud Audible
Module
Settings
Pulse 1.5 Hz ON OFF
Chirp Alarm ON ON
Siren Alarm OFF ON
Continuous
Alarm* OFF OFF
Low Intensity OFF OFF
Med. Intensity ON OFF
Med./Loud
Intensity OFF ON
Loud Intensity ON ON
* Factory default setting
TL70 Modular Tower Light
Original Document
182215 Rev. G 10 October 2017
182215
Si; \ / \ } XL W E \ fi 000000 \ 000000 H 3? fl
Assembling the Modules
To assemble the modules:
1. Align the notches on each module and press together.
2. Rotate the top module clockwise to lock into place
(notches shown in the locked position).
Wiring Diagrams
PNP Input
Module
M2
M3
M1
M4
3
4
1
2
5
12–30 V dc
NPN Input
Module
M2
M3
M1
M4
3
4
1
2
5
12–30 V dc
Euro-style Male Pinouts
1
4
5
3
2
Key1 = brown
2 = white
3 = blue
4 = black
5 = gray
M1 = Module 1
M2 = Module 2
M3 = Module 3
M4 = Module 4
PNP Input
7
6
2
1
5
4
8
3
12–30 V dc
Module
M1
M2
M3
M4
M5
M6
Not Used
NPN Input
7
6
2
1
5
4
8
3
12–30 V dc
Module
M1
M2
M3
M4
M5
M6
Not Used
Euro-style Male Pinouts
Key1 = white
2 = brown
3 = green
4 = yellow
5 = gray
6 = pink
7 = blue
8 = red
M1 = Module 1
M2 = Module 2
M3 = Module 3
M4 = Module 4
M5 = Module 5
M6 = Module 6
TL70 Modular Tower Light
2 www.bannerengineering.com - Tel: +1-763-544-3164 P/N 182215 Rev. G
Wiring Terminal Block
Terminal Block Key
0 = dc common
1 = Module 1
2 = Module 2
3 = Module 3
4 = Module 4
5 = Module 5
6 = Module 6
Specifications
Supply Voltage and Current
12 V dc to 30 V dc
Indicator Color or Audible Model Maximum Current (mA)
at 12 V dc at 30 V dc
Blue, Green, White 420 150
Red, Yellow, Orange 285 120
Standard Audible 30 30
Loud Audible (Intensity 1) 30 25
Loud Audible (Intensity 2) 50 40
Loud Audible (Intensity 3) 165 75
Loud Audible (Intensity 4) 350 120
Supply Protection Circuitry
Protected against transient voltages
Indicators
1 to 6 colors depending on model (Green, Red, Yellow, Blue, White, and Orange)
LEDs are independently selected
Flash Rates: 1.5 Hz ±10% and 3 Hz ±10%
Indicator Response Time
Off Response: 150 µs (maximum) at 12 to 30 V dc
On Response: 180 ms (maximum) at 12 V dc; 50 ms (maximum) at 30 V dc
Audible Alarm
Standard Audible: 2.6 kHz ± 250 Hz oscillation frequency; maximum intensity (typical) 92
dB at 1 m (3.3 ft)
Loud Audible: 2.6 kHz ± 250 Hz oscillation frequency; maximum intensity (typical) at 1 m
(3.3 ft) (see table)
DIP Switches Max Intensity (Loud Audible)
9 10
ON ON Intensity 4: 101 dB
OFF ON Intensity 3: 99 dB
ON OFF Intensity 2: 92 dB
OFF OFF Intensity 1: 85 dB
Audible Adjustment
Standard Audible: Rotate the cover until the desired volume is reached
Loud Audible Alarm: Select the desired volume using DIP switches 9 and 10
Typical Reduction in Sound Intensity with Audible Adjustment (maximum to
minimum):
Standard Audible: 8 dB
Loud Audible: 16 dB
Construction
Bases, Segments, Covers: polycarbonate
TL70 Modular Tower Light
P/N 182215 Rev. G www.bannerengineering.com - Tel: +1-763-544-3164 3
ce ®m BANNER. more sensors, more solutions
Indicator Characteristics
Color Dominant Wavelength (nm) or
Color Temperature (CCT) Color Coordinates1Lumen Output
(Typical at
25 °C)
x y
Green 525 nm 92
Red 625 nm 40
Yellow 590 nm 22
Blue 470 nm 32
White 5000 K 125
Orange 0.66 0.33 33
Connections
5-pin M12/Euro-style quick disconnect connector, 8-pin M12/Euro-style quick disconnect
connector, 150 mm (5.9 in) PVC cable with an M12/Euro-style quick disconnect
connector, terminal block, or 2 m (6.5 ft) unterminated cable, depending on model
Terminal Block Models
14 to 28 AWG wire
Operating Conditions
–40 °C to +50 °C (–40 °F to +122 °F)
95% at +50 °C maximum relative humidity (non-condensing)
Environmental Rating
IEC IP65
Certifications
Vibration and Mechanical Shock
Vibration 10 Hz to 55 Hz 0.5 mm p-p amplitude per IEC 60068-2-6
Shock 15G 11 ms duration, half sine wave per IEC 60068-2-27
Required Overcurrent Protection
WARNING: Electrical connections must be made by
qualified personnel in accordance with local and
national electrical codes and regulations.
Overcurrent protection is required to be provided by end product application per the
supplied table.
Overcurrent protection may be provided with external fusing or via Current Limiting,
Class 2 Power Supply.
Supply wiring leads < 24 AWG shall not be spliced.
For additional product support, go to www.bannerengineering.com.
Supply Wiring (AWG) Required Overcurrent Protection (Amps)
20 5.0
22 3.0
24 2.0
26 1.0
28 0.8
30 0.5
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or replace, free of charge, any
product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover damage or liability for misuse, abuse, or the
improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY OTHER PERSON OR
ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT DEFECT OR FROM THE USE OR INABILITY TO
USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously manufactured by Banner
Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the product is identified as not intended for such purposes
will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the product warranties. All specifications published in this document are subject
to change; Banner reserves the right to modify product specifications or update documentation at any time. Specifications and product information in English supersede that which is provided in any other language.
For the most recent version of any documentation, refer to: www.bannerengineering.com.
1Refer to CIE 1931 chromaticity diagram or color chart, to show equivalent color with indicated color coordinates.
TL70 Modular Tower Light
© Banner Engineering Corp. All rights reserved

Products related to this Datasheet

TL70 LIGHT MODULE RED
Available Quantity: 69
Unit Price: 9532000
TL70 LIGHT MODULE YELLOW
Available Quantity: 28
Unit Price: 9532000
TL70 LIGHT MODULE BLUE
Available Quantity: 10
Unit Price: 9532000
TL70 LIGHT MODULE GREEN
Available Quantity: 9
Unit Price: 9532000
TL70 GRN TOWER LIGHT ENTRY
Available Quantity: 4
Unit Price: 11120000
TL70 RED TOWER LIGHT STOP
Available Quantity: 4
Unit Price: 11120000
TL70 TOWER LIGHT; BLACK HOUSING
Available Quantity: 3
Unit Price: 11739000
TL70 LIGHT MODULE ORANGE
Available Quantity: 2
Unit Price: 9532000
TL70 LIGHT MODULE RED
Available Quantity: 2
Unit Price: 138575000
TL70 AUDIBLE MODULE LOUD
Available Quantity: 2
Unit Price: 162526000
TL70 LIGHT MODULE YELLOW
Available Quantity: 2
Unit Price: 9532000
TL70 BASE MODULE; SUPPORTS 1-4 M
Available Quantity: 2
Unit Price: 7088000
TL70 TOWER LIGHT; BLACK HOUSING:
Available Quantity: 2
Unit Price: 45703000
TL70 TOWER LIGHT; BLACK HOUSING:
Available Quantity: 2
Unit Price: 53890000
TL70 TOWER LIGHT; BLACK HOUSING:
Available Quantity: 2
Unit Price: 45703000
TL70 LIGHT MODULE WHITE
Available Quantity: 0
Unit Price: 9532000
TOWER LIGHT; BLACK HOUSING: 2-CO
Available Quantity: 0
Unit Price: 18667000
TL70 TOWER LIGHT; BLACK HOUSING:
Available Quantity: 0
Unit Price: 12701000