K50 Pro Indicator Datasheet by Banner Engineering Corporation

View All Related Products | Download PDF Datasheet
BANNER. more sensors, moresolmons mm
Datasheet
50 mm Programmable Multicolor RGB Indicator with Audible Models and an Optional Flashing Input Control
Standard model
Bright, uniform indicator light
Seven default colors in one device (Green, Red, Yellow, Blue, White, Cyan, Magenta)
Programmable using Banner's Pro Editor software and Pro Converter Cable
30 mm threaded polycarbonate base
Translucent polycarbonate dome
Compact models available for lower profile applications
Rugged IEC IP66, IEC IP67, IP69K per DIN 40050-9 and UL Type 4X and UL Type 13 design
Bimodal inputs (PNP/NPN), depending on source wiring
Models with integrated audible alarm available
Variety of connector options
Models constructed from FDA-grade materials available
Compact model
Pro Editor
Use Banner's Pro Editor software and Pro Converter Cable to create custom configurations by
selecting different colors, flash patterns, and animations.
For more information visit
www.bannerengineering.com/proeditor
.
Models
Family Material
K50L2
ALS = Sealed Audible (IEC IP67)
A1 = Audible
Blank = No Audible
AL1 = Loud Audible
A1
Audible Alarm *
Blank = Standard
F = FDA-grade
Blank = 2 m integral PVC cable
Q = 5-pin integral M12/Euro-style quick disconnect**
QP = 150 mm PVC cable with 5-pin
M12/Euro-style quick disconnect
Q
Connector ***
RGB7 = RGB Multicolor (7 Colors)
RGB7
Color and Input
K50L2 = Dome
K50CL2 = Compact **
* Audible models not available in FDA-grade material or compact models
** Compact models and Integral quick disconnect models not available in FDA-grade material
*** Models with a quick disconnect require a mating cordset
K50 Pro Indicator
Original Document
197815 Rev. H
3 July 2019
197815
g OOOO 3% OOOO
Wiring Diagrams
PNP Input
2
3
1
A/F
3
4
1
2
5
10–30 V dc
NPN Input
2
3
1
A/F
3
4
1
2
5
10–30 V dc
Key
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray*
*Gray wire audible or flash input, depending on
model
Table 1: Default Color Definition
Red Yellow Green Cyan Blue Magenta White
Input 1 X X X X
Input 2 X X X X
Input 3 X X X X
An "X" denotes an active input, for example when Input 1 and Input 3 are active, the indicator will show Magenta.
Specifications
Supply Voltage and Current
10 V dc to 30 V dc
220 mA at 10 V dc
190 mA at 12 V dc
115 mA at 24 V dc
100 mA at 30 V dc
Supply Protection Circuitry
Protected against reverse polarity and transient voltages
Leakage Current Immunity
400 µA
Input Response Time
250 milliseconds maximum
Flash
Default 1.5 Hz flash rate using flash input wire (not available on audible models)
Audible Alarm
All models have a steady tone
A1 Model: 75 dB at 1 meter (typical), 3 kHz ± 500 Hz
AL1 Model: 95 dB at 1 meter (typical), 2.7 kHz ± 500 Hz
ALS Model: 94 dB at 1 meter (typical), 2.9 kHz ± 250 Hz
Connections
Integral 5-pin M12/Euro-style quick disconnect, 150 mm (6 in) PVC cable with a M12/
Euro-style quick disconnect, or 2 m (6.5 ft) integral PVC cable, depending on model
Models with a quick disconnect require a mating cordset
Mounting
M30 by 1.5 threaded base, maximum torque 4.5 N·m (40 inch-lbf)
Mounting nut included
Pro Editor Configuration
Connection to Pro Editor software enables control of:
Animation: On, Flash, Two Color Flash, 50/50, 50/50 Rotate, Chase,
Intensity Sweep, Demo
Color: Green, Red, Yellow, Blue, White, Cyan, Magenta, Amber, Rose, Lime
Green, Orange, Sky Blue, Violet, Spring Green
Intensity: Low, Medium, High
Speed: Slow, Standard, Fast
Pro Converter Cable required to interface between PC and indicator, see accessories
Default Indicator Characteristics
Color Dominant Wavelength (nm) or
Color Temperature (CCT)
Color Coordinates1Lumen Output
(Typical at 25 °C)
2
x y
Green 530 nm 0.170 0.711 21.4
Red 625 nm 0.688 0.310 6.3
Yellow 0.457 0.485 17.2
Blue 470 nm 0.133 0.072 4.7
White 5950 K 0.323 0.336 21.3
Cyan 0.154 0.321 25.1
Magenta 0.365 0.176 8.5
1Refer to CIE 1931 chromaticity diagram or color chart, to show equivalent color with indicated color coordinates.
2Values shown apply to dome models only. Compact models are 20% lower.
K50 Pro Indicator
2 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 197815 Rev. H
Construction
Standard and Compact Model Base, Dome, and Nut: Polycarbonate
FDA Model Base, Dome, and Nut: FDA-grade polycarbonate
Vibration and Mechanical Shock
Meets IEC 60068-2-6 requirements (Vibration: 10 Hz to 55 Hz, 1.0 mm amplitude, 5
minutes sweep, 30 minutes dwell)
Meets IEC 60068-2-27 requirements (Shock: 30G 11 ms duration, half sine wave)
Operating Conditions
–40 °C to +50 °C (–40 °F to +122 °F)
90% at +50 °C maximum relative humidity (non-condensing)
Storage Temperature: –40 °C to +70 °C (–40 °F to +158 °F)
Environmental Rating
Standard and Compact Models:
Non-Audible Models: IEC IP66, IEC IP67, IP69K per DIN 40050-9
A1 and AL1 Models: IEC IP50
ALS Models: IEC IP67
All Models: Meets UL Type 4X and UL Type 13 when mounted in a UL Type 4X or
Type 13 enclosure
All Cabled Models also meet IP69K per DIN 40050-9 if the cable and cable
entrance are protected from high-pressure spray
FDA Models: IEC IP66, IEC IP67, IP69K per DIN 40050-9
Certifications
Required Overcurrent Protection
WARNING: Electrical connections must be made by
qualified personnel in accordance with local and
national electrical codes and regulations.
Overcurrent protection is required to be provided by end product application per the
supplied table.
Overcurrent protection may be provided with external fusing or via Current Limiting,
Class 2 Power Supply.
Supply wiring leads < 24 AWG shall not be spliced.
For additional product support, go to
www.bannerengineering.com
.
Supply Wiring (AWG) Required Overcurrent Protection (Amps)
20 5.0
22 3.0
24 2.0
26 1.0
28 0.8
30 0.5
Dimensions
All measurements are listed in millimeters [inches], unless noted otherwise.
A1 and AL1 Audible Models
M30 x 1.5
M12 x 1
Ø50
(1.97")
37 mm
(1.46") 57 mm
(2.24") 68 mm
(2.68")
ALS Audible Models
Ø50
(1.97")
73
[2.87]
20
[.79]
11
[.43]
M30 X 1.5
M12 X 1
Non-Audible Models
50.0 mm
(1.97")
38 mm (1.50")
20 mm (0.79")
11 mm (0.43")
M30 x 1.5
(mounting nut
included)
Internal Threads
½ - 14 NPT
Max. Torque 4.5 Nm
(40 in-lbf)
Max. Torque 2.25 Nm
(20 in-lbf)
Cabled Models
Compact Models
K50 Pro Indicator
P/N 197815 Rev. H www.bannerengineering.com - Tel: + 1 888 373 6767 3
WW
Accessories
Pro Editor Hardware
MQDC-506-USB
Pro Converter Cable
1.83 m (6 ft) M12/Euro-style quick
disconnect to Device and USB to PC
Required for connection to Pro Editor
CSB-M1251FM1251M
5-pin parallel Y splitter (Male-Male-
Female)
For full Pro Editor preview capability
Requires external power supply, sold
separately
PSW-24-1
24 V dc, 1 A power supply
2 m (6.5 ft) PVC cable with M12/Euro-
style quick disconnect
Provides external power with splitter
cable, sold separately
ACC-PRO-CABLE5
Mating accessory for cabled and
terminal models
150 mm (6 inch) PVC cable with M12/
Euro-style quick disconnect
Lever wire nuts included (qty 5)
Required to connect cabled models to
Pro Converter Cable, sold separately
x5
Cordsets
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC1-501.5 0.50 m (1.5 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC1-506 1.83 m (6 ft)
MQDC1-515 4.57 m (15 ft)
MQDC1-530 9.14 m (30 ft)
MQDC1-506RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC1-515RA 4.57 m (15 ft)
MQDC1-530RA 9.14 m (30 ft)
5-Pin Threaded M12/Euro-Style Washdown Stainless Steel Cordsets—Double Ended
Model Length Style Dimensions Pinout (Female)
MQDC-WDSS-0506 1.83 m (6 ft)
Straight
43.5 mm
Ø4.8 mm
Ø15.5 mm
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC-WDSS-0515 4.57 m (15 ft)
MQDC-WDSS-0530 9.14 m (30 ft)
K50 Pro Indicator
4 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 197815 Rev. H
FW' #‘flilll‘lll :
Splitter Cables for Use with IO-Blocks
5-Pin Threaded M12/Euro-Style to 4-Pin Threaded M12/Euro Style Combiner Cordset with Flat Junction
Model Branches (Male) Trunk (Female) Pinout
CSF-M12F51M12M41 4-pin Euro Quick Disconnect, 2 × 0.31 m 5-pin Euro Quick Disconnect, 0.31 m Female
2
3
4
1
5
Male
1
4
3
2
Trunk Branch 1 Branch 2
1 = Brown 1 = NC 1 = NC
2 = White 2 = Brown 2 = Gray
3 = Blue 3 = Blue 3 = Blue
4 = Black 4 = Black 4 = White
5 = Gray
44.0 Typ.
43.0
ø14.5
M12 x 1
ø14.5
49.0 Typ.
18.0
ø4.5
35.0
M12 x 1
Brackets
SMB30A
Right-angle bracket with curved slot
for versatile orientation
Clearance for M6 (¼ in) hardware
Mounting hole for 30 mm sensor
12-ga. stainless steel
45
61
69
A
B
C
Hole center spacing: A to B=40
Hole size: A=ø 6.3, B= 27.1 x 6.3, C=ø 30.5
SMB30FVK
V-clamp, flat bracket and fasteners for
mounting to pipe or extensions
Clamp accommodates 28 mm dia.
tubing or 1 in. square extrusions
30 mm hole for mounting sensors
46
118
A
Hole size: A= ø 31
SMB30RAVK
V-clamp, right-angle bracket and
fasteners for mounting sensors to pipe
or extrusion
Clamp accommodates 28 mm dia.
tubing or 1 in. square extrusions
30 mm hole for mounting sensors
90
A
57
46
Hole size: A = ø 30.5
SMBAMS30P
Flat SMBAMS series bracket
30 mm hole for mounting sensors
Articulation slots for 90°+ rotation
12-ga. 300 series stainless steel
45
93 A
C
B
Hole center spacing: A=26.0, A to B=13.0
Hole size: A=26.8 x 7.0, B=ø 6.5, C=ø 31.0
SMBAMS30RA
Right-angle SMBAMS series bracket
30 mm hole for mounting sensors
Articulation slots for 90°+ rotation
12-ga. (2.6 mm) cold-rolled steel
53
48
45
A
C
B
Hole center spacing: A=26.0, A to B=13.0
Hole size: A=26.8 x 7.0, B=ø 6.5, C=ø 31.0
SMB30MM
12-ga. stainless steel bracket with
curved mounting slots for versatile
orientation
Clearance for M6 (¼ in) hardware
Mounting hole for 30 mm sensor
70
57
A
B
C
57
Hole center spacing: A = 51, A to B = 25.4
Hole size: A = 42.6 x 7, B = ø 6.4, C = ø 30.1
K50 Pro Indicator
P/N 197815 Rev. H www.bannerengineering.com - Tel: + 1 888 373 6767 5
BANNER mmmlsmsmmsolmons
SMB30SC
Swivel bracket with 30 mm mounting
hole for sensor
Black reinforced thermoplastic
polyester
Stainless steel mounting and swivel
locking hardware included
67
58
29
B
A
Hole center spacing: A=ø 50.8
Hole size: A=ø 7.0, B=ø 30.0
SMB30FA
Swivel bracket with tilt and pan
movement for precise adjustment
Mounting hole for 30 mm sensor
12-ga. 304 stainless steel
Easy sensor mounting to extrude rail
T-slot
Metric and inch size bolt available
A
B68.9
36.3
83.2
Bolt thread: SMB30FA, A= 3/8 - 16 x 2 in; SMB30FAM10, A= M10 - 1.5 x 50
Hole size: B= ø 30.1
LMBE12RA35
Direct mounting of stand-off pipe, with common
bracket type
Zinc-plated steel
1/2-14 NPSM nut
Mounting distance from the wall to the center of
the 1/2-14 NPSM nut is 35 mm
Hole center spacing: 20.0
38.25
57
2X Ø9
1/2 - 14
NPSM NUT
55
35
LMBE12RA45
Direct mounting of stand-off pipe, with common
bracket type
Zinc-plated steel
1/2-14 NPSM nut
Mounting distance from the wall to the center of
the 1/2-14 NPSM nut is 45 mm
Hole center spacing: 35.0
38.25
81
65
45
2X Ø11
1/2 - 14
NPSM NUT
All measurements are listed in millimeters [inches], unless noted otherwise.
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or replace, free of charge,
any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover damage or liability for misuse, abuse, or the
improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY OTHER
PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT DEFECT OR
FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously manufactured by Banner
Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the product is identified as not intended for such
purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the product warranties. All specifications published in this
document are subject to change; Banner reserves the right to modify product specifications or update documentation at any time. Specifications and product information in English supersede that which is
provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com
.
For patent information, see
www.bannerengineering.com/patents
.
FCC Part 15 and CAN ICES-3 (B)/NMB-3(B)
This device complies with part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). Operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may cause undesired operation.
This equipment has been tested and found to comply with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). These limits are designed to provide
reasonable protection against harmful interference in a residential installation. This equipment generates, uses and can radiate radio frequency energy and, if not installed and used in accordance with the
instructions, may cause harmful interference to radio communications. However, there is no guarantee that interference will not occur in a particular installation. If this equipment does cause harmful interference
to radio or television reception, which can be determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the manufacturer.
K50 Pro Indicator
© Banner Engineering Corp. All rights reserved

Products related to this Datasheet

K50 PRO 7 COLOR INDICATOR
Available Quantity: 5
Unit Price: 17746000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 1
Unit Price: 16192000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 0
Unit Price: 17746000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 0
Unit Price: 13212000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 0
Unit Price: 19171000
K50 PRO 7 COLOR INDICATOR
Available Quantity: 0
Unit Price: 14637000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 0
Unit Price: 13212000
K50 PRO RGB AUDIBLE INDICATOR
Available Quantity: 0
Unit Price: 13212000
K50 PRO SERIES: 7-COLOR RGB AUDI
Available Quantity: 0
Unit Price: 16741000
K50 PRO SERIES: 7-COLOR RGB AUDI
Available Quantity: 0
Unit Price: 16741000