Fiche technique pour 3050 Spec Sheet de Alpha Wire

9 AlphaWire Request a Sample
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742), Web: www.alphawire.com
Customer Specification
PART NO. 3050
Construction
Diameters (In)
1) Component 1 1 X 1 HOOKUP
a) Conductor 24 (7/32) AWG Tinned Copper 0.024
b) Insulation 0.016" Wall, Nom. PVC 0.056+/- 0.002
(1) Print
ALPHA WIRE E163869-* RU AWM STYLES 1569 105C
OR 1007 80C 300V VW-1 IEC 60332-2 24 AWG
OR CRU TR-64 90C FT1 CE ROHS
{0} * = Factory Code
[Note: Production prior to October 1st 2019 has below print legend.]
  ALPHA WIRE E163869-* RU AWM STYLES 1569 105C
  OR 1007 80C VW-1 300V 24 AWG ---- LXXXX CSA
  TR-64 90C FT1 ROHS
(2) Color(s)
WHITE, BLACK, RED, GREEN, YELLOW, BLUE, BROWN
ORANGE, SLATE, VIOLET, WHITE/BLACK, WHITE/RED
WHITE/GREEN, WHITE/YELLOW, WHITE/BLUE
WHITE/BROWN, WHITE/ORANGE, WHITE/SLATE
WHITE/VIOLET, GREEN/YELLOW, PINK, DK BLUE
Applicable Specifications
1) UL AWM/STYLE 1007 80°C / 300 VRMS
AWM/STYLE 1569 105°C / 300 VRMS
VW-1
2) CSA International TR-64 90°C
FT1
3) IEC EN 60332-2 Flame Behavior
4) CE: EU Low Voltage Directive 2014/35/EU
Environmental
1) EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3):
All materials used in the manufacture of this part are in compliance with European Directive
2011/65/EU and the amending Directive 2015/863/EU of 4 June 2015 regarding the restriction of
use of certain hazardous substances in electrical and electronic equipment. Consult Alpha
Wire's web site for RoHS C of C.
2) REACH Regulation (EC 1907/2006):
This product does not contain Substances of Very High Concern (SVHC) listed on the European
Union's REACH candidate list in excess of 0.1% mass of the item. For up-to-date information,
please see Alpha's REACH SVHC Declaration.
3) California Proposition 65: Exempt from warning labels based on the Consent Judgment. Please see Alpha's CA Prop 65
Statement for more information.
Properties
Physical & Mechanical Properties
1) Temperature Range -40 to 105°C
2) Bend Radius 10X Cable Diameter
3) Pull Tension 3.5 Lbs, Maximum
Electrical Properties (For Engineering purposes only)
1) Voltage Rating 300 VRMS
2) Inductance 0.07 μH/ft, Nominal
3) Conductor DCR 25 Ω/1000ft @20°C, Nominal
Other
Packaging Flange x Traverse x Barrel (inches)
a) 32800 FT 23 x 15 x 0 Max. 4 separate pieces; Min length/piece 10000 FT.
b) 10000 FT 12 x 6 x 3.5 Max. 3 separate pieces; Min length/piece 1000 FT.
c) 5000 FT 12 x 4.5 x 3.5 Continuous length
d) 1000 FT 6.5 x 2 x 1.9 Continuous length
e) 100 FT 2.75 x 2 x 1.125 Continuous length
[Spool dimensions may vary slightly]
Notes:
a) Certain color and put-up combinations may only be available by special order. Minimums may apply.
b) Tolerance on 32800 ft. Put-Up is +/- 10%
www.alphawire.com
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742)
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an “AS IS” basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha had been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out
of or in connection with the use, or inability to use, the information or specifications described herein.
ALPHA WIRE - CONFIDENTIAL AND PROPRIETARY
Notice to persons receiving this document and/or technical information.This document is confidential and is the exclusive property of ALPHA WIRE,
and is merely on loan and subject to recall by ALPHA WIRE at any time. By taking possession of this document, the recipient acknowledges and
agrees that this document cannot be used in any manner adverse to the interests of ALPHA WIRE, and that no portion of this document may be
copied or otherwise reproduced without the prior written consent of ALPHA WIRE. In the case of conflicting contractual provisions, this notice shall
govern the status of this document. ©2013 ALPHA WIRE - all rights reserved.
EU/China ROHS CERTIFICATE OF COMPLIANCE
To Whom It May Concern:
Alpha Wire Part Number: 3050
3050 , RoHS-Compliant Commencing With 1/1/2005 Production
Note: all colors and put-ups
This document certifies that the Alpha part number cited above is manufactured in accordance with Directive 2011/65/EU of the European
Parliament, better known as the RoHS Directive (commonly known as RoHS 2), with regards to restrictions of the use of certain hazardous
substances used in the manufacture of electrical and electronic equipment. This certification extends to amending Directive 2015/863/EU which
expanded the list of restricted substances to 10 items (commonly known as RoHS 3) The reader is referred to these Directives for the specific
definitions and extents of the Directives. No Exemptions are required for RoHS Compliance on this item. Additionally, Alpha certifies that the listed
part number is in compliance with China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014.
Substance Maximum Control Value
Lead 0.1% by weight (1000 ppm)
Mercury 0.1% by weight (1000 ppm)
Cadmium 0.01% by weight (100 ppm)
Hexavalent Chromium 0.1% by weight (1000 ppm )
Polybrominated Biphenyls (PBB) 0.1% by weight (1000 ppm)
Polybrominated Diphenyl Ethers (PBDE) ,
Including Deca-BDE 0.1% by weight (1000 ppm)
Bis(2-ethylhexyl) phthalate (DEHP) 0.1% by weight (1000 ppm)
Butyl benzyl phthalate (BBP) 0.1% by weight (1000 ppm)
Dibutyl phthalate (DBP) 0.1% by weight (1000 ppm)
Diisobutyl phthalate (DIBP) 0.1% by weight (1000 ppm)
The information provided in this document and disclosure is correct to the best of Alpha Wire's knowledge, information and belief at the date of its
release. The information provided is designed only as a general guide for the safe handling, storage, and any other operation of the product itself or
the one that it will become part of. The intent of this document is not to be considered a warranty or quality specification. Regulatory information is
for guidance purposes only. Product users are responsible for determining the applicability of legislation and regulations based on their individual
usage of the product.
Authorized Signatory for the Alpha Wire:
Dave Watson, Director of Engineering & QA 9/5/2019
Alpha Wire
711 Lidgerwood Ave.
Elizabeth, NJ 07207
Tel: 1-908-925-8000