Mounting Head Series Cable Ties Spec Sheet Datasheet by Advanced Cable Ties, Inc.

View All Related Products | Download PDF Datasheet
A FD ’ |||\|||HIIIH|I||||\llIN||||\lll|IHI|||\||||\llIN||I|||\llIHI|||\|||HI\llIIH||||\llINIIHIIHIIIHI|||\|||lmlllIN||||\llIHIIIIHIIIIHIIIHIIIHIIIIIH T [30mm] (ESSmmJ (1555mm) nagmm) (3607mm (Elmmmv (4 165mm K3937mmr Aa2szmmp naumrm K990mm) ) l 06 1 37 s on n52 m 364 m2 205 251 225 049 (157mm) msmm (2032Dwmn (122mm) (449mm) mosmmp MASBMWH KSZEEMWH K9169mrm lEZSSmmr [1244mm] (157mm) msmm (2032Dwmn (122mm) (449mm) mosmmp MASBMWH KSZEEMWH K9169mrm lEZSSmmr [1244mm] (157mm) l777mm) (292mmmp [1346mm] (449mm) K9067mrm A45wmmp K5232mmr Aeaozmmp lEZ29mrm [1524mm] (157mm) l777mm) (292mmmp [1346mm] (449mm) K9067mrm A45wmmp K5232mmr Aeaozmmp lEZ29mrm [1524mm] 06 2 06 11 5a n52 m 257 172 206 255 224 um (157mm) l777mm) (292mmmp [1346mm] (449mm) K9067mrm A45wmmp K5232mmr Aeaozmmp lEZ29mrm [1524mm] ) l ) (474mm) m2 1mm) (4m DSmmp [1905mm] (756mm) in 02mm x7 569mm (6 502mm m 955mm) u; 752mm [1879mm] (474mm) m2 1mm) (4m DSmmp [1905mm] (756mm) in 02mm x7 569mm (6 502mm m 955mm) u; 752mm [1879mm] 12 4 06 15 75 m5 295 512 295 256 510 245 um (474mm) m2 1mm) (4m DSmmp [1905mm] (756mm) in 02mm x7 569mm (6 502mm m 955mm) u; 752mm [1879mm] ADVANCED CABLE TIES INC. 1H5 DRAWNG IS mvma) ON A mm) BASSAND IS NOT!) E m IN ANYVMY DEIHMB‘I'IAL'K) 1|! ImOFAm/ANCE) CAEE'IIB INC.
ADVANCED CABLE TIES
PART NUMBER
BUNDLE DIAMETER A
IN (mm)
+/- .030
(.762mm)
B
IN (mm)
+/- .005
(.127mm)
C
IN (mm)
+/- .005
(.127mm)
D
IN (mm)
+/- .020
(.508mm)
E
IN (mm)
+/- .020
(.508mm)
F
IN (mm)
+/- .005
(.127mm)
G
IN (mm)
+/- .020
(.508mm)
H
IN (mm)
+/- .030
(.762mm)
I
IN (mm)
+/- .020
(.508mm)
MIN LOOP
TENSILE
LBS (n)
ANSI/UL 94 Mtl
FLAMABILITY
RATING
MECHANICAL
STRENGTH
LBS (n)
PLENUM
RATING
MIN IN
(mm) MAX IN
(mm)
AP(R, L)-05-30-MH-9 .118
(3.0mm) 1.40
(35.5mm) 6.125
(155.5mm) .043
(1.09mm) .14
(3.60mm) .330
(8.382mm) .164
(4.165mm) .155
(3.937mm) .330
(8.382mm) .310
(7.874mm) .039
(.990mm) 40 (180) V-2 40/180 AH-2
AP(R, L)-05-30-MH-0 .118
(3.0mm) 1.40
(35.5mm) 6.125
(155.5mm) .043
(1.09mm) .14
(3.60mm) .330
(8.382mm) .164
(4.165mm) .155
(3.937mm) .330
(8.382mm) .310
(7.874mm) .039
(.990mm) 40 (180) V-2 40/180 AH-2
AP(R, L)-07-50-MH-9 .06
(1.57mm) 1.87
(47.6mm) 8.00
(203.20mm) .052
(1.320mm) .177
(4.49mm) .364
(9.245mm) .183
(4.468mm) .208
(5.283mm) .361
(9.169mm) .325
(8.255mm) .049
(1.244mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-07-50-MH-0 .06
(1.57mm) 1.87
(47.6mm) 8.00
(203.20mm) .052
(1.320mm) .177
(4.49mm) .364
(9.245mm) .183
(4.468mm) .208
(5.283mm) .361
(9.169mm) .325
(8.255mm) .049
(1.244mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-07-50-MH-30 .06
(1.57mm) 1.87
(47.6mm) 8.00
(203.20mm) .052
(1.320mm) .177
(4.49mm) .364
(9.245mm) .183
(4.468mm) .208
(5.283mm) .361
(9.169mm) .325
(8.255mm) .049
(1.244mm) 50 (222) V-2 45/200 -----
AP(R, L)-07-50-MH-35 .06
(1.57mm) 1.87
(47.6mm) 8.00
(203.20mm) .052
(1.320mm) .177
(4.49mm) .364
(9.245mm) .183
(4.468mm) .208
(5.283mm) .361
(9.169mm) .325
(8.255mm) .049
(1.244mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-11-50-MH-9 .06
(1.57mm) 3.06
(77.7mm) 11.50
(292.10mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-11-50-MH-0 .06
(1.57mm) 3.06
(77.7mm) 11.50
(292.10mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-11-50-MH-30 .06
(1.57mm) 3.06
(77.7mm) 11.50
(292.10mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 -----
AP(R, L)-14-50-MH-9 .06
(1.57mm) 4.00
(101.6mm) 14.50
(368.30mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-14-50-MH-0 .06
(1.57mm) 4.00
(101.6mm) 14.50
(368.30mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 AH-2
AP(R, L)-14-50-MH-30 .06
(1.57mm) 4.00
(101.6mm) 14.50
(368.30mm) .053
(1.346mm) .177
(4.49mm) .357
(9.067mm) .179
(4.546mm) .206
(5.232mm) .356
(9.042mm) .324
(8.229mm) .060
(1.524mm) 50 (222) V-2 45/200 -----
AP(R, L)-14-120-MH-9 .19
(4.74mm) 4.06
(103.1mm) 15.75
(400.05mm) .075
(1.905mm) .298
(7.56mm) .513
(13.030mm) .298
(7.569mm) .256
(6.502mm) .510
(12.954mm) .345
(8.763mm) .074
(1.879mm) 120 (534) V-2 120/534 AH-2
AP(R, L)-14-120-MH-0 .19
(4.74mm) 4.06
(103.1mm) 15.75
(400.05mm) .075
(1.905mm) .298
(7.56mm) .513
(13.030mm) .298
(7.569mm) .256
(6.502mm) .510
(12.954mm) .345
(8.763mm) .074
(1.879mm) 120 (534) V-2 ----- -----
AP(R, L)-14-120-MH-30 .19
(4.74mm) 4.06
(103.1mm) 15.75
(400.05mm) .075
(1.905mm) .298
(7.56mm) .513
(13.030mm) .298
(7.569mm) .256
(6.502mm) .510
(12.954mm) .345
(8.763mm) .074
(1.879mm) 120 (534) V-2 ----- -----
ADVANCED CABLE TIES – MOUNTING HEAD SERIES CABLE TIES
COLOR DESIGNATIONS:
0 = UV BLACK 9 = NATURAL 30 = HEAT STABILIZED
35 = BURGUNDY
MATERIAL:
NYLON 6/6 POLYAMIDE
C 12/22/17 PB VA VA UPDATED UL SPECS AND ADDED VENDOR
SPECS
B 5/1/17 JA KT KT NEW LOGO ADDED. SHEET 1 OF 1 REV.: C DRAWING NO.: MH-B
A 12/23/14 JA KT KT INTITIAL RELEASE DRAWN BY DATE CHECK SCALE
REV DATE BY CHK APPROVE DESCRIPTION JA 5/1/17 KT NONE
CONFIDENTIAL PROPERTY OF ADVANCED CABLE TIES, INC.
THIS DRAWING IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANY WAY DETRIMENTAL TO THE INTERESTS OF ADVANCED CABLE TIES, INC.
SPC-4.10.50.2

Products related to this Datasheet

CBL TIE LOCKING BLK 40LBS 6.12"
Available Quantity: 8.400
Unit Price: 8550
CBL TIE LOCKING NAT 50LBS 11.5"
Available Quantity: 3.700
Unit Price: 7630
CBL TIE LOCKING NATURAL 50LBS 8"
Available Quantity: 3.400
Unit Price: 7420
CBL TIE LOCKING NAT 40LBS 6.12"
Available Quantity: 2.000
Unit Price: 8320
CBL TIE LOCKING BLK 50LBS 1.208'
Available Quantity: 1.000
Unit Price: 9250
CBL TIE LOCKING BLACK 50LBS 8"
Available Quantity: 0
Unit Price: 7640
CBL TIE LOCKING NAT 50LBS 1.208'
Available Quantity: 0
Unit Price: 9090
CBL TIE LOCKING BLACK 50LBS 8"
Available Quantity: 0
Unit Price: 4220
CBL TIE LOCKING BLK 120LB 1.313'
Available Quantity: 0
Unit Price: 10149
CBL TIE LOCKING NAT 120LB 1.313'
Available Quantity: 0
Unit Price: 9854
CBL TIE LOCKING NATURAL 50LBS 8"
Available Quantity: 0
Unit Price: 4097