Fiche technique pour SSB RP Series de Molex

SlimStack 0.35mm Pitch
Board-to-Board Connectors
Robust SlimStack 0.35mm-Pitch Board-to-Board
Connectors deliver upscaled performance with up
to 5.0A power and proprietary full-armor housing
protection, together with mating guidance and
electrical contact assurance, for superior reliability
in challenging applications
Features and Advantages
Dual-Contact Design
Provides secure reliability
Wide Alignment Area
Provides easy and secure mating
Metal Power Armor Nail Feature
Provides housing protection with
up to 3.0A current
Double Contact Armor Nail
Provides reliable contact interface with
flexible arm springs and two-point contact
0.39mm 0.33mm
Full armor design that wraps
connector from inside and outside
Prevents damage during assembly
3-sided SMT
Offers improved solder strength
Over-molded
contact terminals
Simplifies assembly and
offers improved part
structure and reliability
Power F/Nail structure enables
power delivery up to 5.0A
Meets customers’ requirement for high
power in compact package
3-Sided SMT
Mold (for max. protection)
SlimStack 0.35mm-Pitch
Full Armor Connectors
2.5A
©2020 MolexOrder No. 987651-2331 Rev. 7 APN/0k/GF/2020.02
Ordering Information
Specifications
Order No.
Mated Height (mm) Mated Width (mm) Circuits
Receptacle Plug
207471 207472 0.80 2.20 54
504618 504622
0.60
2.00
10, 20, 24, 30, 34, 40, 50, 64, 70
505066-**22
505070-**22
6, 8, 10, 12, 14, 16, 20, 22, 24, 30, 34, 40, 42, 48, 50, 54
505270-**12
0.70 6, 10, 16, 20, 22, 24, 30, 34, 40, 54
505274-**12
0.80 6, 10, 16, 20, 24, 30, 34, 40, 54
505413-**10
0.90 6, 30, 34, 40
505417-**10 1.00 6, 30, 34, 40, 60
www.molex.com/link/slimstack.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
SlimStack 0.35mm Pitch
Board-to-Board Connectors
**: circuit size
REFERENCE INFORMATION
Packaging: Embossed Tape with
Cover
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
ELECTRICAL
Voltage (max.): 50V
Current (max.):
0.3A Signal / 3.0A Nail (SSB Series)
0.3A Signal / 5.0A Nail (Full Armor)
Contact Resistance (max.):
Signal: 60 to 80 Milliohms
Nail: 30 Milliohms
Dielectric Withstanding Voltage : 250V
AC (rms)
Insulation Resistance : 100 Megaohms
min.
MECHANICAL
Pitch: 0.35mm
Mated Height:
0.60mm (SSB6)
0.60 to 1.00mm (SSB RP)
0.80mm (Full armor))
Width: 2.00 to 2.20mm
Length (Receptacle):
Pitch*(N/2-1)+2.50mm (SSB6)
Pitch*(N/2-1)+2.80mm (SSB RP)
Pitch*(N/2-1)+3.40mm (Full armor)
Structure Type : Vertical type
Circuit Size:
10 to 70 Circuit (SSB6)
6 to 60 Circuit (SSB RP)
54 Circuit (Full armor)
Durability (max.): 30 cycles
PHYSICAL
Housing: LCP Black, UL 94V-0
Contact: Copper Alloy
Plating: Contact Area - Gold
Solder Tail Area – Gold
Underplating - Nickel
Operating Temperature: -40 to +85°C
Consumer
Smartphones
Tablet PCs
Wearable devices
Portable audio
Portable navigation equipment
IoT and smart home devices
AR/VR devices
5G and RF devices
Medical Devices
Patient monitoring
Therapeutic and surgical
Defense
Unmanned vehicles
Aircraft avionics
Markets and Applications
Drones
Wearable Device
Medical Device
Smartphone
Patient Monitoring