Fiche technique pour M6077-3005-SS Drawing de RAF Electronic Hardware

m .Mmonmz mmszs M 5 \yr am mm Mm; : wen u mm L m m
This Drawing is the Property of RAF.
It contains confidential, proprietary
information that is RAF property. Do
not disclose to or duplicate for others
except as authorized by RAF.
TOLERANCES
ALL DIMENSIONS ARE INCHES
(UNLESS OTHERWISE SPECIFIED)
METALLIC
LENGTHS </=: 6 INCHES ± 0.005
LENGTH >: 6 INCHES ±0.010
DIAMETERS: ±0.005
NON-METALLIC
LENGTH: ±0.010 DIAMETERS: ± 0.010
INTERNAL THREADS:
MINIMUM THREAD DEPTH
SCALE
SHEET
1 of 1
REV DATE DRN CHK
CHANGE
SJ T
Drawn
0.236
[6.00]
BLIND TAP DEPTH
10-16 OR 10 MIN (x2)
1.732 0.039
44.00 1.00[ ]
0.197
[5.00]
0.866 0.039
22.00 1.00[ ]
ROUND INTERNAL THREAD HANDLE
M6077-3005-SS 1.49
95 Silvermine Rd.,Seymour CT 06483
Tel: 203-888-2133,Fax: 203-888-9860
12/20/16
COMPONENT HANDLES
NOTES:
1. Material : Stainless Steel (ASTM-A-581, A-582) (RoHS Comp.)
2. Finish : Nickel QQ-N-290 Class 1 Grade G
3. % of Thread for Tapped Holes : Form Tap - 55 | Cut Tap - 65
4: Threads are Supplied Cut or Rolled at RAF's Option Unless Noted on Order.
5. Threads are to Commercial 2A and 2B Standards per Handbook H-28 (Part 1)
6. All Drawing Dimensions are in Inches Unless Noted Otherwise
7. ASME Y14.5M - 2009
8. Unless otherwise specified; Edge Breaks,
Radii or Countersinks 0.005-0.015
M3x0.50
(TYPICAL)
R 0.197
[5.00]