Fiche technique pour 2043130010 Drawing de Molex

BLY REAMER) molex
NOTES:
1. MATERIALS:
BASE METAL: HIGH CONDUCTIVE COPPER ALLOY
PLATING ON CONTACTS: 0.75 MICRON MIN GOLD OVER 1.27 MICRON MIN NICKEL
PLATING ON BODY: 3.18 MICRON MIN SILVER OVER 1.27 MICRON MIN NICKEL
2. MATES WITH STANDARD PIN DRAWINGS:
i. 8.0MM SMT DRAWING 2032633080-SD, MIN. MATING DISTANCE 5.55MM
ii. 8.0MM PRESS FIT DRAWING 2032630001-SD, MIN. MATING DISTANCE 5.9MM
iii. 8.0MM SCREW MOUNT DRAWING 2032634185-SD, MIN. MATING DISTANCE 8.9MM
3. PRODUCT SPECIFICATION: 2043130001-PS
4. APPLICATION SPECIFICATION: 2043130001-AS
5. PACKAGING SPECIFICATION: 2043650010-PK
6. SILVER COMPONENTS WILL BE SUPPLIED TARNISH FREE
BUT MAY TARNISH OVER TIME.
RECOMMENDED DRILL(ON BUSBAR)
A
A
SECTION A-A
11.60
21.50
10.00
6.60
1.00 3.40
3.50
(USE REAMER)
20.50
0.02
CURRENT REV DESC: PK SPEC UPDATED
EC NO: 620437
DRWN:
FCSOO
2018/08/23
CHK'D:
BPISZCZOR
2019/07/23
APPR:
BPISZCZOR
2019/07/23
INITIAL REVISION:
DRWN:
JJONIAK
2017/07/31
APPR:
JJONIAK
2018/06/14
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
204313
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.15
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
8.0MM CST W/1.0 FLOAT (PRESS FIT)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2043130010-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
2043130010 GENERAL MARKET 1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: master-tb-prod-D
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/07/23 14:02:46
20 19
19
18
18
17
17
16
16
15
15
14
14
13
13
M
12
M
12
L
11
L
11
K
10
K
10
J
9
J
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
MINIMUM MATE
HEIGHT (SEE NOTE 2)
SOCKET ASSEMBLY
PIN ASSEMBLY
MATING PROFILE
SHOWN
(1.5MM MINIMUM
RECOMMENDED
BUSBAR THICKNESS)
3.00