Fiche technique pour R14-2RS de Mechatronics Bearing Group

Ball Beznngs . an ugm Inch NPB R1 4-2RS BEARING R SERIES | EXTRA UGHT INCH BALL BEARINGS m Izu~z mu 1.2 mm mm; 0m 1 50w 2 9|” I Call“! 2 man Sad 5‘ NFE Pan No MJEZRS SPECIFICATIONS SeaIs 2 Malenal Standard SA! 521m t Bole d 7/3" .875u" -.nnIu ()an DIamelev a 1 7/3' ).l7§fl" ».nnns Width 5 .snnn' o.nnnn/-.nn5n Max FIIEI RadIus . In)" No Balls 1n Ball DINNER! )ll' Stab: Load 1110 lbs. DynamIc Luau 1735 lbs. . amass Steel mm» won request select Raul". Rum new: Rmmufiilg¢ Manon