T3AFG Datasheet~ by Teledyne LeCroy

View All Related Products | Download PDF Datasheet
I‘P TELEDYNE TEST TOOLS Everywhereyoulook" 0
T3AFG Function / Arbitrary Waveform
Generator Data Sheet
Debug with Confi dence
5 MHz – 120 MHz
Teledyne Test Tools T3AFG range of generators are
a series of single and dual-channel function/arbitrary
waveform generators with specifi cations of up to 120MHz
maximum bandwidth, 1.2GSa/s maximum sampling
rate and 14 or 16-bit vertical resolution. The proprietary
TrueArb & EasyPulse techniques used on the higher
bandwidth models helps to solve the weaknesses inherent
in traditional DDS generators when generating arbitrary,
square and pulse waveforms. With advantages above the
T3AFG generators can provide users with a variety of high
delity and low jitter signals, which can meet the growing
requirements of complex and extensive applications.
Tools for Improved Debugging
Deep Memory – up to 8 Mpts/Ch on 40 MHz to
120MHz models. 16 kpts on 5 MHz and 10 MHz
models.
Generate complex arbitrary waveforms.
Wide Range of Modulation Types– AM, DSB-AM,
FM, PM, FSK, ASK, PWM, Sweep, Burst, and PSK on
2 Ch models.
Quickly set up modulated waveforms.
High Resolution 14 Bit on 5 MHz and 10 MHz
models, 16 bit on 40MHz to 120 MHz models.
Generate waveforms with low noise and spurious
signal content.
Bandwidth Models up to 120 MHz Wide choice of bandwidths.
Built In Arbitrary Waveforms Load and replay built in Arbitrary Waveforms.
User Defi ned Waveforms Store and recall user defi ned waveforms.
Key Specifi cations
Bandwidth 5 MHz, 10 MHz, 40 MHz, 80 MHz, 120 MHz
Channels 1 and 2 Channel Models
Memory 16 kpts / Ch, 8 Mpts / Ch
Sample Rate up to 1.2 GS/s
Display 3.5” – 4.3”
Connectivity USB Host, USB Device, LAN
mm" / Amnhlude Wm Pharw “M 2m Ifln'm Mm :veu munnunun n Imunuu ,H: 5mm J» was m sun Phase of! mm: «ammcm. ampma mumunm s mquwv Anvmde Mm Mm u m w: my JD» cum m on mquwy u m w: Anvmde aura-‘9» Mm cam m pm. on sweep m. nunww : 5mm nunmunHz chd 5mm iaumuanz nulput —§=m:| _ —\ @l’iuLuu :2“. h ‘. EM u u gm. u u E‘PLEQ, mpg-
2
T3AFG FUNCTION / ARBITRARY WAVEFORM GENERATOR
Ordering Information
Model Bandwidth Channel Memory per Ch Sample Rate per Ch
T3AFG5 5 MHz 1 16 kpts 125 MS/s
T3AFG10 10 MHz 1 16 kpts 125 MS/s
T3AFG40 40 MHz 2 8 Mpts 1.2 GS/s
T3AFG80 80 MHz 2 8 Mpts 1.2 GS/s
T3AFG120 120 MHz 2 8 Mpts 1.2 GS/s
The T3AFG range of Function / Arbitrary
Waveform Generators support a wide
range of modulation types.
Burst mode supports ‘N Cycle’ and
‘Gated’ modes with the Burst source
being confi gured as ‘Internal’, ‘External’
or ‘Manual’.
Sweep mode supports ‘Linear’ and ‘Log’
sweep, with ‘Up’ and ‘Down’ direction,
and Sweep source being confi gured as
‘Internal’, ‘External’ or ‘Manual’.
Function T3AFG5, T3AFG10 T3AFG40, T3AFG80, T3AFG120
Built-in Waveforms 5 Standard, 46 Arbitrary 5 Standard, 196 Arbitrary
Input/Output 1 Waveform Output, Synchronous Signal Out,
External Trigger In
2 Waveform Outputs, Counter Input,
Aux In/Out, 10 MHz Clock In/Out
Modulation Functions AM, DSB-AM, FM, PM, FSK, ASK, PWM,
Sweep, Burst
AM, DSB-AM, FM, PM, FSK, ASK, PSK, PWM.
Sweep, Burst, Harmonic
TrueArb and EasyPulse No Yes
Maximum Amplitude Output 10 Vpp at 50 Ohms, 20 Vpp at HiZ < 20 MHz: 10 Vpp at 50 Ohms, 20 Vpp at HiZ
> 20 MHz: 5 Vpp at 50 Ohms, 10 Vpp at HiZ
Vertical D/A Resolution 14 Bits 16 Bits
Display Size 3.5" TFT-LCD 4.3" Touch Screen
Excellent Performance
Bandwidths from 5 MHz to
120MHz
1 or 2 Channel Models
Up to 8 Mpts/Channel memory
Great Connectivity
USB host port for mass storage
USB device port (USBTMC)
LAN port on 2 channel models
Smart Capabilities
Sweep output carrier can be
Sine, Square, Triangle and
Arbitrary waveforms
Burst output under internal or
external signal control
Waveforms types include DC
Frequency Resolution 1 uHz
DSB-AM: Double Sideband AM
modulation Function
Harmonic Function on 2 channel
models
Multi-Language User Interface
3
Frequency Specification
Model T3AFG5 T3AFG10 T3AFG40 T3AFG80 T3AFG120
Waveform Sine, Square, Ramp, Pulse, Noise, Arbitrary
Sine 1 μHz ~ 5 MHz 1 μHz ~ 10 MHz 1 μHz ~ 40 MHz 1 μHz ~ 80 MHz 1 μHz ~ 120 MHz
Square 1 μHz ~ 5 MHz 1 μHz ~ 10 MHz 1 μHz ~ 25 MHz
Pulse 500 μHz ~ 5 MHz 1 μHz ~ 25 MHz
Ramp/Triangular 1 μHz ~ 300 kHz 1 μHz ~ 1 MHz
Gaussian white noise > 5 MHz (–3 dB) > 10 MHz (–3 dB) > 40 MHz (–3 dB) > 80 MHz (–3 dB) 120 MHz (–3 dB)
Arbitrary 1 μHz ~ 5 MHz 1 μHz ~ 20 MHz
Resolution 1 μHz
Accuracy Within 90 days ±50 ppm
within 1year ±100 ppm
10-year aging ± 3.5 ppm at 25 Degrees C
Sine Wave
Harmonic Distortion DC ~ 1 MHz ≤ 60 dBc
1 MHz ~ 10 MHz ≤ 55 dBc
DC ~ 10 MHz ≤ 65 dBc
10 MHz ~ 20 MHz ≤ 60 dBc
20 MHz ~ 40 MHz ≤ 55 dBc
40 MHz ~ 60 MHz ≤ 50 dBc
60 MHz ~ 80 MHz ≤ 45 dBc
80 MHz ~ 100 MHz ≤ 40 dBc
100 MHz ~ 120 MHz ≤ 38 dBc
Total harmonic waveform
distortion
DC ~ 20 kHz, 1 Vpp < 0.2 % 0.075 %, 0 dBm, 10 Hz ~ 20 kHz
Spurious signal(non-harmonic) DC ~ 1 MHz ≤ 70 dBc
1 MHz ~ 10 MHz ≤ 60 dBc
DC < 50 MHz ≤ 70 dBc
> 50 MHz ≤ 65 dBc
Square Wave
Rise/fall time < 24 ns (10 % ~ 90 %) 9 ns (10 % ~ 90 %)
Overshoot < 5 % (typical, 1 kHz, 1 Vpp) 3 % (typical, 100 kHz, 1 Vpp, 50 Ohm Load)
Duty Cycle 20 % ~ 80 % 0.001 % ~ 99.999 % Limited By Frequency
Jitter 500 ps + 0.001 % of period 150 ps, 1 Vpp, 50 Ohm Load
Pulse
Pulse width 16 ns, Min. 1 ns resolution 16.3 ns, Min.
Rise/Fall time (10 % ~ 90 %, typical) 20 ns ~ 1.6 ks 8.4 ns ~ 22.4 s
Duty Cycle 0.1 % Resolution 0.001 % ~ 99.999 %, 0.001 % Resolution,
Limited by Pulse Width
Overshoot < 5 % 3 % (typical,100 kHz,1 Vpp, 50 Ohm Load)
Jitter(pk-pk) 500 ps + 0.001 % of period 150 ps, 1 Vpp, 50 Ohm Load
Ramp/Triangle Wave
Linearity < 0.1 % of Vpp (typical, 1 kHz, 1 Vpp,
100 % symmetric)
≤ 1 % of Vpp (typical, 1 kHz, 1 Vpp, 100 % symmetric)
Symmetry 0 % ~ 100 % 0 % ~ 100 %
Harmonic Output
Order N/A 10 Maximum
Type N/A Even, Odd, All
Arbitrary Wave
Waveform length 16 k points 8 M points
Vertical resolution 14 bits 16 bits
Sample rate 125 MSa/s 75 MSa/s TrueArb Mode, 300 MSa/s DDS Mode
Min. Rise/Fall time 8 ns (typical) 8 ns (typical)
Jitter(pk-pk) 8 ns (typical) 150 ps, 1 Vpp, 50 Ohm Load, TrueArb Mode
Storage in non-volatile RAM
memory (10 in total)
10 waveforms 10 waveforms
I“ TELEDYNE TEST TOOLS Everywhereyou‘ook"
© 2018 Teledyne Test Tools is a brand and trademark of Teledyne LeCroy Inc. All rights reserved. Specifications, prices, availability and delivery subject to change without notice.
Product brand or brand names are trademarks or requested trademarks of their respective holders.
T3 stands for Teledyne Test Tools.
teledynelecroy.com
Company Profile
Teledyne LeCroy is aleading provider of oscilloscopes, protocol
analyzers and related test and measurement solutions that
enable companies across awide range of industries to design
and test electronic devices of all types. Since our founding
in 1964, we have focused on creating products that improve
productivity by helping engineers resolve design issues
faster and more effectively. Oscilloscopes are tools used by
designers and engineers to measure and analyze complex
electronic signals in order to develop high-performance
systems and to validate electronic designs in order to improve
time to market.
The Teledyne Test Tools brand extends the Teledyne LeCroy
product portfolio with a comprehensive range of test
equipment solutions. This new range of products delivers
a broad range of quality test solutions that enable engineers
to rapidly validate product and design and reduce time-to-
market. Designers, engineers and educators rely on Teledyne
Test Tools solutions to meet their most challenging needs for
testing, education and electronics validation.
Location and Facilities
Headquartered in Chestnut Ridge, New York, Teledyne
Test Tools and Teledyne LeCroy has sales, service and
development subsidiaries in the US and throughout
Europe and Asia. Teledyne Test Tools and Teledyne LeCroy
products are employed across awide variety of industries,
including semiconductor, computer, consumer electronics,
education, military/aerospace, automotive/industrial, and
telecommunications.
Teledyne LeCroy
(US Headquarters)
700 Chestnut Ridge Road
Chestnut Ridge, NY. USA 10977-6499
Phone: 800-553-2769 or 845-425-2000
Fax Sales: 845-578-5985
Phone Support: 1-800-553-2769
Email Sales: contact.corp@teledynelecroy.com
Email Support: support@teledynelecroy.com
Web Site: http://teledynelecroy.com/
Teledyne LeCroy
(European Headquarters)
Teledyne LeCroy GmbH
Im Breitspiel 11c
D-69126 Heidelberg, Germany
Phone: +49 6221 82700
Fax: +49 6221 834655
Phone Service: +49 6221 8270 85
Phone Support: +49 6221 8270 28
Email Sales: contact.gmbh@teledynelecroy.com
Email Service: service.gmbh@teledynelecroy.com
Email Support: tlc.t3.appsupport.eu@teledyne.com
Web Site: http://teledynelecroy.com/germany
ABOUT TELEDYNE TEST TOOLS
Distributed by:

Products related to this Datasheet

ARB GEN 10MHZ 125MS/S 16KPTS 20V
Available Quantity: 9
Unit Price: 66407000
ARB GEN 5MHZ 125MS/S 16KPTS 20VP
Available Quantity: 3
Unit Price: 55258000
ARB GEN 80MHZ 1.2GS/S 8MPTS 2CH
Available Quantity: 2
Unit Price: 138631000
ARB GEN 120 MHZ 1.2GS/S 8MPTS 2
Available Quantity: 1
Unit Price: 183225000
ARB GEN 40MHZ 1.2GS/S 8MPTS 2CH
Available Quantity: 0
Unit Price: 127482000