AMJD Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
1.6 x 1.2 x 0.84 mm I® FEATURES APPLICATIONS LOW 0.84mm pmfile ELECTRICAL SPECIFICATIONS Per year after first year kQ A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
ELECTRICAL SPECIFICATIONS
FEATURES APPLICATIONS
Parameters Min. Typ. Max. Units Note
Frequency Range 1.0000 100.0000 MHz
Power Supply Voltage (VDD) 1.71 3.63 V
Current Consumption (IDD) 3.0 mA fout = 27MHz, VDD=1.8V,
No Load
Operating Temperature Range -40 +85 °C See Options
Storage Temperature -55 +150 °C
All Inclusive Frequency Stability -25 +25 ppm Options “D” or “F”
-50 +50 Options “E” or “G”
Aging -5 +5 ppm 1st year @25ºC
-1 +1
Duty Cycle 45 55 %
Output Logic Levels
Logic High
VOH
0.8*VDD
V
Std Drive option: I = 3mA
High Drive option: I = 6 mA
Logic Low
VOL
0.2*VDD
Std Drive option: I = -3mA
High Drive option: I = -6 mA
Input Logic Levels
Logic High
VIH
0.7*VDD
V
Logic Low
VIL
0.3*VDD
Enable Pull-Up Resistor 300
Power Supply Ramp (tPU)0.1 100 ms Time to 90% targeted VDD
Start-up Time (tSU)1.5ms From 90% VDD to valid clock
output, @ 25ºC
Electrical characteristics unless otherwise indicated, VDD =1.8V -5% to 3.3V +10%, temperature range -40ºC to 85 ºC
Output selectable between 2 frequencies
Compact footprint as small as 1.6x1.2mm
Low power consumption
1MHz to 100MHz output frequency range
Short lead time for new frequencies
Wide -40°C to +85°C operating temperature range
Low operating current: 3mA IDD (typ)
• Wearables
Internet of Things (IoT)
Industrial IoT
Audio and video
Drones and robotics
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
ELECTRICAL SPECIFICATIONS O. - 1.6 x 1.2 x 0.84 mm H5 20% 4—» 80% 20% 4—» 80% A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Parameters min Typ. Max. Units Note
Frequency Select Switching Time (tfs)40
Rise(Tr)/Fall (Tf) Time
High Drive
1 1.5
ns
CL = 15 pF | VDD =1.8V
0.5 1.0 CL = 15 pF
VDD =2.5V/3.3V
Std Drive
1.2 2.0 CL = 10 pF | VDD =1.8V
1.5 2.2 CL = 10 pF
VDD =2.5V/3.3V
RMS Period Jitter fout=
27 MHz
9.5 11
ps
VDD = 1.8 V
7.5 9 VDD = 2.5V/3.3V
Cycle-to-Cycle Jitter
(Peak)
fout=
27 MHz
50 70
ps
VDD = 1.8 V
35 60 VDD = 2.5V/3.3V
ABSOLUTE MAXIMUM RATINGS
Parameters min Typ. Max. Units Note
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 VDD+0.3 V
Maximum Junction Temperature +150 ºC
Ambient Operating Temperature -40 +85 ºC Industrial
Ambient Operating Temperature -20 +70 ºC Extended Commercial
Storage Ambient Temperature Range -55 +150 ºC
Soldering Temperature +260 ºC
ESD Protection 4 kV HBM, 400V MM, 2 kV CDM
ELECTRICAL SPECIFICATIONS
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
.............. IIIIIIIIIIIIIIIIIIIIIIIIIIII A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
**MOQ per package:
1.6x1.2mm: 100pcs/bag
2.0x1.6mm: 100pcs/bag
2.5x2.0mm: 140 pcs/tube
3.2x2.5mm: 110 pcs/tube
For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as
Cut Tape, Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
OPTIONS AND PART IDENTIFICATION
(1): Package Size
G : 1.6 x 1.2 mm
A : 2.0 x 1.6 mm
D : 2.5 x 2.0 mm
E : 3.2 x 2.5 mm
(2): Stability over OTR
D: ±25ppm over -20°C to +70°C
E: ±50ppm over -20°C to +70°C
F: ±25ppm over -40°C to +85°C
G: ±50ppm over -40°C to +85°C
(3): Output Drive/Pin 1 Function
Option Output Drive Pin 1 Function
H Standard Frequency Select
J High Frequency Select
(4): Output Frequencies
See table 1 for Common dual
frequency pairs.
Contact Abracon for custom
frequency pairs.
(5): Packaging
Blank: Bulk**
T: Tape & Reel
(1kpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
Part Number Example:
AMJDGGJ-A01T
Frequency
Code Frequency 1 Frequency 2
A01 20.000 MHz 25.000 MHz
A02 50.000 MHz 25.000 MHz
A03 40.000 MHz 80.000 MHz
A04 74.250 MHz 74.1758 MHz
A05 25.000 MHz 27.000 MHz
A06 26.000 MHz 27.000 MHz
A07 19.440 MHz 25.000 MHz
A08 12.000 MHz 24.000 MHz
AMJD
Frequency
Code Frequency 1 Frequency 2
A09 24.000 MHz 48.000 MHz
A10 48.000MHz 50.000MHz
A11 50.000 MHz 100.000 MHz
A12 75.000 MHz 100.000 MHz
A13 6.16791 MHz 6.1298496 MHz
A14 27.000 MHz 32.000 MHz
A15 25.000 MHz 32.000 MHz
A16 12.000 MHz 48.000 MHz
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® r 1| Standard Output Drive Strength High Output Drive Strength 3.3V —2.5v —1.sv 3.3V —2.5v —1.sv ._ 3 , E10 7 g 10 E s 7 z: 8 , Es 7— 5 6 *— 34 f— ‘5 “ ,7—sfi’é E = g 2 7— g 2 *— 5 0 , ° 0 ififiy—fi o 20 4o 60 so 0 2° 4° 6° 80 ‘ ”nun" (MN!) ‘ FrequencylMHx) r ‘ Standard Output Drive Strength High Output Drive Strength — 1MH1 —25MHz 80 MHz _ mm —25MH1 90 MHz g 8 8 _. 7 .— § 6 E; E 5 78. 5 u 4 ‘1 __——/ E / g 3 2 g a a V g; 1‘8 2‘3 2‘8 3‘3 1‘8 23 2.3 33 L Supply Volt-r- M A Supply Volun (v) 1. If pin 1 is high or floating, frequency 1 will be engaged on pin 3. If pin 1 is low, 2. Bypass with 01 11F capacitor placed as close to V 3. 300 K9 internal pull-up resistor present on pin 1‘ A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
TYPICAL PERFORMANCE DATA @ 25ºC ± 3ºC
Current Consumption vs Frequency
Current Consumption vs Supply Voltage
PIN FUNCTIONS
Pin Number Pin Name Description
1 FS Frequency Select Note 1&3 : High or Open = Frequency 1
Low = Frequency 2
2 GND Power Supply Ground
3 Output Oscillator Clock Output
4 VDD Power Supply Note 2
Notes :
frequency 2 will be engaged on pin 3.
DD pin as possible.
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® The AMJD Series is available in multiple output driver configurations. The standard-drive and high-drive deliver OUTPUT ENABLE —> IUD 4 3 Van I ::0.1uF 1 2 —— CL VDA QVia to GND Layer c1 VDD Output FS GND (3) Via to GND Layer ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
OUTPUT BUFFER OPTIONS
respective output currents of greater than 3 mA and 6 mA at 20% to 80% of the supply voltage. For loads of 15
pF or higher, the high-drive option is recommended.
DIAGRAMS
Output Waveform
Test Circuit
Recommended Board Layout
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® N E E] // 0.10 c (DATUM A) —\ i (DATUM B) KN I A I M c NOTE 1 N?‘ '—'—‘ E SEATING ———" 2x //’J. PLANE 4x t D 0.05 c A (A3) — Q 008 C . , a 0.05 C — Standoff“ +b2<7 a=""><73xb1 0.4—»="" $o,o7@)c="" aibi="" 1="" 2="" 0.03®="" c="" 4xl="" 1'="" mower/a="" eli—‘—‘—:‘—l="" _ee|="" i="" t="" *standofl"="" max="" .05="" mm="" and="" min="" 000="" mm="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
MECHANICAL DIMENSIONS
Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.20 BSC
Terminal Pitch e1 0.75 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20REF
Overall Length D 1.60BSC
Overall Width E 1.20BSC
Terminal Width b1 0.30 ± 0.05
Terminal Width b2 0.375 ± 0.05
Terminal Length L 0.35 ± 0.05
Terminal 1 Index Chamfer CH 0.125
Top View Side View
Bottom View
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
1.6 x 1.2 mm VFLGA Package Outline
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
.............. A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Description Marker Max Typ Max Unit
Contact Pitch E1 1.20 BSC
mm
Contact Pitch E2 1.16 BSC
Contact Spacing C 0.75
Contact Width X1 0.35
Contact Width X2 0.43
Contact Pad Length Y 0.50
Space Between Contacts G1 0.85
Space Between Contacts G2 0.25
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
Recommended Landing Pattern
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® E] El // N 010 C DATUM ( A) —\ i (DATUM B) — \\i A A1 NOTE 1 Nl> — ._.__ E sz 75/ Sm: I Q 0.05 c /| (A3) — 4X t 1 . 2 Q 003 0|— 2X E 0.05 c b2 ' ' 3x b1 CH 0.0764) 6 Ala] 1 f I I 9} DV03® C ::%<" ‘4'="" ch_="" \="" \\\j="" d="" standoff“="" inote1/="" ‘="" \“’—‘—"—‘—-="" 4x="" l="" :l="" i="" d="" —-—-="" |="" i="" *standoff="" max="" .05="" mm="" and="" min="" 0.00="" mm="" a="" abracon="">
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
2.0 x 1.6 mm VFLGA Package Outline
Top View Side View
Bottom View Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.55 BSC
Terminal Pitch e1 0.95 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20 REF
Overall Length D 2.00 BSC
Overall Width E 1.60 BSC
Terminal Width b1 0.35 ± 0.05
Terminal Width b2 0.45 ± 0.05
Terminal Length L 0.55 ± 0.05
Terminal 1 Index Chamfer CH 0.15
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
MECHANICAL DIMENSIONS
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
O. - ‘lfix 1.2 x0.84 mm fl Li (CH) 1 I 1?? - LGJ' \—@_. TH I432 II: SILK SCREEN fl A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Recommended Landing Pattern
Description Marker Max Typ Max Unit
Contact Pitch E2 1.55 BSC
mm
Contact Spacing C 0.95
Contact Width X1 0.50
Contact Width X2 0.40
Contact Pad Length Y 0.70
Space Between Contacts G1 1.05
Space Between Contacts G2 0.25
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
REVISED: 04.07.2021
I® 1.6 x 1.2 x 0.84 mm // 0.10 c (DATUM B) KN A NOT“ N? '—'—' E SEATING ,J PLANE (A3) . _ 008 C CH _. 0.070) c AIBI IT— 9 Standoff“ \\ *Standotf max .05 mm and min 000 mm A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Description Marker Dimensions
(mm)
Number of Terminals N 4
Terminal Pitch e 1.65 BSC
Terminal Pitch e1 1.25 BSC
Overall Height A 0.84 ± 0.05
A1 .02
Substrate Thickness (with
Terminals) A3 0.20REF
Overall Length D 2.50BSC
Overall Width E 2.00BSC
Terminal Width b1 0.65± 0.05
Terminal Length L 0.65 ± 0.05
Terminal 1 Index Chamfer CH 0.225
Side View
Bottom View
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information
purposes only
2.5 x 2.0 mm VLGA Package Outline
Top View
MECHANICAL DIMENSIONS
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
((((( A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Recommended Landing Pattern
Description Marker Max Typ Max Unit
Contact Pitch E 1.65 BSC
mm
Contact Spacing C 1.25
Contact Width X1 0.70
Contact Width X2 0.80
Contact Pad Length Y 0.50
Space Between Contacts G1 0.95
Space Between Contacts G2 0.45
Contact 1 Index Chamfer CH 0.13 x 45º REF
Dimensioning and tolerance per ASME Y14.5M
BSC: Basic Dimension. Theoretically exact value shown without tolerances
REF: Reference Dimension, usually without tolerance, for information purposes only
MECHANICAL DIMENSIONS
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® Pin #1 a 2 501 05 O.85:t.05 3 20i‘05 2 50i 05 0 Bot 10 ,. c0257 11n,,l\ 0.90 USO 0.90:05 3.201: 05 2,10 BSC 210 1,00 ,90 RE“ ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
3.2 x 2.5 mm DFN Package Outline
Top View Side View
Bottom View
Dimensions : mm
Recommended Landing Pattern
MECHANICAL DIMENSIONS
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
1.6 x 1.2 x 0.84 mm I® Reflow Profile [JEDEC J-STD-020] 1- __ v f T -5°c T] Wmmm /:‘vi\ ° I) HILRIMPDTIIRm-C‘Cls ._ ‘rL .=. , m “—‘L'fl — E J: u D. Tsmin E ¢ 0 h ,_ 25 ln—Iime zs'c Io Peak Time r::> A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
Reflow Profile [JEDEC J-STD-020]
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
Table 1
SnPb Eutecc Process
Classicaon Temperatures (T
c
)
Package Volume mm3 Volume mm3
Thickness <350
<2.5 mm 235 °C 220 °C
220 °C 220 °C
Table 2
Pb-Free Process
Classicaon Temperatures (T
c
)
Package Volume mm3 Volume mm3 Volume mm3
Thickness <350
<1.6 mm 260 °C 260 °C 260 °C
1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
250 °C 245 °C 245 °C
Profile Feature Sn-Pb Eutecc Pb-Free
Assembly Assembly
Preheat / soak
Temperature minimum (T
smin
) 100°C 150°C
Temperature maximum (T
smax
) 150°C 200°C
Time (T
smin
to T
smax
) (t
s
) 60 - 120 sec. 60 - 120 sec.
Average ramp-up rate (T
smax
to T
P
) 3°C/sec. max 3°C/sec. max
Liquidous temperature (T
L
) 183°C 217°C
Time at liquidous (t
L
) 60 - 150 sec. 60 - 150 sec.
Peak package body temperature (T
P
)* see Table 1 see Table 2
Time (t
p
)** within 5°C of the specied classicaon temperature (T
C
) 20 sec. 30 sec.
Ramp-down rate (T
p
to T
smax
) 6°C/sec. max 6°C/sec. max
Time 25°C to peak temperature 6 min. max 8 min. max
Reow cycles 2 max 2 max
*Tolerance for peak profile temperature (TP) is dened as a supplier minimum and a user maximum.
**Tolerance for me at peak profile temperature (tp) is dened as supplier minimum and a user maximum.
>350
>2.5 mm
350-2000 >2000
>2.5 mm
O. - 1.6 x 1.2 x 0.84 mm PACKAGING Afiected Package Size: T OJDHJ. D} H *1 Do ma zfinmnm) «fikmonu Emma ."o‘u Mu mm W e > o o o o o l a. M ED 10 ! *_L.Kn WEI—L1 A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 100pcs/Bag*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
1.6 mm x 1.2 mm VFLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
A01.40 ± 0.05
B01.80 ± 0.05
K01.05 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
PACKAGING 0. - 1.6 x 1.2 x 0.84 mm Affected Package Sizes: anions ‘fi I“ Ko SEG'HUN Y-V A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 100pcs/Bag*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
2.0 mm x 1.6 mm VFLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
A01.90 ± 0.05
B02.30 ± 0.05
K01.05 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
O. 1.6 x 1.2 x 0.84 mm PACKAGING Affected Package Sizes: “3 ( Po 2.0mm I) 4.020.100» 1 0.30m: Do I “swat. " 55:04 I _F_, men an .,. {B 69 4} £9 $ use Mn > '3. 2 man 7 — Kc Y sscnnu v-v A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 140pcs/Tube*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
2.5 mm x 2.0 mm VLGA
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
A02.25± 0.05
B02.80± 0.05
K01.10 ± 0.05
F 3.50 ± 0.05
P14.00 ± 0.10
W 8.00 +0.30/-0.10
Dimensions : mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
REVISED: 04.07.2021
PACKAGING FEEDING (PULL) DIRECTION —— 61.551005 0. - 1.6 x 1.2 x 0.84 mm Affected Package Sizes: 2.01m | -| -——-| '——4.o:o.1 «H» t N; O 3 E‘.‘ I .05 A ABRACON
RoHS/RoHS II Compliant
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
AMJD-SERIES
MSL = MSL 1
Pb
ESD Sensitive
1.6 x 1.2 x 0.84 mm
2.0 x 1.6 x 0.84 mm
2.5 x 2.0 x 0.84 mm
3.2 x 2.5 x 0.85 mm
FREQUENCY SELECTABLE MEMS OSCILLATORS
PACKAGING
Bulk MOQ= 110pcs/Tube*
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
3.2 mm x 2.5 mm DFN
* For Quick turn-around programmable sample orders less than MOQ represented above:
Due to the immediate availability of stock and the qty of the order, the parts may be delivered as Cut Tape,
Loose parts in Antistatic Bag or in Tube(s).
For orders equal to or greater than MOQ and less than 1000pcs:
Due to packaging, the order must be a multiple of MOQ per package size above
For orders equal to or greater than 1000pcs:
Bulk is not an option. Please refer to tape and reel packaging.
Dimensions : mm
REVISED: 04.07.2021

Products related to this Datasheet

MEMS OSC XO 1.71V-3.63V 4VLGA
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VLGA
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VDFN
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VDFN
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VFLGA
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VFLGA
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VFLGA
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 1.71V-3.63V 4VFLGA
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0
OSC MEMS XO DUAL OUTPUT
Available Quantity: 0
Unit Price: 0