Fiche technique pour 1473149 Drawing de TE Connectivity AMP Connectors

w ammo L< lnmallshm="" leased="" for="" maltcmn="" am="" .2001="" loc="" my="" revlslons="" ,\="" all="" mm="" mgmn="" k9="" ccmer="" 2cm="" 2y="" ,="" j="" 2="" ltr'="" ngscmpnm="" date="" dwn="" afvd="" h’chameer="" k3="" remtsed="" per="" ecoihiccscee="" zamartt="" rk="" hnr="" 66.8="" \l="" ,="" \="" m="" ,.="" m="" ,.="" no="" tab="" 33‘4="" i0="" 05="" \="" l="" l="" l="" l="" c="" 85="" \="" jh="" m="" -="" \="" t="" t="" ‘="" 1="" t="" \="" \‘="" ‘="" ,="" ,iij="" ‘="" ,="" ,iij="" h="" ~="" }="" -="" ,/="" ddrt(2.5v)="" ddr2(t.8v)="" _="" _="" ethll="" l="" q="" ee="" etjl="" h="" _="" (scale="" 51)="" e="" ,="" extracde="" r‘se="" up="" ethll="" ,="" 71,5="" (scale="" 5-1)="" how="" to="" mate="" and="" unmate="" ww6="" slot="" dth="" '="" mate:="" .="" 9="" ’\="" 67.9(="" w=""> {5 {LL A +05 UNMATE:9 0 (UV) X19: X79: 4.1 TYP 5.634).} \4 M 4 47.4 r,_\ MODULE HETGHT 7 4 ’ ‘ ‘EE ETéLL - \ / ¢ <79: 07="" wp="" a="" tolerances="" nonhcumulatlve,="" 23.="" not="" to="" scale.="" 5.="" a="" {:3="" tnslde="" must="" be="" reslst="" coat="" except="" solder="" pattern.="" 71="" max="" 7.="" le="" the="" module="" doesn’t="" lnsert="" and="" lock="" ln="" the="" latch="" smoothly,="" open="" wlde="" both="" latches="" by="" manual.="" and="" the="" module="" must="" be="" lnserted="" and="" locked="" ln="" the="" latch.="" 0,35="" m="" 0.22="" ‘15-="" 0="" contact="" 2="" x="" a="" ,="" ,="" d‘="" avallable="" 1.8v="" (ddr2)="" 755="" 2.4="" 2.7="" 200="" 17147314974="" a="" 0-="" \=""> / l “\ « gr (a 7' n7 m- SOLDER PEG 0.3 VS TN PLATLNG A/ALLAjLE LDN \DDR2< 7cd="" 2.1="" 2.?="" zoo="" m7o="" 4l"="" 4="" :="" (41=""> / AVALLABLE 2f) (DDR ) “8,45 '.: Lb 200 1473'497' H T‘ M \ . , 2 L 7 ('7 REMARK (PEG) TOOLLNC STATJS POWE? SUJDLV 35 D4 D3 E'Ob DART NO. \ n . . . . . MN MW T Sf THE: DRAWWL ‘5 A CUNTKOLLED JOCJVEVF T v TEJNTKCRA — : M- v, a L 7H: W ‘ —_ TE TE Lonmtw E ‘J I :TMENETOVS TOLERANCE: UNLESS T KUSUHA {A 5’ \ 3ngqu 5mm APVD mmz WE ‘qu W 1 W‘dEUNCOL/LCTL DDR’ & DDR2 SCDTMM SOCKET N ,ETHLL H ‘ETHLL _ i ’Oéjib/M _ ‘ , ,1 ,, ”62“” ”CH Vii”. “ f, _ LA 00 (SCALE 5.1) (SCALE 5,1) GENERALTOLERANCE 1 WUWON ST 7/»/ >TAADA£E >RLJELLE ..TAN7AR7 T »E \NEA LATCH TYPE 0 d 10;:i02 1 1 STZE CAGE CODE DRAMNC NO RESTRTCTED O 302 ”“075 mam / / w m A ©31473149 , L 100; >30:i0.3 // // 4.79 A5 J‘C77v . ANGLES’iE' / r r (SCALE 5‘” /// /// CUSTOMER DRAWTNC “LE 21 ”E” T cm mm mama (my; C‘ I
THT< drawn="">< atvf‘veltsheu="" t="" leased="" for="" fvbltcatton="" om="" t2001="" a="" q="" ccwww="" 2cm="" 2y="" 7="" all="" warm="" reserved="" reeerence="" plc‘board="" pattern="" lavout="" (connector="" nounttnc="" stdet="" +="" tl="" wfim="" mum‘fmmmmmlm="" t="" 75="" (ej="" ector="" maxtmum="" wtdtt—t)="" {mmmmmmwmm="" k="" t="" wmmmmmmm="" h="" real="" stze="" (scale="" tzt)="" lev="" t765="" 2.4="" 2.7="" 7="" 5v="" t841“,="" tb="" tb="" dcwer="" supply="" d5="" )4="" dz="" loc="" d‘st="" revtstoks="" j="" 2="" ltr'="" deficrtf’ttcv="" date="" dwn="" wn="" r7iggejflegiiiiiiiiiiiiiiii’="" ’757t:tt7="" 3="" a="" t="" m="">OCT
r 4 ‘ 3 2 T mm mm B mama RELEASED m mumw om .zom Lac w REV‘S‘ORS ,. ALL mm mm k9 CCRVRTGHT 2cm 2y 7 J 2 UR ngscmpnm DATE DWN AFVD r7ngEiSflEgiiiiiiiiiiiiiiii’ 77577777777 D D ,ET-TL E ~EE ETATL E . TYP EMN 3.8MAK SCALE 8.1 Imp/S (APFUED TO SHEET 3) W , m T. TOLERANCES ON ALL DTMENSTONS toms UNLESS ~EE ,ET4TL m. OTHERWTSE SRECTETED. " Z N 2. RC. BOARD THTCKNESS APPUES ACROSS TABS 7 El 3 X AND TNCLDDES RLATTNC AND/OR METALTZATTON. 7 E 3, ETNTSR OE PAD : COLD RLATTNC 0.00076 MN. 7 r: , R OVER N‘T PLATTNC OOONTN. , \ 4;, o’ A NO BDRR ‘ /5\ CHAMEER 025 MAX X 45' TE EKTST, -><19 tim="—" c="" o="" 45i0.05="" \="" $o.t©\c\b\a\="" \="" :ee="" etatl="" e="" 0.05l="" c="" \="" (‘="" 67.6mm="" 61=""> O‘ L L I-IIE MECHANTCAL KEY %E CENTER “NE 7 7 L EJLL R 7 E L fl ‘ ‘ T.9 MAX, / 1.9 MAX. ‘ -EE ET—TL ; X79 ‘ ‘ T L L 4 s 3 ‘T 3 . x19- ‘ T T h2OOPTN L L B (1) HO. B COMPONENT AREA D5 . . . (BACK STDE) _ - ET—‘L a ETJL JUL SCALE an (BACK STDE) A SCALE 8:1 E‘HL E , 2W SCALE 8:1(FRONT SEE) 31,72 ' 8V ’7 55 2.4 2.7 7 25.4 2.5\/ ’845 1.5 18 i H POWER SUPDLV D5 D4 33 . . . , . pm THE DRAWN; ‘5 A CUNTKOLLED JOCJVEVE _ k W -_ TE TE Connectiviiy RECOMMENDED MATLNG P.C.B CONE‘GRAT‘ON :‘MENE‘OVS gaggmgzsgfifis APVD WE W h r . DDR’ & DDR2 SCDTMV SOCKET U FLC 1 PRODUCT J’EC A T FL; 1) 6mm J‘T’LZH VCOPCS A ggg : WWWN SW sTAADARD DROETLE STANUARU TVDE (NEW LATCH TYPE 4 p .. i i 3ng cm song mm m Emma V :Lgs NATERTAL /// F‘MSH /// AETc A5 OO77~3 ©DI 473149 7 / /// /// CUSTOMER DRAWTNO SW 2.1 SHE“ 3 CM mm M/C'r‘sa (my;
wai'g (3/117 3 2 1 © ccmer 2001 2y , M “W RESERVED J 2 1m ngscmpnm mg DWN AFVD 1 , SEE SHEET 77777,,iiiiiiiii ””5777:777 1 7,777 1 1 D D 1 k49a<—79><3:237—> 1 1 1 1 1 1 1 1 i 30.5 U>PSRA1111NC SCALE - SHE“ m ‘ / V \ 1 .2 4 CF 4 K3 1 1 1 1