Fiche technique pour BAS21 de Nexperia USA Inc.

Table 1. Quick relerence data nexpefla
BAS21
High-voltage switching diode
22 March 2019 Product data sheet
1. General description
High-voltage switching diode encapsulated in a small SOT23 Surface-Mounted Device (SMD)
plastic package.
2. Features and benefits
High switching speed: trr ≤ 50 ns
Low leakage current
Reverse voltage VR ≤ 200 V
Low capacitance: Cd ≤ 5 pF
Small SMD plastic package
AEC-Q101 qualified
3. Applications
High-speed switching at high voltage
High-voltage general-purpose switching
Voltage clamping
Reverse polarity protection
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VRRM repetitive peak reverse
voltage
- - 250 V
VRreverse voltage - - 200 V
IF = 100 mA; Tj = 25 °C - - 1 VVFforward voltage
IF = 200 mA; Tj = 25 °C - - 1.25 V
VR = 200 V; Tj = 25 °C - - 100 nAIRreverse current
VR = 200 V; Tj = 150 °C - - 100 µA
21 Table 2. Pinning information Table 3. Ordering information Table 4. Marking codes
Nexperia BAS21
High-voltage switching diode
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 A anode
2 n.c. not connected
3 K cathode
1 2
3
TO-236AB (SOT23)
006aaa764
K
A n.c.
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
BAS21 TO-236AB plastic surface-mounted package; 3 leads SOT23
7. Marking
Table 4. Marking codes
Type number Marking code[1]
BAS21 JS%
[1] % = placeholder for manufacturing site code
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 2 / 10
21 Table 6. Thermal characteristics
Nexperia BAS21
High-voltage switching diode
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VRRM repetitive peak reverse
voltage
- 250 V
VRreverse voltage - 200 V
IFforward current continuous - 200 mA
tp = 1 µs; Tj(init) = 25 °C; square wave - 9 A
tp = 100 µs; Tj(init) = 25 °C; square wave - 3 A
IFSM non-repetitive peak
forward current
tp = 10 ms; Tj(init) = 25 °C; square wave - 1.7 A
IFRM repetitive peak forward
current
- 625 mA
Ptot total power dissipation Tamb ≤ 25 °C [1] - 250 mW
Tjjunction temperature - 150 °C
Tamb ambient temperature -55 150 °C
Tstg storage temperature -65 150 °C
[1] Device mounted on an FR4 printed-circuit board.
9. Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient
[1] - - 500 K/W
Rth(j-sp) thermal resistance from
junction to solder point
- - 330 K/W
[1] Device mounted on an FR4 printed-circuit board.
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 3 / 10
21 Table 7. Characteristics "$9354 mhg391 703 mbwu
Nexperia BAS21
High-voltage switching diode
10. Characteristics
Table 7. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
IF = 100 mA; Tj = 25 °C - - 1 VVFforward voltage
IF = 200 mA; Tj = 25 °C - - 1.25 V
VR = 200 V; Tj = 25 °C - - 100 nAIRreverse current
VR = 200 V; Tj = 150 °C - - 100 µA
Cddiode capacitance VR = 0 V; f = 1 MHz; Tamb = 25 °C - - 5 pF
trr reverse recovery time IF = 30 mA; IR = 30 mA; RL = 100 Ω;
IR(meas) = 3 mA; Tamb = 25 °C
- - 50 ns
600
IF
(mA)
0
200
400
mbg384
0 21 VF (V)
(1) (3)(2)
(1) Tj = 150 °C; typical values
(2) Tj = 25 °C; typical values
(3) Tj = 25 °C; maximum values
Fig. 1. Forward current as a function of forward
voltage
mbg381
200
0 100 Tj (°C)
10
IR
(µA)
1
10- 2
102
10- 1
(1) (2)
(1) VR = VRmax; maximum values
(2) VR = VRmax; typical values
Fig. 2. Reverse current as a function of junction
temperature
mbg703
10
1
102
IFSM
(A)
10- 1
tp (µs)
1 104
103
10 102
Based on square wave currents.
Tj(init) = 25 °C
Fig. 3. Non-repetitive peak forward current as a
function of pulse duration; maximum values
mbg447
0 4 862 VR (V)
1.0
0.8
0.2
0.6
0.4
Cd
(pF)
f = 1 MHz
Tj = 25 °C.
Fig. 4. Diode capacitance as a function of reverse
voltage; typical values.
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 4 / 10
BASZ1 5557023394 mngm
Nexperia BAS21
High-voltage switching diode
mbg442
0 100 200
Tamb (°C)
300
200
0
100
IF
(mA)
FR4 PCB, standard footprint
Fig. 5. Maximum forward current as a function of
ambient temperature; derating curve
Tamb (°C)
0 20015050 100
aaa-023894
100
200
300
VR
(V)
0
Fig. 6. Maximum continuous reverse voltage as a
function of the ambient temperature
11. Test information
trr
(1)
+ IF
t
output signal
trtp
t
10 %
90 %
VR
input signal
V = VR + IF × RS
RS = 50 ΩIF
D.U.T.
Ri = 50 Ω
SAMPLING
OSCILLOSCOPE
mga881
(1) IR = 3 mA
Fig. 7. Reverse recovery time test circuit and waveforms
Quality information
This product has been qualified in accordance with the Automotive Electronics Council (AEC)
standard Q101 - Stress test qualification for discrete semiconductors, and is suitable for use in
automotive applications.
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 5 / 10
821 Plastic surlace-mounted package; 3 leads SOT23 E}@ 44-96—19
Nexperia BAS21
High-voltage switching diode
12. Package outline
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT23 TO-236AB
sot023_po
14-06-19
14-09-22
Plastic surface-mounted package; 3 leads SOT23
bp
D
A
A1
Lp
Q
HE
E
0 1 2 mm
scale
c
1 2
3
B
w B
e
e1
v A
AX
Unit
mm
max
nom
min
1.1 0.1 0.15 3.0 1.4
0.2
A
Dimensions (mm are the original dimensions)
A1bp
0.48
c D E e e1
0.95
HELpQ v w
0.11.9
2.1 0.150.9 0.09 2.8 1.20.38
2.5 0.45
0.45
0.55
detail X
Fig. 8. Package outline TO-236AB (SOT23)
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 6 / 10
BASZ1 WIN, - “““ A, 3H1 m J3 W g u E? w i W :‘thlxllx, ‘ D f
Nexperia BAS21
High-voltage switching diode
13. Soldering
solder lands
solder resist
occupied area
solder paste
sot023_fr
0.5
(3×)
0.6
(3×)
0.6
(3×)
0.7
(3×)
3
1
3.3
2.9
1.7
1.9
2
Dimensions in mm
Fig. 9. Reflow soldering footprint for TO-236AB (SOT23)
solder lands
solder resist
occupied area
preferred transport direction during soldering
sot023_fw
2.8
4.5
1.4
4.6
1.4
(2×)
1.2
(2×)
2.2
2.6
Dimensions in mm
Fig. 10. Wave soldering footprint for TO-236AB (SOT23)
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 7 / 10
21 Table 8. Revision history
Nexperia BAS21
High-voltage switching diode
14. Revision history
Table 8. Revision history
Data sheet ID Release date Data sheet status Change notice Supersedes
BAS21 v.3 20190322 Product data sheet - BAS19_20_21 v.2
Modifications: Family data sheet BAS19_20_21 is transferred to single data sheets.
The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
BAS19_20_21 v.2 20030320 Product data sheet - BAS19_20_21 v.1
BAS19_20_21 v.1 19990526 Product data sheet - -
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 8 / 10
same In a deswgn on dam sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexgena om oundilions «commercial sale 7 Max m me genera‘ ierms and commons or 21
Nexperia BAS21
High-voltage switching diode
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use in automotive applications — This Nexperia product
has been qualified for use in automotive applications. Unless otherwise
agreed in writing, the product is not designed, authorized or warranted to
be suitable for use in life support, life-critical or safety-critical systems or
equipment, nor in applications where failure or malfunction of an Nexperia
product can reasonably be expected to result in personal injury, death or
severe property or environmental damage. Nexperia and its suppliers accept
no liability for inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 9 / 10
821
Nexperia BAS21
High-voltage switching diode
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Marking.......................................................................... 2
8. Limiting values............................................................. 3
9. Thermal characteristics............................................... 3
10. Characteristics............................................................ 4
11. Test information..........................................................5
12. Package outline.......................................................... 6
13. Soldering..................................................................... 7
14. Revision history..........................................................8
15. Legal information........................................................9
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 22 March 2019
BAS21 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet 22 March 2019 10 / 10