Fiche technique pour ZOE-M8 Series de u-blox

ZOE-M8 series
Ultra small u-blox M8 GNSS SiPs
Product description
ZOE-M8G and ZOE-M8Q are u-blox’s latest, highly integrated
System in Package (SiP) GNSS solutions based on the high
performing u-blox M8 concurrent positioning engine. The new,
record breaking ultra miniature form factor integrates a com-
fi
ZOE-M8 SiPs are targeted for applications that require a small
size without compromising performance. For RF optimization,
  fi-
       
easier antenna integration. A passive antenna can be used to
provide a highly integrated system solution with minimal eBOM.
Incorporating ZOE-M8 into customer designs is simple and
straightforward thanks to the fully integrated design, single
voltage supply (ZOE-M8G 1.8 V, ZOE-M8Q 3 V), low power
consumption, simple interface, and sophisticated interfer-
ence suppression that ensure maximum performance even in
GNSS-hostile environments.
With its dual-frequency RF front-end, the ZOE-M8 SiPs are
able to utilize concurrent reception of up to 3 GNSS systems
       
addition, the ZOE-M8 SiPs provide an SQI interface for op-
  fl   fi  
improved A-GNSS performance.
Thanks to u-blox advanced algorithms and a complete GNSS
solution, ZOE-M8 SiPs meet even the most stringent require-
ments in versatile industrial and consumer applications, such
as UAVs, vehicles and assets tracking. The ZOE-M8 series also
     
fiffi-
mental conditions as well as in security attack scenarios.
       
technology is easily integrated in manufacturing, which en-
ables easier and more reliable soldering processes compared

  fi
the JESD47 / ISO 16750 standard.
Ultra small GNSS SiPs with superior performance
Ultra small size SiP (System-in-Package) 4.5 x 4.5 x 1.0 mm
ff

High accuracy thanks to concurrent reception of up to 3 GNSS
–167 dBm sensitivity for reliable positioning in challenging conditions
Product Summary

E = External Flash Required o = Optional, or requires external components

4.5 × 4.5 × 1.0 mm
ZOE-M8G
ZOE-M8Q
Grade
Automotive
Professional • •
Standard
GNSS
GPS / QZSS • •
 • •
Galileo • •
BeiDou • •
Number of concurrent GNSS 3 3
Interfaces
UART 1 1
USB
SPI 1 1
2 1 1
Features
Programmable (Flash) E E
Data logging E E
Additional SAW • •
 • •
 o o
Oscillator T T
Timepulse 1 1
Power supply

2.7 V – 3.6 V
Standard
Professional
Automotive
ZOE-M8 series
Features
Receiver type 72-channel u-blox M8 engine



Max navigation update rate
 

Accuracy2
Acquisition2 
 
 
Sensitivity2 
 
 
Assistance GNSS AssistNow Online
ffl
AssistNow Autonomous (up to 6 days)

Oscillator 
 
 Optional only in ZOE-M8Q for low power,
requires external components
 
fi
Memory ROM
fl
(optional) for
FW update
ffl
Data logging
Supported
antennas
Active and passive
Raw Data 
Odometer fi
Geofencing Up to 4 circular areas

fi Built-in
Signal integrity Signature feature with SHA 256
Data-loggerFor position, velocity, time, and odometer data
Electrical data
Supply voltage 
2.7 V to 3.6 V (ZOE-M8Q)
Power
consumption2

ZOE-M8Q4
Backup Supply 1.4 V to 3.6 V


fl

Package

Environmental data, quality & reliability
Operating temp. 
RoHS compliant (lead-free)
fi
fi
Moisture sensitivity level 3
Interfaces
Serial interfaces 1 UART
1 SPI (optional)
2
fl
Digital I/O fi

Timepulse fi
Protocols 
Support products

Easy-to-use kits to get familiar with u-blox M8 positioning
technology, evaluate functionality, and visualize GNSS performance.
EVK-M8GZOE 
supports ZOE-M8G and ZOE-M8Q
Product variants
ZOE-M8G 

ZOE-M8Q 


Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,

fi-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
fi
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.

Further information

For more product details and ordering information, see the product
data sheet.