Fiche technique pour DM164141 de Microchip Technology

QMlcnocI-np PIC1 SE1 8345 (Wu
MPLAB(R) Xpress Evaluation Board
PIC16F18345
Part Number: DM164141
Xpress Your Creativity
Brilliant ideas are fleeting. As soon as they are recognized, they must be captured quickly, and made
real with the highest possible urgency. In embedded design, the creative process is often blunted by
the massive array of choices required to simply begin the development cycle. The tasks of selecting a
target MCU, finding the appropriate tool chain, and setting everything up on your PC can keep your
best ideas from becoming great products. The MPLAB Xpress Evaluation Board (DM164141) was
designed with a single objective – to help your ideas take the shortest journey from imagination to
reality.
Crafted for Cloud-Based Development
The MPLAB Xpress PIC16F8345 Evaluation board offers seamless integration with our software
tool chain, including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development
environment that contains the most popular features of our award-winning MPLAB X IDE. This
simplified & distilled application is a faithful reproduction of our desktop-based program, which
allows users to easily transition between the two environments.
On-Board Application Processor
The PIC16F18345 MCU is the centerpiece of this MPLAB Xpress board. The product family
features a high level of core independent peripherals that can be combined to perform a wide variety
of functions without the core. The integration of the peripherals, allow for interconnections that bring
a new level of interaction between peripherals enabling unsurpassed flexibility in creating functions
for a wide range of applications including consumer electronics, Internet of Things (IoT) and
wearable technology applications. These products also include power conserving functionality,
including Idle/Doze operating modes and Peripheral Module Disable (PMD) in addition to XLP low-
power technology.
Drag-and-Drop Programming
Programming the MPLAB Xpress PIC16F18345 Evaluation Board is quick and easy. We’ve
integrated a unique drag-and-drop programmer for compatibility with almost any USB-connected
PC, laptop, or tablet. The MPLAB Xpress Evaluation board connects to your PC as a USB Flash
drive, so no drivers are needed. Programming of the target device is completed in microseconds, with
no waiting.
Features
o Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB Code
Configurator for the quickest development cycle
o On-Board PIC16F18345 MCU Application Processor
o Integrated Drag-and-Drop Programmer with USB Interface- no drivers required!
o Compact footprint offers flexibility during prototyping phase
Visit our MPLAB Xpress Cloud-based IDE homepage to Login and for all other relevant
information.
Package Contents
MPLAB Xpress PIC16F8345 Evaluation Board
http://www.microchip.com/Developmenttools/ProductDetails.aspx?PartNO=dm1641415217