Fiche technique pour NL-SIM-VER-M1 de NimbeLink, LLC

‘ NimbeLink® LSmart. Simple. Cellular. SIM Card NimbeLlnk' Lemar. We renter. To actrvate your servrce, wsrt gomimbelmkmom a Nlmbthlk Corp. 201 B. All nghli resound. NimbeLink Corp pnwiaes this documentation in support or its prawns lot the internal use or its current and proepectrve uretemers. The publication or tme document does not mete any olhar ngnt or Ileense rn any pany to use any content container: In or rererrea to in lhls documenl and any meametten or reeistrrbrnron or Ms document is net pennmad. While errone are mm to ensure ecwmcy. typographical and other errors may must m We document NImbeLrnk reeervee the right Io mouity or uisomumo its products and to may mix and any other producl documemauon al any limee All NlmboLInk products all: sold subjed tn its publlhafl Terms and Condflitms. subject to any separate terms agreed with its customers. Nu warranty or any Pins ‘5 Dimer! by Dublumfl 04 lhl‘ documenlnllou. lncluding, bul HM llmrlad l0. lmplled warranlles 01 merchanlablllly. Inn”: '0' a paniwhr purpose and non-infringement, NimbeLink and Skywire ere regulered trademarks or NmrbeL‘rnk Carp. All trademenu. service mens and armirer designations retereoced in this comment ara Ina properly ol their raspecflva owners.
Verizon 4G LTE Cat M1 SIM Card
Datasheet
NimbeLink Corp
Updated: January 2018
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 1
Table of Contents
Table of Contents 2
Introduction 3
Product Overview 3
Orderable Part Numbers 3
Compatible Products 3
NimbeLink Compatible Products 3
Mechanical Diagram 4
Technical Specifications 5
Specifications 5
Standards Compliance 5
RoHS Compliance 5
Product Images 6
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 2
Orderable Device Description
1. Introduction
1.1 Product Overview
This document is the data sheet for NimbeLink's 4G LTE Cat M1 SIM card for
Verizon (NL-SIM-VER-M1).
4G LTE connected devices require a SIM card in order to connect to the network.
The NL-SIM-VER-M1 from NimbeLink is the Verizon-approved 4G LTE CAT M1
SIM card.
The SIM cards carrier card has tri-cut breakout inserts to allow the SIM to fit into
2FF, 3FF, and 4FF SIM card slots. The mechanical drawing in section 1.4 is for
the 3FF SIM card configuration.
1.2 Orderable Part Numbers
Orderable Device
Operating
Temperature
Description
Network Type
NL-SIM-VER-M1
-35˚C to +85˚C
Tri-cut 2FF/3FF/4FF size,
Commercial Temp SIM Card
Verizon
1.3 Compatible Products
NimbeLink's 4G LTE Cat M1 Verizon SIMs are compatible with all devices
designed to work on the 4G LTE Cat M1 Verizon network, including
non-NimbeLink modems.
1.3.1 NimbeLink Compatible Products
Orderable Device
Description
NL-SW-LTE-SVZM20
Skywire®, 4G LTE CAT M1, Verizon
NL-SW-LTE-TM1G-V
Skywire, 4G LTE CAT M1, Verizon, GPS/GNSS
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 3
‘anr a! mm um Wm WM 'Eatk (3" mm mm Vimrr solmm C'76mm 201mm v—4 >—< um.="" wuua:="">
1.4 Mechanical Diagram
Note: The SIM cards Carrier card has tri-cut breakout inserts to allow the SIM to fit into
2FF, 3FF, and 4FF SIM card slots. The mechanical drawing above is for a 3FF SIM
card configuration.
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 4
Value
2. Technical Specifications
2.1 Specifications
Value
Units
1.8, 3
Volts
-35˚ to +85˚
C
4000
Volts (HBM)
10
Years
1,000,000
Updates
15 x 12 x 0.76
mm
>0.20
Grams
3. Standards Compliance
The NL-SIM-VER-M1 is compliant to the following standards. This list is not
exhaustive.
- ISO 7816 1-4
- ETSI TS 102.221
3.1 RoHS Compliance
This product complies with the requirements of 2012/19/EC of the European
Parliament by satisfying the stipulated limits on restricted substances.
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 5
SIM _ Card 7 L ‘ . . . Liflmfififlflb To acwme youv sew-ca wsxl gmnimhn k.com «1" —/ ‘ , \ b6 —\ um I \ m hJ HIIIIHNHIIIIIIIIIHI‘HII‘IVHIIII snapml 5w Card M (Met cad‘ ma mo me st cm gm mm m we nbax mama. vsn Venmnwnteum «a mm am am 7mm
4. Product Images
PN 1001410 rev 2 © NimbeLink Corp. 2018. All rights reserved. 6