Fiche technique pour 227-T2000 de Amphenol RF

NOTE H—HHL} AM: HOJ @ j RF \OK > IRFV DFSC?‘ Oh DA FRO APP? ‘ mm“ W ’ “‘3‘ |M PLEASED '0 we 0erch | 482m JTS TOO, m: TOO, gym, PASS‘xfiAT[[) u_s_ PATENT ND. 7,553,177 H (HAW 0 “WWW rss‘wmrnwcawom 78'Jun'M 30038 J C 2 MCMC‘NC A QUANH Y S\GL:P1\CK B NARKHG SAG TO BE WRKED ‘AMPHENC,RF, 22‘ ”one, AND am my ‘U S PATEM \O ‘,353,\77‘ 3cm 2500 324,52 RE: [ 2 780] 228,63 {U [9 one] —\ —’ CUSTOMER OUTLINE DRAWING ALL DTHEFI SHEETS AFE FOFI INTERNAL USE ONLY UNLESS OTFEFW SE SDEC‘HED, D WEVS‘ONS ME V NITWC [\AD ’OJW‘NCES APE NATUHAL 9‘5“ Dan: <0 w="" 0="" 5="" ,="" em="" 6="" 30m="" 30="" mm="" ancles="" shaw="" zibvjwm="" htle="" a="" h="" i="" rf="" -="" 0="" 05m="" +0="" \rrm="" t3="" 21m="" \="" 3="" amw="" h"="" ,="" l="" ’="" hd="" bnc="" tool="" for="" mp="" e="" no="" ‘="" a="" ,="" t‘ese="" cm="" nus,="" ”my="" m'="" dm,="" 0»="" achr="" cum="" m="" are="" emm'="" m5="" emma="" pug="" dunbury="" ct="" usa,="" twan,="" iowan,="" shenzhen,="" cnmu="" "all“?q‘azezczz-="" 221:="" 4133="" £24="" afl‘flffcffihfiqiléi’="" ii‘w‘km‘m,="" g="" m="" “i“="" m="" “3””="" ‘nstallat="" i="" on="" removal="" “w‘mphemm-“m="" 4="" w’bajv="" \(‘*="" mc‘xh'="" [hy="" d="" '="" h§="" c="" ,r,="" ‘="" aw="" lichiwamlim="" €03)="" ,="" m="" $02,101?="" viii”="" £216;="" “$3133.:="" '3="" "www”="" approve)="" me="" draw="" nu="" m="" ammo="" rm="" be="">ega/cf: 3y “‘3 :cahc C or o "e:w5e n any ma":/ .7 mg, g'aM A; ‘ SHSW— EU'JM'M SCALE 08" C SHEE' 20:2 A A "”pr233 Jfiiifq fiffinfljl? Z: ifVi”:S?Eu3°m§$"‘“5°;n$riayéi $325 72’ CONHCMHON ML 1‘ Mm can ”E m 5 Z! W ‘ W NO 12" ‘30“ mm by 5 mm q; W. m” mm W SH B B PHT NO 22 $2300