Fiche technique pour 14526-EZ5B-zzz-02C de 3M

3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 26 to 26 Position 14526-EZ5B-XXX-02C
Physical
Electrical
Environmental
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following maximum concentration values
in any homogeneous material, unless the substance is in an application that is exempt under RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or prolybromianted diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing,
this information represents 3M's knowledge and belief based upon information provided by third party suppliers to 3M.
Connector Contact Plating
Wiping Area: 30 µ [ 0.76 µm ] Min. Gold
Shell
Color: Parchment/Beige
Material: Acrylonitrile Butadiene Styrene (ABS)
Cable
Color: Parchment/Beige
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Voltage Rating: 30 V
Current Rating: 1 A
Insulation Resistance: > 1 × 108 at 100 VDC
Withstanding Voltage: 350 Vrms for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100 ± 10
Conductor Size:30 AWG Stranded
Propogation Velocity: 1.25 ns/ft [4.1 ns/m ]
Temperature Rating: -20°C to +75°C
TS-0866-08
Sheet 1 of 3
Eight shielded differential pairs
Each differential twin-ax pair has a foil shield
and drain wire
Entire cable bundle is shielded with foil and
braid for additional signal protection
Rugged MDR Ribbon type contact
Quick release latches
•RoHS* compliant
Date Modified: October 19, 2005
UL File No.: E86982
“a“
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
14526-EZ5B-XXX-02C
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 26 to 26 Position14526-EZ5B-XXX-02C
TS-0866-08
Sheet 2 of 3
Ordering Information
Length:
050 = .5 meters
100 = 1 meter
200 = 2 meters
300 = 3 meters
500 = 5 meters
LENGTH
42.0
1.65
42.0
1.65
2X Squeeze Release
Latches
2X Squeeze Release
Latches
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
Cable
(See Wiring Diagram For Cable Construction)
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
MDR 26 Position Plug
Both Ends
1234 567 1213111089
19 20 21 22 23 24 25 2614 15 16 17 18
Transmmer TX 26 Posiiion MDR SMT Reoeglacie r777777, Receiver RX 26 Position MDR SMT Receglacie
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 26 to 26 Position14526-EZ5B-XXX-02C
MDR 26 Pin, Pinout F26-0
30 AWG insulated
conductor
Symbols Key:
100 Ohm balanced
individually shielded
twisted pair w/drain
Cable
Transmitter, TX
26 Position MDR SMT Receptacle
1 ATx Out 0-
14 ATx Out 0+
2 ATx Out 0 gnd
15 ATx Out 1-
3 ATx Out 1+
16 ATx Out 1 gnd
4 ATx Out 2-
17 ATx Out 2+
5 ATx Out 2 gnd
18 ATx Out Clk-
6 ATx Out Clk+
19 ATx Out Clk gnd
7 CTL 1
20 CTL 2
8 BTx Out 0 gnd
21 BTx Out 0-
9 BTx Out 0+
22 BTx Out 1 gnd
10 BTx Out 1-
23 BTx Out 1+
11 BTx Out 2 gnd
24 BTx Out 2-
12 BTx Out 2+
25 BTx Out Clk gnd
13 BTx Out Clk-
26 BTx Out Clk+
26ARx In 0-
13
ARx In 0+
25
ARx In 0 gnd
12
ARx In 1-
24
ARx In 1+
11
ARx In gnd 1
23
ARx In 2-
10
ARx In 2+
22
ARx In 2 gnd
9
ARx In Clk-
21
ARx In Clk+
8
ARx In Clk gnd
20
CTL 1
7
CTL 2
19
BRx In 0 gnd
6
BRx In 0-
18
BRx In 0+
5
BRx In 1 gnd
17
BRx In 1-
4
BRx In 1+
16
BRx In 2 gnd
3
BRx In 2-
15
BRx In 2+
2
BRx In Clk gnd
14
BRx In Clk-
1
BRx In Clk+
Receiver , RX
26 Position MDR SMT Receptacle
TS-0866-08
Sheet 3 of 3
3
Printed in USA.
© 3M 2005
Minimum 10%
Post-Consumer Fiber
Important Notice
All statements, technical information, and recommendations
related to 3M’s products are based on information believed to be
reliable, but the accuracy or completeness is not guaranteed.
Before using this product, you must evaluate it and determine if it
is suitable for your intended application. You assume all risks and
liability associated with such use. Any statements related to the
product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall
have no force or effect unless expressly agreed upon, in writing,
by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture for a period of one (1) year from the time of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800/328-1368
www.3M.com/electronics