Fiche technique pour SMD22-26PL de Micro Commercial Co

M-C'C° Mm Eammemi‘ Campanzms 4» ‘diG DIMENS‘ONS \NCHES MM M‘N MAX MIN MAX A 0,130 0,152 330 3,85 E 0100 0,122 255 3,10 C 0 055 0,075 1 40 190 D 0 035 0,053 0 90 135 E 0 020 0,041 0 50 105 G 0 010 W, 0 25 m, H m, 0,010 m, 025
MCCSEMI.COM
Rev.3-3-12012020
1/4
SMD22PL THRU SMD210PL
Features
Maximum Ratings
Schottky Barrier
Diodes
20 to 100 Volts
Electrical Characteristics @ 25°C Unless Otherwise Specified
Halogen Free. “Green” Device (Note 1)
High Surge Capability
Low Forward Voltage
Low Profile Package
Lead Free Finish/RoHS Compliant(Note 2) ("P" Suffix Designates
RoHS Compliant. See Ordering Information)
Epoxy Meets UL 94 V-0 Flammability Rating
Moisture Sensitivity Level 1
SMD22PL 20V 14V 20V
MCC
Part Number
Device
Marking
Maximum
Recurrent
Peak Reverse
Voltage
Maximum
RMS Voltage
Maximum DC
Blocking
Voltage
Maximum DC Reverse Current IR0.1mA(Max)
PD
Average Forward Current IF(AV) 2.0A
Power Dissipation 1.68W
SOD-123FL
2. High Temperature Solder Exemption Applied, see EU Directive Annex Notes 7a.
M2
VF
Forward Voltage
0.5V(Max)
CJ
Typical Junction Capacitance 210pF(Typ) f=1.0MHz,VR=4V
3.Thermal Resistance:PC Board Mounted on 0.2*0.2''(5*5mm) copper pad area.
SMD24PL 40V 28V 40V
M4
SMD26PL 60V 42V 60V
M6
Surge Forward Current IFSM 50A
0.7V(Max)
0.85V(Max)
SMD22PL~24PL
SMD26PL
SMD28PL~210PL
SMD28PL 80V 56V 80V
M8
SMD210PL 100V 70V 100V
M10
0.91mm
2.36mm
1.22mm
MIN MAX MIN MAX
A0.1300.152 3.30 3.85
B 0.100 0.122 2.55 3.10
C 0.055 0.075 1.40 1.90
D 0.035 0.053 0.90 1.35
E 0.020 0.041 0.50 1.05
G 0.010 ---- 0.25 ----
H---- 0.010 ---- 0.25
DIMENSIONS
DIM INCHES MM NOTE
Suggested Solder Pad Layout
Operating Junction Temperature Range(
SMD22PL~SMD24PL):-65C to +125C
Operating Junction Temperature Range(
SMD26PL~SMD210PL):-65C to +150C
Storage Temperature Range(SMD22PL~SMD24PL):-65⁰C to +125⁰C
Storage Temperature Range(SMD26PL~SMD210PL):-65⁰C to +150⁰C
Typical Thermal Resistance(Note3): 60°C/W Junction to Ambient
Typical Thermal Resistance(Note3): 30°C/W Junction to Case
Typical Thermal Resistance(Note3): 21°C/W Junction to Lead
TL=90C
IFM=2.0A;
TJ=25C
8.3ms,Half Sine
TJ=25C
B
E
C
A
Cathode Mark
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
.m.c.c. Mm Eammemi‘ Campanzms Curve Character: ward Currenl (A) Irre1aruarreous Forward Currenl (A) |ns|anlaneous Forward Currem (A) 24 20 1s 12 00 04 05 02 01 005 002 05 02 01 005 002 Frg. 1 , For \ ,, SMD26PL-110PL \ Frg. 3 , Typica) )nsramaneous Forward TJ=125°C Fig 5 aTypicm )nsramaneods Forward TJ=125°C araclensucs MD28PL-210PL Hg. 2 , Maximum NonaRepetilwe Cmrenl a0 8 8 5 S Peak Forward Surge Currenl (A) s 3 ms Smgle Haw Sme-Wave ( (0 Number 0! Cyc‘es al Frg 4 , Typroal Instantaneous Forward Chara o TJ=125°C ward Currenl (A) o 01 005 002 Fig 6 , Typica) Reverse 10000 (000 (00 10 Ianlaneous Reverse Leakage Currenl (uA)
MCCSEMI.COM
Rev.3-3-12012020
2/4
SMD22PL THRU SMD210PL
Curve CharacteristicsCurve Characteristics
0 25 50 75 100 125 150
0.0
0.4
0.8
1.2
1.6
2.0
2.4
SMD26PL-110PL
Resistive or Inductive Load
Lead Temperature (°C)
Average Forward Current (A)
Fig. 1 - Forward Current Derating Curve
SMD22PL-24PL
1 100
0
10
20
30
40
50
60
Peak Forward Surge Current (A)
8.3 ms Single Half Sine-Wave
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current
10
Number of Cycles at 60 Hz
0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.0 0.1 0.7 0.8
TJ=125°C
TJ=25°C
0.2 0.3 0.4 0.5 0.6
Instantaneous Forward Current (A)
Fig. 3 - Typical Instantaneous Forward Characteristics
TJ=75°C
Instantaneous Forward Voltage (V)
SMD22PL-24PL 0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.0 0.1 0.7 0.8
TJ=125°C
TJ=25°C
0.2 0.3 0.4 0.5 0.6
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
Fig. 4 - Typical Instantaneous Forward Characteristics
TJ=75°C
SMD26PL
0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.2 0.3 0.9 1.0
TJ=125°C
TJ=25°C
0.4 0.5 0.6 0.7 0.8
Instantaneous Forward Current (A)
Fig. 5 - Typical Instantaneous Forward Characteristics
TJ=75°C
Instantaneous Forward Voltage (V)
SMD28PL-210PL
20 100
1
10
100
1000
10000
SMD22PL-24PL
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
Fig. 6 - Typical Reverse Leakage Characteristics
TJ=25°C
40 60 80
Percent of Rated Peak Reverse Voltage (%)
.m.c.c. Mm Eammemi‘ Campanzms Fig 7 , Typica‘ Reve Fig 8 , Typwcal Reve 10000 100 1000 10 100 10 01 eons Reverse Leakage Currenl (M) 001 maneuus Reverse Leakage Currem (pA)
MCCSEMI.COM
Rev.3-3-12012020 3/4
SMD22PL THRU SMD210PL
Curve CharacteristicsCurve Characteristics
20 100
0.1
1
10
100
1000
10000
SMD26PL
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
Fig. 7 - Typical Reverse Leakage Characteristics
TJ=25°C
40 60 80
Percent of Rated Peak Reverse Voltage (%)
20 100
0.001
0.01
0.1
1
10
100
SMD28PL-210PL
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
Fig. 8 - Typical Reverse Leakage Characteristics
TJ=25°C
40 60 80
Percent of Rated Peak Reverse Voltage (%)
.m.c.c. Mm Eammemi‘ Campanzms to s it all are subject https:llwww.mccsemi.comlHomeITermsAndCondilions.
MCCSEMI.COM
Rev.3-3-12012020
4/4
Ordering Information
SMD22PL THRU SMD210PL
Device Packing
Part Number-TP Tape&Reel: 2.5Kpcs/Reel
***IMPORTANT NOTICE***
Micro Commercial Components Corp UHVHUYHV WKH ULJKW WR PDNH FKDQJHV ZLWKRXW IXUWKHU QRWLFH WR DQ\ SURGXFW KHUHLQ WR
PDNH FRUUHFWLRQV PRGLILFDWLRQV  HQKDQFHPHQWV  LPSURYHPHQWV  RU RWKHU FKDQJHV  Micro Commercial Components
Corp  GRHV QRW DVVXPH DQ\ OLDELOLW\ DULVLQJ RXW RI WKH DSSOLFDWLRQ RU XVH RI DQ\ SURGXFW GHVFULEHG KHUHLQ QHLWKHU GRHV LW
FRQYH\DQ\OLFHQVHXQGHULWVSDWHQWULJKWVQRUWKHULJKWVRIRWKHUV7KHXVHURISURGXFWVLQVXFKDSSOLFDWLRQVVKDOODVVXPHDOO
ULVNVRIVXFKXVHDQGZLOODJUHHWRKROGMicro Commercial Components CorpDQGDOOWKHFRPSDQLHVZKRVHSURGXFWVDUH
UHSUHVHQWHGRQRXUZHEVLWHKDUPOHVVDJDLQVWDOOGDPDJHV0LFUR&RPPHUFLDO&RPSRQHQWV&RUSSURGXFWVDUHVROGVXEMHFW
WRWKHJHQHUDOWHUPVDQGFRQGLWLRQVRIFRPPHUFLDOVDOHDVSXEOLVKHGDW
KWWSVZZZPFFVHPLFRP+RPH7HUPV$QG&RQGLWLRQV
***LIFE SUPPORT***
0&&VSURGXFWVDUHQRWDXWKRUL]HGIRUXVHDVFULWLFDOFRPSRQHQWVLQOLIHVXSSRUWGHYLFHVRUV\VWHPVZLWKRXWWKHH[SUHVV
ZULWWHQDSSURYDORI0LFUR&RPPHUFLDO&RPSRQHQWV&RUSRUDWLRQ
***CUSTOMER AWARENESS***
&RXQWHUIHLWLQJRIVHPLFRQGXFWRUSDUWVLVDJURZLQJSUREOHPLQWKHLQGXVWU\0LFUR&RPPHUFLDO&RPSRQHQWV0&&LVWDNLQJ
VWURQJPHDVXUHVWRSURWHFWRXUVHOYHVDQGRXUFXVWRPHUVIURPWKHSUROLIHUDWLRQRIFRXQWHUIHLWSDUWV0&&VWURQJO\HQFRXUDJHV
FXVWRPHUVWRSXUFKDVH0&&SDUWVHLWKHUGLUHFWO\IURP0&&RUIURP$XWKRUL]HG0&&'LVWULEXWRUVZKRDUHOLVWHGE\FRXQWU\RQ
RXUZHESDJHFLWHGEHORZ3URGXFWVFXVWRPHUVEX\HLWKHUIURP0&&GLUHFWO\RUIURP$XWKRUL]HG0&&'LVWULEXWRUVDUHJHQXLQH
SDUWV KDYH IXOO WUDFHDELOLW\ PHHW 0&&V TXDOLW\ VWDQGDUGV IRU KDQGOLQJ DQG VWRUDJH 0&& ZLOO QRW SURYLGH DQ\ ZDUUDQW\
FRYHUDJH RU RWKHU DVVLVWDQFH IRU SDUWV ERXJKW IURP 8QDXWKRUL]HG 6RXUFHV 0&& LV FRPPLWWHG WR FRPEDW WKLV JOREDO
SUREOHP DQG HQFRXUDJH RXU FXVWRPHUV WR GR WKHLU SDUW LQ VWRSSLQJ WKLV SUDFWLFH E\ EX\LQJ GLUHFW RU IURP DXWKRUL]HG
GLVWULEXWRUV