Fiche technique pour BK-916 Drawing de MPD (Memory Protection Devices)

E 1 E 14 »Y\_/—*__ J|_l |_| Date SYM REVISION RECORD AUTI-I DRV CK. DD WEIGHT: 0‘37grams BE ME “lemme .. MPD Memory Protection Devices, Inc (Excepk a! noted) I I 200 Broad Hollow Road, Farmingdnle, New York 11735 decimal Scale Drawn By B.S, ill (004) Approved By TB, Fractional Title :I: .2 (.008) CR1216,1220,1225 BATTERY RETAINER Angular Date Drawing Number i0.5° 10/24/18 BK7916
1. MATERIAL:
0.25mm PHOSPHOR BRONZE, NICKEL PLATED OVERALL.
ROHS 2 COMPLIANT
TEMPERATURE RANGE: -40°C TO +270°C
* VIBRATION TEST: 10-50-10 HZ SWEEPED IN 60 SECONDS
X,Y,Z DIRECTION: 1 HOUR EACH DIRECTION
* RESULT: NO DISLODGEMENT OF THE CELL OR DAMAGE
NO DISCONTINUITY OVER 10 MICRO-SECONDS
* SHOCK TEST: HALF SINE WAVE ACCELERATION 150G.
6 MILLISECONDS
3 SHOCK PULSES EACH DIRECTION PER
AXIS, TOTAL OF 18 PULSES
* RESULT: NO EVIDENCE OF PHYSICAL DAMAGE
* DROP TEST: MOUNTED ON BOARD AND DROPPED 1 TIME PER
DIRECTION FROM 1m HIGH TO WOODEN FLOOR
* RESULTS: NO DISLODGEMENT OF THE CELL, NO DAMAGE TO THE
HOLDERS
NOTES:
+
PCB LAYOUT
13.80 [0.54]
9.60 [0.38]
3.70 [0.15]
Ø10.2 [Ø0.40]
NEG. CONTACT PAD, NICKEL OR GOLD PLATED
2.5 [0.10]
17.8 [0.70]
2.0 [0.08]
2.5 [0.10]
15.60 [0.61]
0.9 [0.04]
2.4 [0.09]
1.0 [0.04]
2.1 [0.08]
07/19/18 CDim. 9.60 was 9.50
Changed Positive contact pad
size
T.B. B.S.
4 pls
4 pls
08/14/18 DAdded Drop test result T.B. B.S.
10/24/18 EDim. 15.60 was 15.30
Dim. 13.80 was 13.50
Dim. 3.70 was 3.60
T.B. B.S.