Fiche technique pour CM-SCE-TP Series de TE Connectivity Raychem Cable Protection

-: TE connectivity mg ’wwwt om, sources groduc: omghanc mm‘ mg ’wwwte om ommercey ocumemDehvery DDE CommHer on Class I D212 C‘zsslfimlmn rSee PnhcyTEcnzm
TECHNICAL DATA SHEET
TE Document:
TTDS-113
Issue:
4
Date:
April 2014
©2014 Tyco Electronics Corporation, a TE Connectivity Ltd.
Company. All Rights Reserved.
| Indicates Change
Class I Data Classification - See Policy TEC-02-04
Page 1 of 2
CM-SCE-TP Cable Marker
CM-SCE-TP Cable markers are flat, non-adhesive labels that can be
used to identify large cables and wire bundles in particularly
aggressive environments. Cable markers can be applied post cable
termination using cable ties.
Manufactured using a specially developed radiation cross-linked
flame retarded polymer. Typical installations include mass transit,
Military and Aerospace.
These Cable markers are printed using Thermal transfer technology
KEY FEATURES
TEMPERATURE RATING
Highly flame resistant - excellent resistance
to burning (Oxygen Index 35%)
Resistant to key industrial and military grade
fluids (defined by RW-2513)
Operating Temperature Range -55°C to 135°C (-67°F to 275°F)
ENVIRONMENTAL
The Cable marker, including the print, does not promote mould
growth (ASTM G21 / 28 days zero rating)
Does not migrate substances which will damage or corrode the
surrounding environment, including the conductor
APPLICATIONS
Further information and a downloadable declaration covering RoHS
and REACH compliance can be found at the ‘TE Product
Compliance Support Centre’:
http://www.te.com/en/resources/product-compliance.html
Post termination cable identification
Identification of large cables, wire bundles or
pipework
Installation friendly easy to replace, ideal
for retrofitting and repairs. Only cable ties
wraps are needed
SPECIFICATIONS / APPROVALS
Mass transit, Rail, Aerospace, Marine,
Military and Industrial
TE Connectivity Standard
RW-2513
Industry
UL Certification MH26328 Group PG1S2
Mass Transit
EN45545-2 ‘Hazard Classification 3’ Requirement Set R24
SOFTWARE
PRINTER INFORMATION
Print Quality and Print Performance can only be
guaranteed when specific TE printer and ribbons are
used
The current list of printers and ribbons can be found in
TE document 411-121005 ‘Identification Printer
Product Ribbon Matrix
This document can be found at the TE document
repository:
Cable Markers are fully supported by WINTOTAL and PrintEasy
label printing software, available from the TE product store:
http://www.te.com/en/general/label-printing-software.html
Contact a TE representative for further information
http://www.te.com/commerce/DocumentDelivery/DDE
Controller
Where possible, TE have tested product as a finished item, including the print. Operational tests are followed by an
assessment of mark adherence to validate fit form and function. Further details can be found in TE standard RW-2513
-: TE connectivity CMVSCEVTPVZ 5K AH 79 Class \ Dzlz C‘zsslficahan , See Pnhcy TECVDZVM 2
TECHNICAL DATA SHEET
TE Document:
TTDS-113
Issue:
4
Date:
April 2014
©2014 Tyco Electronics Corporation, a TE Connectivity Ltd.
Company. All Rights Reserved.
| Indicates Change
Class I Data Classification - See Policy TEC-02-04
Page 2 of 2
ORDERING INFORMATION
CM-SCE-TP Cable Marker
PART DESCRIPTION
OPTIONS
Cable marker size
CM-SCE-TP -2.5K
Color
Cable tie holes
-4H
Product family
-1/4 -9
Markable height of marker (inches)
Pack size
¼ or ½ inch
Cable tie holes
4 or 6
Pack sizes
250 or 2500 (2.5k) pieces
Color
White standard (-9) or Yellow non-standard (-4)
ORDERING INFORMATION: Specify product family, pack size, markable height, number of cable tie holes and color.
AVAILABLE FORMATS
10.4
12.7
64.1
51.4
12.7
12.7
CM-SCE-TP-1/4-4H
12.7
10.4
12.7
51.4
64.1
CM-SCE-TP-1/4-6H
12.7
5
20.3
51.512.7
CM-SCE-TP-1/2-4H
51.5
5
20.3
12.7
12.7
CM-SCE-TP-1/2-6H
Dimensions in mm
Part Description
Markable height
Markable length
Recommended cable use range
mm
inches
mm
inches
mm
inches
CM-SCE-TP-1/4-
6.4
0.25
50.8
2
5.08 - 12.5
0.2 - 0.492
CM-SCE-TP-1/2-
12.7
0.50
50.8
2
12.5 and up
0.492 and up
While TE has made every reasonable effort to ensure the accuracy of the information in this document, TE does not guarantee that it is error-free, nor does TE
make any other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any
adjustments to the information contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information contained
herein, including, but not limited to, any implied warranties of merchantability or fitness for a particular purpose. The dimensions in this document are for
reference purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and
design specifications.
*Trademark. TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks. Other logos, product and/or company names may be trademarks of their
respective owners.