Fiche technique pour 2021D0309 Drawing de TE Connectivity Aerospace, Defense and Marine

CONSTRUCTION DETAILS ELECTRICAL CHARACTERISTICS ELECTRICAL ENVIRONMENTAL PHYSICAL ENGINEERING REFERENCE
SPECIFICATION CONTROL DRAWING
CHEMINAX Date:
Revision:
THIS SPECIFICATION SHEET FORMS A PART OF THE LATEST ISSUE OF RAYCHEM SPECIFICATION 1200.
CONSTRUCTION DETAILS ELECTRICAL CHARACTERISTICS
DIMENSIONS ARE NOMINAL VALUES IN INCHES, UNLESS
OTHERWISE DESIGNATED.
ADDITIONAL REQUIREMENTS
Designate outer jacket color with a dash number in accordance
with MIL-STD-681. Unless otherwise specified, outer jacket color
will be black designated by a "-0" appended to the part number,
(e.g. 2021D0309-0).
1/ Component Wire Stripe Option: Dielectrics striped red will be
designated with a slash separating component wire colors,
(e.g. 2021D0309-42/52-0).
Other codes and suffixes may be added to the part number, as
necessary, to capture any additional requirements imposed by
the purchase order.
ENGINEERING REFERENCE
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice. TE Connectivity also reserves the
right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
Page 1 of 1 Rayfoam, Thermorad, Cheminax, Raychem, TE Connectivity, and TE connectivity (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, California 94063-3800
Phone: 1-800-522-6752 Fax: 1-650-361-6297
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2005-2019 TE Connectivity Ltd. family of companies. All Rights Reserved.
2021D0309
120 OHM, 0.508 mm2, 19 STRANDS OF 0.19 mm,
TWINAXIAL CABLE, J1939-11 COMPLIANT
2-20-19
L
CHARACTERISTIC IMPEDANCE 120 ± 12 ohms, Method D at 1 MHz
with wrap grounded
MUTUAL CAPACITANCE 10.5 pF/ft. (nominal) at 1 MHz
VELOCITY OF PROPAGATION 75% (nominal)
SURFACE TRANSFER IMPEDANCE 225 milliohms/meter (maximum)
(per SAE AS85485) at 0.1 to 1 MHz
ELECTRICAL
CONDUCTOR RESISTANCE 11.3 ohms/1000 ft. (nominal)
(prior to cabling)
INSULATION RESISTANCE 10,000 megohms (minimum) for 1000 ft.
JACKET FLAWS
SPARK TEST 1.0 kV (rms)
IMPULSE TEST 6.0 kV (peak)
VOLTAGE WITHSTAND (DIELECTRIC) 1000 volts (rms) (minimum)
ENVIRONMENTAL
FLAMMABILITY Method C
HEAT SHOCK 225°C
LOW TEMPERATURE-COLD BEND -55°C/8.00 inch mandrel
VOLTAGE WITHSTAND 1000 volts (rms), 1 minute
(Post Environmental)
PHYSICAL
INSULATION (DIELECTRIC)
ELONGATION 100% (minimum)
TENSILE STRENGTH 1000 lbf/in2 (minimum)
JACKET
ELONGATION 200% (minimum)
TENSILE STRENGTH 2000 lbf/in2 (minimum)
JACKET THICKNESS .025 inch (minimum),
.030 inch (nominal),
.040 inch (maximum)
WRAP .003 inch thick (nominal),
10% overlap (minimum)
CABLE IDENTIFICATION: Outer jacket shall be marked in contrasting color
at 12 inch (nominal) intervals as follows:
for product jacketed in USA: "RAYCHEM J1939-11 0.5 mm2"
for product jacketed in Mexico: "RAYCHEM J1939/11 0.5 mm2"
for product jacketed in UK: "RAYCHEM J1939_11 0.5 mm2"
WEIGHT 34.3 lbs/1000 ft. (nominal)
TEMPERATURE RATING 125°C (maximum)
.0344
.234
.092
(nominal)
.094
(maximum)
.294
(nominal)
.334
(
maximum
)
CONDUCTORS
0.508 mm2,
19 Strands of 0.19 mm,
Bare Coppe
r
DIELECTRICS
Rayfoam M
Colors - Yellow/Green 1/
WRAP
Aluminum-PET-
Aluminum
JACKET
Thermorad F
DRAIN WIRE
0.508 mm2,
19 Strands of 0.19 mm,
Bare Copper
(
cabled in
)
FILLERS
Pol
y
olefin
.080
.0344