RB8L4 Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
Revisuon lam magmggmm New on Record Changzd Du" Appnmd mm D . P " Disignaiion mama Dam,“ Approuvé 0mm "W" F Beschreihung der Aanderung Gwenderl Gepruefl Des Pwéce Zeichnung Solid W 1 ‘5 i 0.2 1 2.7 i 1 .0 ADHES‘VE BASE #174] q o 25.0 :t T .0 +4 Mmmm Q Matiér: LI} Werks‘tnfl N PA 6.6 r ». a: w m «a». m- Drawn 5cm: Pm ect Number 5"“.“9? ~23" mefi nmm Par CHOLDEN 15.0606 Emu: «1 Nm‘nm de projet cm 170—01 Mm" mm. «Mm . .n .n mm m. w . M . . mu: m: mt“:- mmm'fwfi“ gram? rfszslab ijeklnummer r m. m' m...“ .r ' pm: i la exaggsmmm Nmmm Approuvé Par S‘BENTICK 15.05.06 Eve R B 8 enennun WWW“ g. mm “mam, m mum ceuruen a u-.. m. . «I m». . m4” 4“ n. m. WM. mmmw w He! HermannTy‘ltm «u m w m M 6. DIN V5901 / ‘40 I" 1:; HM“""“’"- III-mum 1“ (a) Is! us um meingiNn Format mm. .m. M.“ n 31..., rum.- «4 (o) m nu ma PlonrNo BS?“ A4 PERFORMANCE mum Wm. M awn"; W— chchnunqs-Nr ’ SFEC‘FICATION gnaw?" m9: wgmw Ivappu film gag); :‘gngaa 5m “mm”. H 7 m. AUSFUEWNG my?!" 9.1mm.” .3: h t _ _ PM 1 1 SPEZWWON mighzu'fi’fi‘mtwfl m." 1mm :33” ,3; (Kg; 3 g; I m3“, DW G O 7 8 3 O 0 sum /
\\Makian\SmTemp\MAKIAN\DELLPRE-BENTICS\6B4DEABB402C418AAFA5BC960BC0DE59\rb8 customer drawing_134224052_139.pdf
1 of 1

Products related to this Datasheet

CBL CLIP C-TYPE NATURAL ADHESIVE
Available Quantity: 10.302
Unit Price: 42695