Fiche technique pour D-500-046x-1-61x-zzz-Drawing de TE Connectivity Aerospace, Defense and Marine

Rmsnxs LTR DESCRIRIION DATE mm M c Ram PER Em 1—2025 9%.» H 3‘? ' DIM. 222 MIN. l' DIM. 222 MIN, ' 2.56 MAX. —— BUS 1 final}? AMI Cl a m k / \LAEEL srua L 09 MIN-- — so MAX. .45 MAX,— BLUE srRIPE DENOTES STUB - CAM—lg m1: I] :3: CI COMPONENT NUMBER BUS CABLE s‘rua CABLE D-500—o45x—1—612—zzz 10512—24—9 10512—24—96 D—500-046X—I—613vZZZ 10613—24—9 10513—24—96 D—500—D46X—I—6‘I4—ZZZ 10514—24—9 10614—24—96 D750070+6T7 7 if SCHEMATIC LENGTH OF CABLE IN INCHES 5=STANDARD (AS SHOWN) 6=REVERSE CABLE (BUS 1 AND BUS 2 ON SAME SIDE) 612:10612 613:10613 1=SINGLE STUB 614-10614 COMPONENT NUMBER If this document is printed it becomes uncontrolled. Check with the web for latest revision. UNLESS OTHERWISE SPECIFIED DRMN t ca MElea‘mmLsCorpMnicn DIMENSIONS ARE IN INCHES. D‘P'QUE mums HZ”... mmwwmu "mm METRKIZN Déléiléilglss ARE (115m . TITLE DECIMALS mm ONE STUB IN-LINE m i _ _ mm DATA BUS MICRO COUPLER .xx i 1 mm? W‘WW“; o4 SERIES ANGLES 001821—1.DWG ‘x —i _ SIZE momma. mam. REV WEIGHT ggEggghE 977g} A 06090 u—soo—o4sx—1—xxx—zzz N/C '— 9 l—lbsl DONGYSCALETHISDRAWING I l warriorz
If this document is printed it becomes uncontrolled.
Check for the latest revision.
SEE SHEET 1 FOR REVISION 1. W 1.1 INTERNAL COMPONENTS: —TRANSFORMER TO MlL—T—ZIOJB AND MIL-STD-1553/B -RESISTORS TO MlL-R—39007/9, 57.6 OHMS 1.2 SHIELDED CASE: ALUMINUM F'ER ASTM E 518, ALLOY AOSSSO COND. F. OR ASTM EZII, ALLOY #82017 1.3 SEALED STRAIN RELIEF COVER: MODIFIED CROSS—LINKED ELASTOMER, BLACK. TD RAYCHDA SPECIFICATION RK-8713. 1.4- SCREW INSERT: STAINLESS STEEL FER ASTM Z76 UNS 532100. I.5 CABLE (SEE CABLE TABULATION, SHEET I). TO RAYCHEM SPECIFICATION 1200. 2. APPLICATION: 2.1 THIS COUPLER IS DESIGNED TO BE INSTAILED INTO A DIGITAL MULTIPLEX ASSEMBLY MEETING THE REQUIREMENTS OF MILASTDiISSSB. 2.I.1 FOR CABLE SPUCING USE FLEXIBLE SPLICE KIT D-TSO-QIJJ, 2.2 FOR NETWORK LAYOUT ASSISTANCE CONSULT RAYCHEM TECHNICAL SERVICES. 2.3 CABLE BEND RADIUS PER MlLiWiSORS STATIC BEND: 5 x CABLE 0.D. MIN, DYNAMIC BEND: ID x CABLE 0.0. MIN. 3. TEMPERATURE: 3.1 OPERATING TEMPERATURE: 765C TO +I50‘C 4. PERFQRMANQE SEEE m 9N5: 4.1 TRANSFORMER MEETS THE PERFORMANCE REQUIREMENTS OF MIL—STD—I5ESB. 4.2 5. WEIGHT: 5.1 MAXIMUM WEIGHT WITHOUT CABLE: 15 GRMS MAX. 5. ORDERING INFORMATION: ORDER FER COMPONENT NUMBER. (SEE SHEET I) AND DESIRED 'ZZZ' CABLE LENGTH. SPLICE KITS TO BE ORDERED SEARATELY. SPECIFY CERTIFICATION OF CONFORMANCE REQUIREMENTS AS SEPARATE LINE ITEM. ONE STUB COUPLER SCHEMATIC a. u u STUB WHITE BLUE SIZE 000E IDENT, N0. MG, NC. DRAWN DCP 95JUL06 CAD NAME: 0015214.ch A 06090 D—500—046X-1-XXX—ZZZ "um no nut SCALE nus mum | Isuzrrzocz
If this document is printed it becomes uncontrolled.
Check for the latest revision.