Fiche technique pour 66103 Drawing de TE Connectivity AMP Connectors

r7774 7 L5 RELEASE: EOR PCBLTcATTm 7 ,7 F ALL RTGHTS RESERVE; \V COPVRTGHT u 7 ‘ THTS )RAWTNG TS J\F'L.ELTSHED QEVTSTONS P LTR DESCRTFTTON 3ATE M AND V REVTSED PER ECOH'57004945 T302T20T6 HS TVTZ SPRTNG, PTN BODY, STATNLESS STEEL +0025 SEE TABLE W’SBSEOOST T.27Um [000050] MTN TTN PER MTL7T7TO727 OVER D D [ [.0625t'88; T.27Um [.000050] MTN NTCKEL PER OQPNizgo. ‘ L :: 2.T8+822§ J * +.0T0 \ 2.92f8éé 0857.005 WP ‘ 9.9T “$28981 .— [_3gg]—. COLOR CODE DOT, YELLOW (LOOSE PTECE ONLY) MTN ‘ 27.]0i05] 0-38 MAX [T057i020] [W5] H CUTHOEE ‘ A SECTTOK AEA ‘ C Q 2 ‘ C L 7 T | W T T I [ Q ‘ K 7 Q @287 T ‘ 24¢?)ng mag-$3 NAT‘NG [TT3] MAX ’ B «7 005 <—> + 0Tn END ’ 095+- .052,‘ : TYP A .— 7.0TO .005 T55 MTN [.055] i——— ‘ * 20.24i025 WP I i [797:0T0] ‘ & 0.76pm [000030] MTN PRECTOUS METAL PLATE ON MATTNG END EOR A LENGTH OE 5.08 [.200] MTN SECTTON 8’8 WTTH T.27Um [.000050] MTN MATTE TTN PLATE TN WTRE CRTMP AREA, BOTH OVER T.27Um [.000050] MTN NTCKEL PLATE. CONEORMS TO THE REOUTREMENTS 3 OE TYCO ELECTRONTCS PRODUCT SPEC T087TOO42, BASED ON ETA/ECA73647TOOOOT g B (CONTROLLED ENVTRONMENT APPLTCATTONS), B ‘ A 0.76pm [000030] MTN PRECTOUS METAL PLATE ON MATTNG END EOR A LENGTH OE 5.08 [200] MTN SMALL PACR A 3RASS 27C5T02PE OR 2766]”276 T766T0379 WTTH A UNTEORM GRADTENT TO 0.25Um [.0000T0] MTN ON REMATNDER, OVER T.27Um [.000050] MTN NTCKEL STANDARD A 3RASS 27COT0275 OR 2766TO276 T766T0378 PLATE. GOLD ELASH ALL OVER. CONEORMS TO THE REOUTREMENTS OE TYCO ELECTRONTCS PRODUCT SPEC SMALL BACK 1 3:153 55107,] [,ggmgq ‘ T087TOO42, BASED ON ETA/ECA73647TOOOOT (CONTROLLED ENVTRONMENT APPLTCATTONS). SMALL BACK 3 3553 56107,] “551.33% 3A 77' W: T’T’i' 77? C375 A 0.38pm [.0000T5] MTN OOLD PER MTL70745204 ON MATTNG END EOR A LENGTH OE 5,08 [.200] MTN :MALL VJ’A‘CK 6 3:62: 1531;: j l :11 4 T.27Um [.000050] MTN MATTE TTN PLATE TN WTRE CRTMP AREA, BOTH OVER T.27Um [000050] MTN NTCKEL MALL “CK 2 :15 ff“? ‘1 ’ ’f :57 PER QQLNL290 01>CLETE TTTND PD 3 4 ’ CT”, T CDT ‘O O (HSULETE T. ND PD T TH ‘T H) L) E ”QT”, T CPT'TU A COLD PLATTNG NOT REOUTRED TN THTS AREA. (HSOLETE TTND PD 0 TH ‘T H) L) E “:TO T T CPT'TU T STANDARD 1 TASS 66T<>774 66T0374 ‘ A T.27Um [.000050] MTN COLD PER MTLPGPA5204 ON MATTNG END EOR A LENGTH OE 5.08 [200] MTN STANDARD 3 35,88 66“},75 6610373 WTTH GOLD ELASH ON THE REMATNDER OVER TOOUm [000075] MTN NTCKEL PER 007N7290. STANDARD 6 BQASS 661w]? 66m 2 ‘ A [270m [.000050] MTN TTNiLEAD PER MTL7T7T0727 OVER STANDARD 802m FOSS ETCRTWFTN 561‘3 T T.27Um [000050] MTN NTCREL PER 007N7290. PACRACBO TYJE WW BODV MATERTAL v‘ KP PART N0 5 3 w 5 3 C mo: Ub/OT/Bz ‘ 7 WTRE RANGE 24720 AWG. W M M” A COMROLLE DO WENT WW E M52 —:TE TE ConnOCUVTty A OTT'HJEERT’T‘TYEEEJENCHEF‘TEL» ”WM? A 8 TNSULATTON RANGE T.O2[.O4O]72.03[.080] DTA. mums] b ' CSTETNAALETT pm WWW 0 SLC 1 L PRCDUCT SPEC ’ ‘ DLK‘, : 7 LIXJSE PTECE, TYJE UH» ‘ Q 0.38pm [OOOOT5] MTN GOLD PER MTL70745204 ON MATTNG END EOR A LENGTH OE 5,08 [.200] MTN, ;:[g :gww W’CAWW T.27Um [.000050] MTN TTNiLEAD PER MTL7T7TO727 EOR A LENGTH OE 5.69 [.224] MTN 0N OPPOSTTE 4N1; 1 7i, L STZE 0mm WWW “ammo END, BOTH OVER T27pm [.000050] MTN NTCKEL PER QQ7N7290 ON ENTTRE CONTACT. A? OC779©E66]OZ 7 TS SEE CALLOLTS SERMON CUSTOMER DRAWTAC SM SHE” T 0E’ R“ k] T137179 (7'5)