Fiche technique pour 8029 de Vector Electronics

Circboard : 8029 Page 1 of 1 WW. EchchtcssYECHNanGwN: § ' . ~1— A FINE monumocv snow W I" u.s.A 2| | 5| ass~a~au tr .e U‘QV 00 OO 00 00 OO 00 00 of ,, V-- .r.. 'v'. ' r100 UOOO 0000 00000 00000 00000 0000 0000 .noo r Layuul Pa er PDF Imp://www.vectorelect.com/Product/Circbord/8029.htm 9/10/2014
Hom
e
About Vector
s
Contact U
s
Catalog Request
VECTORBORD®CIRCBORDTM PART NO. :8029
Description :
2.0" X 3.0", Hole Dia.: 0.042", Grid: 0.100" X 0.100" with 0.125" diameter corner mounting holes
Pad-Per-Hole 2 Sides.Plated-thru holes
0.080" diameter, isolated solder pad around each hole on both sides
Unrestricted component placement and extended area for high density applications
Layout paper .......... Layout Paper(PDF)
Circuit Pattern : Pad-Per-Hole 2 Sides, with 0.125" diameter corner mounting holes
16 Pin DIP Capacity : 72
Hole Diameter : 0.042" { 1.0668 mm }
Grid : 0.100" X 0.100" { 2.54mm X 2.54mm }
Dimension { H, W, T } : 2.0" X 3.0" X 0.062"
Material : FR4 Epoxy Glass { MIL - P13949 type Gf }
Wire-Wrap Terminals : T44, T46, T49,T68
Solder Terminals : T42-1, K24C
Wire-Wrap Socket Pins : R32
Nema Grade : FR4
UL Flammability Class : 94V - 0
email us your requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA 91605, USA
Tel.: ( 818 ) 985 8208, ( 800 ) 423 5659; Fax : ( 818 ) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PCIMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
Page 1 of 1Circboard : 802
9
9
/
10
/
201
4
htt
p
://www.vectorelect.com/Product/Circbord/8029.ht
m