Fiche technique pour ASE Drawing de Abracon LLC

0083 [2.10] m U M 098:00 [25:02] \ 0,065 [1.65] 126 :00 [3.2 :02] ,7 [1.10] 0.043 0051 [1‘30] 0.026 [0.65 3 Output 4 Vdd ABRACON CORPORATION
0.083
2.10
0.043
1.10
0.051
1.30
0.065
1.65
0.047
1.2
MAX*
0.126 ±0.008
3.2 ±0.2
1 2
34
0.039
1
0.026
0.65
0.035
0.90
0.047
1.20
0.098 ±0.008
2.5 ±0.2
Note: The outline package configuration varies with
frequency range. Electrical properties, pin configuration,
and land pattern are the same.
* Lower height is available
It is recommended to use
an approximately 0.01uF
bypass capacitor between
PIN 2 and PIN 4.
0.01uF
Recommended Land Pattern
PIN
FUNCTION
1
Tri-state (STBY)
2
GND/Case
3
Output
4
Vdd
-
ASE
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
Oscillator
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY